Emergency Stop Push Buttons

An emergency stop push button is a fail-safe control switch that provides both safety for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.

All machinery requires an emergency top button unless it would not reduce the risk or the machine is hand operated. The buttons are red as standard, often with a yellow background.

Types of Emergency Stops

The three most common emergency stops are:
•Push-pull: The button is pushed in to stop and released by pulling the button back.


•Twist release: The button is pushed in to stop and released by twisting the button.


•Key release: The button is pushed in to stop and only released with a key.



Where are they used?

Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.

Some industries that require emergency stop push buttons are:
•Material handling


•Mining


•Food and beverage


•HVAC


•Amusements


•Marine


•Aviation



Foot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.

Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.

...
Lees meer Lees minder

Filters

61 - 80 van 485 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Reset Method Normal State Configuration Cutout Diameter Safety Contacts Auxiliary Contacts Supply Current Pole and Throw Configuration IP Rating Push Button Actuation Supply Voltage Head Style Illuminated Range
RS-stocknr. 733-2492
Fabrikantnummer2TLA030054R0000 INCA 1 Tina
FabrikantABB
117,09 €
Each
Aantal stuks
Panel Mount Twist to Reset NC 22.5mm - No - - IP20, IP65 - 24 V dc Mushroom No Inca-1 Tina
RS-stocknr. 832-6164
FabrikantnummerHW1B-V5F02-R
FabrikantIdec
41,28 €
Each
Aantal stuks
Panel Mount Twist to Reset 2NC 22mm - - 8 (dc) A, 10 (ac) A - IP65 - 440 V Round No -
RS-stocknr. 816-9299
Fabrikantnummer9001SKR16H2
251,43 €
Each
Aantal stuks
Panel Mount Twist to Reset 2NO/2NC 30mm - - 3 A - IP66 - 240 V ac Mushroom No Harmony
RS-stocknr. 832-6149
FabrikantnummerHW1B-V4F10-R
FabrikantIdec
28,69 €
Each
Aantal stuks
Panel Mount Twist to Reset NO 22mm - - 8 (dc) A, 10 (ac) A - IP65 - 440 V Round No -
RS-stocknr. 817-3046
FabrikantnummerXB6AS8345B
89,04 €
Each
Aantal stuks
Panel Mount Twist to Reset NO/NC 16mm - - 14 mA DPST IP65 - 240 V Mushroom No Harmony
RS-stocknr. 793-3575
Fabrikantnummer121613 & C22-PVT60P-K02
FabrikantEaton
35,43 €
Each
Aantal stuks
Panel Mount Twist to Reset 2NC 22.5mm - - 4 A - IP67, IP69 - 250 V Mushroom No -
RS-stocknr. 757-9092
FabrikantnummerA22EL-M-24A-01
FabrikantOmron
53,48 €
Each
Aantal stuks
Panel Mount Twist to Reset NC - - No - SPST IP65 - - Mushroom Yes -
RS-stocknr. 627-3563
Fabrikantnummer800F-1YM3
FabrikantAllen Bradley
63,50 €
Each
Aantal stuks
Panel Mount Twist to Reset 2NC - - - - - IP65, IP66 Turn Release - Mushroom No -
RS-stocknr. 737-7041
Fabrikantnummer51-259.025
FabrikantEAO
30,14 €
Each
Aantal stuks
Panel Mount - - 16mm - - - - IP65 Maintained - - No -
RS-stocknr. 259-918
FabrikantnummerLBX10610
FabrikantBACO
28,74 €
Each
Aantal stuks
Panel Mount - NC - - - - - IP66 - - - - -
RS-stocknr. 841-1650
FabrikantnummerA165ES
FabrikantOmron
24,79 €
Each
Aantal stuks
Panel Mount Twist to Reset - 16mm - No - - IP65 - - Round No -
RS-stocknr. 795-1283
FabrikantnummerXB4BS9445EX
93,79 €
Each
Aantal stuks
Panel Mount Key Reset NC/NO 22.5mm - - 1.2 A DPST IP66, IP67, IP69, IP69K - 600 V ac Mushroom No Harmony
RS-stocknr. 793-3562
Fabrikantnummer121611 & C22-PVT45P-K02
FabrikantEaton
29,29 €
Each
Aantal stuks
Panel Mount Twist to Reset 2NC 22.5mm - - 4 A - IP67, IP69 - 250 V Mushroom No -
RS-stocknr. 757-9073
FabrikantnummerA165E-S-01
FabrikantOmron
40,72 €
Each
Aantal stuks
Panel Mount Twist to Reset NC - - No - SPST IP65 - - Mushroom No -
RS-stocknr. 810-3794
Fabrikantnummer216515 & M22-PV/K01
FabrikantEaton
26,26 €
Each
Aantal stuks
Panel Mount Pull to Reset NC 22.5mm - - 15 mA - IP66, IP67, IP69K - 12 → 30 V ac Round No RMQ Titan
RS-stocknr. 742-0760
FabrikantnummerNDRR50RT
FabrikantSchmersal
37,06 €
Each
Aantal stuks
Panel Mount Key Reset - 22.3mm - No - - IP67, IP69K - - Round No -
RS-stocknr. 690-6945
Fabrikantnummer84-5040.0040
FabrikantEAO
61,45 €
Each
Aantal stuks
Panel Mount Twist to Reset 2NC 22.5mm - - 3 (ac) A, 5 (dc) A DPST IP65 - 240 V ac, 250 V dc Mushroom No -
RS-stocknr. 847-5193
Fabrikantnummer216879 & M22-PVS
FabrikantEaton
43,94 €
Each
Aantal stuks
Panel Mount Key Reset - 22.5mm - - - - IP66, IP69K - - Round No RMQ Titan
RS-stocknr. 790-3552
FabrikantnummerS1PY91P
FabrikantLovato
34,20 €
Each
Aantal stuks
Surface Mount Pull to Reset NC - - No - SPST IP66, IP67, IP69K - - Mushroom No -
RS-stocknr. 185-479
FabrikantnummerCEPY1-1001
FabrikantABB
36,28 €
Each
Aantal stuks
Surface Mount Twist to Reset 2NC - - No 1.5 (ac) A, 320 (dc) mA DPST IP66, IP67, IP69K - 125 V dc, 240 V ac Mushroom No Compact