Emergency Stop Push Buttons

An emergency stop push button is a fail-safe control switch that provides both safety for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.

All machinery requires an emergency top button unless it would not reduce the risk or the machine is hand operated. The buttons are red as standard, often with a yellow background.

Types of Emergency Stops

The three most common emergency stops are:
•Push-pull: The button is pushed in to stop and released by pulling the button back.


•Twist release: The button is pushed in to stop and released by twisting the button.


•Key release: The button is pushed in to stop and only released with a key.



Where are they used?

Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.

Some industries that require emergency stop push buttons are:
•Material handling


•Mining


•Food and beverage


•HVAC


•Amusements


•Marine


•Aviation



Foot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.

Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.

...
Lees meer Lees minder

Filters

461 - 480 van 483 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Reset Method Normal State Configuration Cutout Diameter Safety Contacts Auxiliary Contacts Supply Current Pole and Throw Configuration IP Rating Push Button Actuation Supply Voltage Head Style Illuminated Range
RS-stocknr. 832-5893
FabrikantnummerFB1W-HW1B-V411R
FabrikantIdec
49,26 €
Each
Aantal stuks
Surface Mount Twist to Reset NC/NO - - - 8 (dc) A, 10 (ac) A - IP65 - 440 V Round No -
RS-stocknr. 173-6729
Fabrikantnummer3SU1050-1JB20-0AA0
FabrikantSiemens
22,86 €
Each
Aantal stuks
Panel Mount Rotate-To-Unlatch - 22mm - - - - IP66, IP67, IP69, IP69K Latching - Round - -
RS-stocknr. 690-6951
Fabrikantnummer84-5031.2B40
FabrikantEAO
54,52 €
Each
Aantal stuks
Panel Mount Twist to Reset NO/NC 22.5mm - - 3 (ac) A, 5 (dc) A DPST IP65 - 240 V ac, 250 V dc Mushroom Yes -
RS-stocknr. 746-7154
FabrikantnummerA22E-M-01B
FabrikantOmron
46,87 €
Each
Aantal stuks
Panel Mount Twist to Reset NC - - No - SPST IP65 - - Mushroom No -
RS-stocknr. 832-5953
FabrikantnummerFB1W-XW1E-BV404MR
FabrikantIdec
66,83 €
Each
Aantal stuks
Surface Mount Pull to Reset 4NC - - - - - IP65 - - Round No -
RS-stocknr. 195-8730
FabrikantnummerXB5AS84W3B41
69,32 €
Each
Aantal stuks
- Turn to Release 1NO/2NC 22mm - - 6 A - IP66, IP67, IP69, IP69K - 24 V ac/dc Round Yes Harmony
RS-stocknr. 861-4610
FabrikantnummerA22E-M-12-EMO
FabrikantOmron
43,74 €
Each
Aantal stuks
Panel Mount Twist to Reset 2NC - - No 10 A DPST IP65 - 440 V Mushroom No -
RS-stocknr. 192-0852
Fabrikantnummer1SFA619550R1051
FabrikantABB
20,40 €
Each
Aantal stuks
- Twist to Release 2NC - - 2NC 1.5 A - IP20, IP69K Twist Release 240 V Mushroom - Compact
RS-stocknr. 188-9177
FabrikantnummerA22NE-L-PD12-N
FabrikantOmron
47,28 €
Each
Aantal stuks
Panel Mount Turn Reset NO/2NC 22mm 3 No 5 A - IP65 - 250 V Round Yes A22NE
RS-stocknr. 168-2546
FabrikantnummerYW1B-V4E02R
FabrikantIdec
13,30 €
Each
Aantal stuks
Panel Mount Pull to Turn 2NC 22mm 2 - 10 A - IP65 Push Lock 380 V Mushroom No -
RS-stocknr. 492-7274
Fabrikantnummer1SFA619502R1071 - CE3K-10R-11
FabrikantABB
43,24 €
Each
Aantal stuks
Panel Mount Key Reset NO/NC 22.5mm - No 1.5 (ac) A, 300 (dc) mA DPST IP66, IP67, IP69K - 300 V ac/dc Mushroom No Compact
RS-stocknr. 174-4220
FabrikantnummerA22NE-M-P202-N
FabrikantOmron
42,78 €
Each
Aantal stuks
Panel Mount Turn Reset 2NC 22mm 2 No - - IP65 Push-In - Round No A22NE
RS-stocknr. 795-1302
FabrikantnummerXALK188
34,16 €
Each
Aantal stuks
Surface Mount Key Reset NC - - - 1.2 A SPST IP66, IP67, IP69, IP69K - 600 V ac Mushroom No Harmony
RS-stocknr. 187-8919
FabrikantnummerLPZM1B5P02
FabrikantLovato
84,79 €
Each
Aantal stuks
- Key Reset NC 21mm - No - - IP66, IP67 - - - No -
RS-stocknr. 182-4272
FabrikantnummerXA1E-BV4U02TR
FabrikantIdec
40,33 €
Each
Aantal stuks
Panel Mount Pull or Turn, Push-to-Lock 2NC 16mm - - 3 A @ 250 V ac/dc - IP40, IP65 Push Lock, Turn Release 250 V ac/dc Mushroom No -
RS-stocknr. 193-3154
Fabrikantnummer3SU1000-1LB20-0AA0
FabrikantSiemens
19,26 €
Each
Aantal stuks
- - - 22.3mm - - - - IP66, IP67, IP69(IP69K) Latching - Mushroom - SIRIUS ACT
RS-stocknr. 833-7173
FabrikantnummerXW1E-LV4TG22Q4MR
FabrikantIdec
74,67 €
Each
Aantal stuks
Panel Mount Twist to Reset 2NO/2NC 22mm - - 15 mA - IP65 - 24 V ac/dc Round Yes -
RS-stocknr. 193-3859
Fabrikantnummer3SU1851-0NC00-2AC2
FabrikantSiemens
124,20 €
Each
Aantal stuks
- Rotate-To-Unlatch - - - 2 10 A - IP66, IP67, IP69(IP69K) Latching 5 ... 500 V Round - -
RS-stocknr. 757-8894
Fabrikantnummer1SFA611525R1101
FabrikantABB
30,57 €
Each
Aantal stuks
Panel Mount Key Reset - 22mm - No - - IP20, IP66 - - Mushroom No Compact
RS-stocknr. 2508384078
FabrikantnummerHW1E-LV4F11QD-R-12V
FabrikantIdec
55,90 €
Each
Aantal stuks
- - - - - - - - - - - - - -