Contact Blocks & Light Blocks

Contact Blocks
A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.
Types of Contact Block
Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are:
• 1NO (One normally open contact)
• 1NC (One normally closed contact)
• 1NO/1NC (One normally open and one normally closed)
• 2NO (Two normally open contact)
• 2NC (Two normally closed contact)
• 2NO/2NC (Two normally open and two normally closed)

Light Blocks
Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.
Types of Light Block
Light blocks are available in two types:
• LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour.
• Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
Lees meer Lees minder

Filters

1 - 20 van 27 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included For Use With Accessory Type
RS-stocknr. 169-7087
Fabrikantnummer45-312.1Z10
FabrikantEAO
8,61 €
Each
Aantal stuks
Series 45 Contact Block NC - 5 → 500V - Screw - 10A - - -
RS-stocknr. 169-7088
Fabrikantnummer45-312.1Z40
FabrikantEAO
9,90 €
Each
Aantal stuks
Series 45 Contact Block NC - 5 → 500V - - - 10A - - -
RS-stocknr. 200-4174
Fabrikantnummer45-320.1N12
FabrikantEAO
24,14 €
Each
Aantal stuks
- Light Block - - 24 - 240V ac - Screw - - - - -
RS-stocknr. 169-7097
Fabrikantnummer45-320.1J46
FabrikantEAO
13,76 €
Each
Aantal stuks
Series 45 Light Block - Blue 24V ac/dc LED - - - - - -
RS-stocknr. 169-7098
Fabrikantnummer45-320.1N16
FabrikantEAO
13,09 €
Each
Aantal stuks
Series 45 Light Block - White 24V ac/dc LED Screw - - - - -
RS-stocknr. 169-7089
Fabrikantnummer45-315.1Z10
FabrikantEAO
13,32 €
Each
Aantal stuks
Series 45 Contact Block SPDT - 5 → 500V - Screw - 10A - - -
Nieuw
RS-stocknr. 210-0771
Fabrikantnummer45-312.1X40
FabrikantEAO
14,96 €
Each
Aantal stuks
45 Contact Block 1NC - - - - - - - - -
RS-stocknr. 169-7090
Fabrikantnummer45-320.1E16
FabrikantEAO
12,85 €
Each
Aantal stuks
Series 45 Light Block - Red 24V ac/dc LED Screw - - - - -
Nieuw
RS-stocknr. 210-0779
Fabrikantnummer45-320.1H42
FabrikantEAO
25,59 €
Each
Aantal stuks
45 Light Block - Green 24 → 240V ac/dc LED - - - - - -
RS-stocknr. 169-7086
Fabrikantnummer45-311.1Z40
FabrikantEAO
10,12 €
Each
Aantal stuks
Series 45 Contact Block NO - 5 → 500V - - - 10A - - -
Nieuw
RS-stocknr. 210-0770
Fabrikantnummer45-311.1X40
FabrikantEAO
14,96 €
Each
Aantal stuks
45 Contact Block 1NO - - - - - - - - -
RS-stocknr. 169-7096
Fabrikantnummer45-320.1J16
FabrikantEAO
12,54 €
Each
Aantal stuks
Series 45 Light Block - Blue 24V ac/dc LED Screw - - - - -
Nieuw
RS-stocknr. 210-0772
Fabrikantnummer45-320.1E11
FabrikantEAO
13,39 €
Each
Aantal stuks
45 Light Block - Red 6 → 24V ac/dc LED Screw - - - - -
RS-stocknr. 169-7099
Fabrikantnummer45-320.1N46
FabrikantEAO
13,76 €
Each
Aantal stuks
Series 45 Light Block - White 24V ac/dc LED - - - - - -
RS-stocknr. 169-7091
Fabrikantnummer45-320.1E46
FabrikantEAO
13,76 €
Each
Aantal stuks
Series 45 Light Block - Red 24V ac/dc LED - - - - - -
Nieuw
RS-stocknr. 210-0774
Fabrikantnummer45-320.1E41
FabrikantEAO
14,35 €
Each
Aantal stuks
45 Light Block - Red 6 → 24V ac/dc LED - - - - - -
RS-stocknr. 169-7095
Fabrikantnummer45-320.1H46
FabrikantEAO
13,76 €
Each
Aantal stuks
Series 45 Light Block - Green 24V ac/dc LED - - - - - -
Nieuw
RS-stocknr. 210-0773
Fabrikantnummer45-320.1E12
FabrikantEAO
23,84 €
Each
Aantal stuks
45 Light Block - Red 24 → 240V ac/dc LED Screw - - - - -
RS-stocknr. 169-7085
Fabrikantnummer45-311.1Z10
FabrikantEAO
8,51 €
Each
Aantal stuks
Series 45 Contact Block NO - 5 → 500V - Screw - 10A - - -
Nieuw
RS-stocknr. 210-0777
Fabrikantnummer45-320.1H12
FabrikantEAO
23,84 €
Each
Aantal stuks
45 Light Block - Green 24 → 240V ac/dc LED Screw - - - - -