Hall Effect Switches

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Supply Voltage Maximum Supply Voltage Supply Current Maximum Current Output Switch Life Actuator Type Terminal Type Output Type Switching Action IP Rating Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Supply Voltage Range
RS-stocknr. 823-2397
FabrikantnummerSM-P1-MA
FabrikantSuregrip
102,40 €
Each
Aantal stuks
5V dc - - - - Slide Pre-wired Proportional Latching IP66 - - - 5 → 30 V dc
RS-stocknr. 823-2393
FabrikantnummerSM-P1-F
FabrikantSuregrip
102,40 €
Each
Aantal stuks
- - - - - Slide Pre-wired Proportional On-Off-On IP66 - - - Maximum of 5 V dc
RS-stocknr. 122-8509
FabrikantnummerSM2-P1-3MA
FabrikantSuregrip
149,21 €
Each
Aantal stuks
4.9V dc 5.1V dc 12mA - >4000000Cycles Lever Solder Tab - On-Off-On IP66, IP67 -40°C +70°C -40 → +70°C 4.9 → 5.1 V dc
RS-stocknr. 122-8507
FabrikantnummerSM2-P1-3MO
FabrikantSuregrip
159,80 €
Each
Aantal stuks
4.9V dc 5.1V dc 12mA - >4000000Cycles Lever Solder Tab - Spring Return IP66, IP67 -40°C +70°C -40 → +70°C 4.9 → 5.1 V dc