Emergency Stop Foot Switches

Emergency stop foot switches are a safety device used in industrial settings. They are operated by the worker's foot, which makes them quick and simple to use. These switches are designed to prevent injury to personnel, by breaking a circuit to stop the machinery they are using from functioning.

How do emergency stop foot switches work?

Emergency stop foot switches are used when a worker needs to urgently kill the power to a piece of machinery or equipment. They use their foot to press the switch, and this breaks the circuit, cutting the flow of current to the equipment. The foot switches often have a protective housing to prevent them from being accidentally pressed.

Types of emergency stop foot switches

Emergency stop foot switches may differ by the number of pedals they have, as well as the material that the pedal and its housing are made from. Not all emergency stop foot switches have a housing.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Pole and Throw Configuration Normal State Configuration Contact Operation Cover Number of Pedals IP Rating Push Button Material Housing Material Housing Colour Depth Dimensions Length
RS-stocknr. 764-4102
Fabrikantnummer3SE2903-1AA20
FabrikantSiemens
180,00 €
Each
Aantal stuks
SIRIUS 3SE2 DPST 2NO/2NC Momentary Yes 1 IP65 Thermoplastic Aluminium Grey 138mm 265 x 156 x 138mm 265mm
RS-stocknr. 764-4073
Fabrikantnummer3SE2924-3AA20
FabrikantSiemens
297,00 €
Each
Aantal stuks
SIRIUS 3SE2 DPDT 2NO/2NC 2 Step Yes 1 IP65 Thermoplastic Aluminium Grey 140mm 264 x 156 x 140mm 264mm
RS-stocknr. 764-4105
Fabrikantnummer3SE2902-0AA20
FabrikantSiemens
171,00 €
Each
Aantal stuks
SIRIUS 3SE2 SPST NO/NC Momentary Yes 1 IP65 Thermoplastic Aluminium Grey 138mm 265 x 156 x 138mm 265mm
RS-stocknr. 764-4076
Fabrikantnummer3SE2902-0AB20
FabrikantSiemens
117,00 €
Each
Aantal stuks
SIRIUS 3SE2 SPST NO/NC Momentary No 1 IP65 Thermoplastic Aluminium - 61mm 220 x 70 x 61mm 220mm
RS-stocknr. 764-4086
Fabrikantnummer3SE2932-0AB20
FabrikantSiemens
192,60 €
Each
Aantal stuks
SIRIUS 3SE2 SPST NO/NC Momentary No 2 IP65 Thermoplastic Aluminium - 63mm 221 x 193 x 63mm 221mm
RS-stocknr. 764-4070
Fabrikantnummer3SE2912-2AB20
FabrikantSiemens
171,00 €
Each
Aantal stuks
SIRIUS 3SE2 SPST NO/NC Momentary No 1 IP65 Thermoplastic Aluminium - 61mm 220 x 70 x 61mm 220mm
RS-stocknr. 764-4095
Fabrikantnummer3SE2932-1AA20
FabrikantSiemens
292,50 €
Each
Aantal stuks
SIRIUS 3SE2 DPST 2NO/2NC Momentary Yes 2 IP65 Thermoplastic Aluminium Grey 140mm 264 x 284 x 140mm 264mm
RS-stocknr. 764-4092
Fabrikantnummer3SE2903-1AB20
FabrikantSiemens
121,50 €
Each
Aantal stuks
SIRIUS 3SE2 DPST 2NO/2NC Momentary No 1 IP65 Thermoplastic Aluminium - 61mm 220 x 70 x 61mm 220mm
RS-stocknr. 764-4089
Fabrikantnummer3SE2912-2AA20
FabrikantSiemens
208,80 €
Each
Aantal stuks
SIRIUS 3SE2 SPST NO/NC Momentary Yes 1 IP65 Thermoplastic Aluminium Grey 138mm 220 x 156 x 138mm 220mm
RS-stocknr. 764-4082
Fabrikantnummer3SE2932-1AB20
FabrikantSiemens
206,10 €
Each
Aantal stuks
SIRIUS 3SE2 DPST 2NO/2NC Momentary No 2 IP65 Thermoplastic Aluminium - 63mm 221 x 193 x 63mm 221mm