Emergency Stop Foot Switches

Emergency stop foot switches are a safety device used in industrial settings. They are operated by the worker's foot, which makes them quick and simple to use. These switches are designed to prevent injury to personnel, by breaking a circuit to stop the machinery they are using from functioning.

How do emergency stop foot switches work?

Emergency stop foot switches are used when a worker needs to urgently kill the power to a piece of machinery or equipment. They use their foot to press the switch, and this breaks the circuit, cutting the flow of current to the equipment. The foot switches often have a protective housing to prevent them from being accidentally pressed.

Types of emergency stop foot switches

Emergency stop foot switches may differ by the number of pedals they have, as well as the material that the pedal and its housing are made from. Not all emergency stop foot switches have a housing.


...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Pole and Throw Configuration Normal State Configuration Contact Operation Cover Number of Pedals IP Rating Push Button Material Housing Material Housing Colour Depth Dimensions Length
RS-stocknr. 103-1443
FabrikantnummerF1-U1Z
FabrikantBernstein AG
85,28 €
Each
Aantal stuks
- 606 DPST NO/NC Momentary No 1 IP65 - Aluminium - 60mm 220 x 70 x 60mm 220mm
RS-stocknr. 410-7060
FabrikantnummerF1-U1Z UN
FabrikantBernstein AG
107,46 €
Each
Aantal stuks
- 606 DPST NO/NC Momentary Yes 1 IP65 - Aluminium Red 146mm 250 x 156 x 146mm 250mm
RS-stocknr. 410-7098
FabrikantnummerF1-U1Y
FabrikantBernstein AG
102,41 €
Each
Aantal stuks
- 606 DPST NO/NC 2 Step No 1 IP65 - Aluminium - 60mm 220 x 70 x 60mm 220mm
RS-stocknr. 410-7284
FabrikantnummerF2-U1Z/U1Z UN
FabrikantBernstein AG
199,46 €
Each
Aantal stuks
- 606 DPST 2NO/2NC Momentary Yes 2 IP65 - Aluminium Red 146mm 276 x 250 x 146mm 276mm
RS-stocknr. 410-7278
FabrikantnummerF3-U1Z/U1Z/U1Z
FabrikantBernstein AG
376,74 €
Each
Aantal stuks
- 606 - 3NO/3NC Momentary No 3 IP65 - Aluminium - 2.59in 12.8 x 8.66 x 2.59in 12.8in
RS-stocknr. 136-3190
Fabrikantnummer6062720020
FabrikantBernstein AG
376,85 €
Each
Aantal stuks
- F2 SP8T 4NO/4NC 2 Step Yes 1 IP65 Polyamide Aluminium - 145mm 277 x 250 x 145mm 277mm
RS-stocknr. 136-3208
Fabrikantnummer6096197029
FabrikantBernstein AG
539,00 €
Each
Aantal stuks
- F2 SP4T 2NO/2NC - Yes 1 IP66, IP67 Aluminium Aluminium - 145mm 276 x 250 x 145mm 276mm
RS-stocknr. 136-3189
Fabrikantnummer6062500568
FabrikantBernstein AG
499,01 €
Each
Aantal stuks
- F2 SPDT NO/NC - Yes 1 IP67 Polyamide Aluminium - 60mm 190 x 220 x 60mm 190mm
RS-stocknr. 136-3187
Fabrikantnummer6061800012
FabrikantBernstein AG
136,77 €
Each
Aantal stuks
- F1 SPDT NO/NC - Yes 1 IP65 Polyamide Aluminium - 145mm 156 x 250 x 145mm 156mm
RS-stocknr. 410-7290
FabrikantnummerF2-U1Z/U1Z
FabrikantBernstein AG
157,46 €
Each
Aantal stuks
- 606 DPST 2NO/2NC Momentary No 2 IP65 - Aluminium - 60mm 190 x 220 x 60mm 190mm
RS-stocknr. 410-7335
FabrikantnummerF3-U1Z/U1Z/U1Z UN
FabrikantBernstein AG
441,03 €
Each
Aantal stuks
- 606 - 3NO/3NC Momentary Yes 3 IP65 - Aluminium Red 146mm 410 x 250 x 146mm 410mm
RS-stocknr. 136-3207
Fabrikantnummer6096197019
FabrikantBernstein AG
374,39 €
Each
Aantal stuks
- F1 SPDT NO/NC - Yes 1 IP66, IP67 Aluminium Aluminium - 145mm 156 x 250 x 145mm 156mm
RS-stocknr. 136-3186
Fabrikantnummer6061500569
FabrikantBernstein AG
291,04 €
Each
Aantal stuks
- F1 SP3T 2NO/NC - Yes 1 IP67 Polyamide Aluminium - 60mm 70 x 220 x 60mm 70mm
RS-stocknr. 410-7082
FabrikantnummerF1-U2Z
FabrikantBernstein AG
111,51 €
Each
Aantal stuks
- 606 4PST 2NO/2NC Momentary No 1 IP65 - Aluminium - 60mm 220 x 70 x 60mm 220mm
RS-stocknr. 136-3185
Fabrikantnummer6061500567
FabrikantBernstein AG
318,75 €
Each
Aantal stuks
- F1 SP3T 2NO/NC - Yes 1 IP67 Polyamide Aluminium - 60mm 70 x 220 x 60mm 70mm
RS-stocknr. 410-7076
FabrikantnummerF1-U2Z D
FabrikantBernstein AG
132,83 €
Each
Aantal stuks
- 606 4PST 2NO/2NC Momentary No 1 IP65 - Aluminium - 60mm 220 x 70 x 60mm 220mm
RS-stocknr. 410-7313
FabrikantnummerF1-U2Z UN
FabrikantBernstein AG
133,47 €
Each
Aantal stuks
- 606 4PST 2NO/2NC Momentary Yes 1 IP65 - Aluminium Red 146mm 250 x 156 x 146mm 250mm
RS-stocknr. 410-7256
FabrikantnummerF1-SU1Z/UV1 D UN
FabrikantBernstein AG
186,35 €
Each
Aantal stuks
- 616 3PST 2NO/1NC Momentary Yes 1 IP65 - Aluminium Red 146mm 250 x 156 x 146mm 250mm
RS-stocknr. 136-3184
Fabrikantnummer6061500559
FabrikantBernstein AG
249,56 €
Each
Aantal stuks
- F1 SP3T 2NO/NC - Yes 1 IP67 Polyamide Aluminium - 60mm 70 x 220 x 60mm 70mm
RS-stocknr. 410-7307
FabrikantnummerF1-U2ZD UN
FabrikantBernstein AG
154,90 €
Each
Aantal stuks
- 606 4PST 2NO/2NC Momentary Yes 1 IP65 - Aluminium Red 146mm 250 x 156 x 146mm 250mm