Detector Switches

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Mounting Type Actuator Type Contact Current Rating Number of Positions Package Style Mechanical Life Contact Material Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS-stocknr. 153-3972
FabrikantnummerDDS001
FabrikantC & K
0,743 €
Each (In a Pack of 350)
Aantal stuks
SPST-NO Through Hole Plunger 100 mA @ 30 V dc - Micro Mini 50000Cycles Tin Bronze -20°C +70°C -
RS-stocknr. 153-3973
FabrikantnummerDDS002
FabrikantC & K
0,80 €
Each (In a Pack of 350)
Aantal stuks
SPST-NO Through Hole Plunger 100 mA @ 30 V dc - Micro Mini 50000Cycles Tin Bronze -20°C +70°C -
RS-stocknr. 154-3593
FabrikantnummerDDS003
FabrikantC & K
1,006 €
Each (In a Pack of 5)
Aantal stuks
SPST-NO Through Hole Plunger 100 mA @ 30 V dc - Micro Mini 50000Cycles Tin Bronze -20°C +70°C -
RS-stocknr. 154-3596
FabrikantnummerHDT0104
FabrikantC & K
0,87 €
Each (In a Pack of 5)
Aantal stuks
SPST-NO Surface Mount Angled Toggle 1 mA @ 5 V dc - Micro Mini 100000Cycles Phosphor Bronze -40°C +85°C -
RS-stocknr. 153-3974
FabrikantnummerDDS003
FabrikantC & K
0,80 €
Each (In a Pack of 350)
Aantal stuks
SPST-NO Through Hole Plunger 100 mA @ 30 V dc - Micro Mini 50000Cycles Tin Bronze -20°C +70°C -
RS-stocknr. 793-1771
FabrikantnummerSDS005R
FabrikantC & K
1,15 €
Each
Aantal stuks
SPST-NC Surface Mount Side 100 mA @ 12 V dc - - 50000Cycles Gold Plated Phosphor Bronze -40°C +85°C -
RS-stocknr. 793-1765
FabrikantnummerSDS001
FabrikantC & K
1,09 €
Each
Aantal stuks
SPST-NO Surface Mount Plunger 100 mA @ 12 V dc - - 50000Cycles Silver Cladding -40°C +85°C -
RS-stocknr. 153-3976
FabrikantnummerDS-080-C PA
FabrikantC & K
550,00 €
1 Pack of 1000
Pack(s)
SPDT-NO Through Hole Angled Toggle 100 mA @ 30 V dc - - 20000Cycles - -20°C +70°C -
RS-stocknr. 793-1762
FabrikantnummerSDS004R
FabrikantC & K
1,15 €
Each
Aantal stuks
SPST-NO Surface Mount Plunger 100 mA @ 12 V dc - - 50000Cycles Gold Flashing -40°C +85°C -
RS-stocknr. 793-1608
FabrikantnummerHDT0004
FabrikantC & K
1,23 €
Each
Aantal stuks
SPST-NO Surface Mount Lever 1 mA @ 5 V dc - - 100000Cycles Silver Over Nickel Plated Phosphor Bronze -40°C +85°C -
RS-stocknr. 505-9079
FabrikantnummerKSU213W LFG
FabrikantC & K
0,932 €
Each (In a Pack of 10)
Aantal stuks
SPST-NO - Plunger 10 mA V dc@ 32 - - 100000Operations Gold -40°C +125°C -
RS-stocknr. 154-3606
FabrikantnummerDS-080-C PA
FabrikantC & K
1,068 €
Each (In a Pack of 5)
Aantal stuks
SPDT-NO Through Hole Angled Toggle 100 mA @ 30 V dc - - 20000Cycles - -20°C +70°C -
RS-stocknr. 153-4120
FabrikantnummerHDT0104
FabrikantC & K
1.876,82 €
1 Reel of 2100
Reel(s)
SPST-NO Surface Mount Angled Toggle 1 mA @ 5 V dc - Micro Mini 100000Cycles Phosphor Bronze -40°C +85°C -
RS-stocknr. 154-2580
FabrikantnummerDDS001
FabrikantC & K
0,546 €
Each (In a Pack of 5)
Aantal stuks
SPST-NO Through Hole Plunger 100 mA @ 30 V dc - Micro Mini 50000Cycles Tin Bronze -20°C +70°C -
RS-stocknr. 154-3586
FabrikantnummerDDS002
FabrikantC & K
1,056 €
Each (In a Pack of 5)
Aantal stuks
SPST-NO Through Hole Plunger 100 mA @ 30 V dc - Micro Mini 50000Cycles Tin Bronze -20°C +70°C -
RS-stocknr. 793-1598
FabrikantnummerHDT0001
FabrikantC & K
1,12 €
Each
Aantal stuks
SPST-NO Surface Mount Lever 1 mA @ 5 V dc - - 100000Cycles Silver Over Nickel Plated Phosphor Bronze -40°C +85°C -