Speed Bumps

A Speed Bump is a traffic calming device that is used on roads, car parks, or anywhere that cars, motorcyclists and bikes travel. A speed bump slows the speed of a vehicle, improving safety not only for the drivers of vehicles but also for pedestrians. A speed bump can also encourage drivers not to exceed enforceable speed limits. Speed bumps can also be used to protect cables and wires that run across a traffic area. Most speed bumps are replaceable as needed but some are permanent fixtures that consist of concrete, asphalt and tarmac

Where are speed bumps used?
• Aviation – airport runways
• Car parks
• Roads
• Cycle lanes
• Bus lanes
• Retail parks
• Hospitals
• Manufacturing sites
• Cable and wire protection
What colours are there?
• Black
• Yellow
• Black and yellow

High Visibility (Hi-Vis) Speed Bumps
The yellow and yellow / black replaceable speed bumps are Hi-vis (high visibility). High visible speed bumps ensure that at night whether it is within a town or city they are seen. When driving on an unlit or dimly lit road, the lights of a vehicle display the speed bump with its reflective surface.

Replaceable Speed Bump Materials:
• Rubber
• Vulcanised rubber
• Polyurethane
• Metal
• Steel
The speed bumps are normally pre-shaped but you can select a speed bump by size – height, width, depth (length)

How does a speed bump protect cables and wires?
Channels are designed underneath the speed bump to store cables and wires. The channels are built into the speed bump by the manufacturer and help in protecting the cables from traffic travelling over the speed bump. When buying a speed bump that requires cable channels, ensure that you match the cable size to the channel size.

Fixings:
Necessary for attaching a replaceable speed bump to a road surface safely and securely.
• Asphalt fixation bolts
• Expandable bolts
• Fixing kits
• Concrete fixings

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Material Cable Protection Cable Size High Visibility Fixings Depth Height Width
RS-stocknr. 124-4457
FabrikantVulcascot
65,39 €
Each
Aantal stuks
Black Rubber - - - - 150 mm 170 mm 250mm