Video Sync Separators

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Synchronisation Separation Level Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS-stocknr. 162-6292
FabrikantnummerLMH1981MT/NOPB
8,781 €
Each (In a Tube of 94)
Aantal stuks
0.14 (Bi-Level) V pp, 0.30 (Tri-Level) V pp Surface Mount TSSOP 14 5 x 4.4 x 0.9mm 5mm 4.4mm 0.9mm 5 V +85 °C 3.3 V -40 °C
RS-stocknr. 761-6264
FabrikantnummerLMH1981MT/NOPB
9,73 €
Each
Aantal stuks
0.14 (Bi-Level) V pp, 0.30 (Tri-Level) V pp Surface Mount TSSOP 14 5 x 4.4 x 0.9mm 5mm 4.4mm 0.9mm 5 V +85 °C 3.3 V -40 °C
RS-stocknr. 121-8743
FabrikantnummerLM1881N/NOPB
2,715 €
Each (In a Tube of 40)
Aantal stuks
- Through Hole MDIP 8 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm - +70 °C - 0 °C
RS-stocknr. 921-5633
FabrikantnummerISL59885ISZ
4,915 €
Each (In a Pack of 2)
Aantal stuks
- Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm - +85 °C - -40 °C
RS-stocknr. 170-8192
FabrikantnummerEL4583CSZ
8,802 €
Each (In a Tube of 47)
Aantal stuks
- Surface Mount SOIC 16 9.91 x 3.9 x 1.45mm 9.91mm 3.9mm 1.45mm - +85 °C - -40 °C
RS-stocknr. 921-5554
FabrikantnummerEL4583CSZ
9,99 €
Each
Aantal stuks
- Surface Mount SOIC 16 9.91 x 3.9 x 1.45mm 9.91mm 3.9mm 1.45mm - +85 °C - -40 °C
RS-stocknr. 533-9690
FabrikantnummerLM1881N/NOPB
3,26 €
Each
Aantal stuks
- Through Hole MDIP 8 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm - +70 °C - 0 °C
RS-stocknr. 761-6255
FabrikantnummerLMH1980MM/NOPB
4,04 €
Each
Aantal stuks
0.14V pp Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 5 V +85 °C 3.3 V -40 °C
RS-stocknr. 921-5602
FabrikantnummerEL4511CUZ
10,02 €
Each
Aantal stuks
- Surface Mount QSOP 24 8.66 x 3.91 x 1.42mm 8.66mm 3.91mm 1.42mm - +70 °C - 0 °C
RS-stocknr. 921-5661
FabrikantnummerEL1881CSZ
2,36 €
Each (In a Pack of 5)
Aantal stuks
- Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm - +85 °C - -40 °C
RS-stocknr. 121-8867
FabrikantnummerLM1881M/NOPB
2,819 €
Each (In a Tube of 95)
Aantal stuks
- Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm - +70 °C - 0 °C
RS-stocknr. 146-2407
FabrikantnummerEL1881CSZ
2,66 €
Each (In a Tube of 97)
Aantal stuks
- Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm - +85 °C - -40 °C
RS-stocknr. 922-2202
FabrikantnummerLMH1980MM/NOPB
2,273 €
Each (On a Reel of 1000)
Aantal stuks
0.14V pp Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 5 V +85 °C 3.3 V -40 °C
RS-stocknr. 921-5879
FabrikantnummerEL1883ISZ
3,445 €
Each (In a Pack of 2)
Aantal stuks
- Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm - +85 °C - -40 °C
RS-stocknr. 146-2422
FabrikantnummerEL1883ISZ
2,923 €
Each (In a Tube of 97)
Aantal stuks
- Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm - +85 °C - -40 °C
RS-stocknr. 146-2406
FabrikantnummerISL59885ISZ
4,179 €
Each (In a Tube of 97)
Aantal stuks
- Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm - +85 °C - -40 °C
RS-stocknr. 536-1237
FabrikantnummerLM1881M/NOPB
3,39 €
Each
Aantal stuks
- Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm - +70 °C - 0 °C