Video Switches

The primary function is to switch or provide a route to analogue or digital video, while preserving or improving the signal quality. The high-speed channels can function as analogue multiplexers and demultiplexers to expand the number of video inputs. Video distribution applications are compliant with the Digital Video Interface (DVI) and High-Definition Multimedia Interface (HDMI) differential signal switching specification. Video switch features equalised transition used in long cables. Fully buffered unidirectional inputs/outputs is included.

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Transmission Media Distance Transmission Media Type Amplifier Gain Crosstalk Switch Bandwidth Number of Channels Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
Nieuw
RS-stocknr. 191-3752
FabrikantnummerMAX4886ETO+
FabrikantMaxim Integrated
2,584 €
Each (In a Pack of 5)
Aantal stuks
- - - - -49dB 2.6GHz 4 Surface Mount TQFN 42 9.1 x 3.6 x 0.75mm 0.75mm 9.1mm 3.6 V
Nieuw
RS-stocknr. 191-3274
FabrikantnummerMAX4886ETO+
FabrikantMaxim Integrated
2,098 €
Each (In a Tray of 240)
Aantal stuks
- - - - -49dB 2.6GHz 4 Surface Mount TQFN 42 9.1 x 3.6 x 0.75mm 0.75mm 9.1mm 3.6 V
RS-stocknr. 178-2298
FabrikantnummerNJM2246D
FabrikantNew Japan Radio
0,66 €
Each (In a Tube of 50)
Aantal stuks
- - - 5.5 → 6.5dB -65dB - - Through Hole PDIP 8 8.8 x 6.4 x 3.4mm 3.4mm 8.8mm -
RS-stocknr. 171-4079
FabrikantnummerBH76332FVM-TR
FabrikantROHM
0,57 €
Each (On a Reel of 3000)
Aantal stuks
- - - -0.1dB -65dB 6 (White) MHz, 500 (Chroma) kHz 1 Surface Mount MSOP 8 2.9 x 2.8 x 0.82mm 0.82mm 2.9mm 5.5 V
RS-stocknr. 697-7874
FabrikantnummerADV3002BSTZ
FabrikantAnalog Devices
5,67 €
Each
Aantal stuks
- - - - - - - Surface Mount LQFP 80 14 x 14 x 1.4mm 1.4mm 14mm -
RS-stocknr. 171-4127
FabrikantnummerBH76332FVM-TR
FabrikantROHM
1,21 €
Each (In a Pack of 10)
Aantal stuks
- - - -0.1dB -65dB 6 (White) MHz, 500 (Chroma) kHz 1 Surface Mount MSOP 8 2.9 x 2.8 x 0.82mm 0.82mm 2.9mm 5.5 V
RS-stocknr. 819-7288
FabrikantnummerAD8197AASTZ
FabrikantAnalog Devices
12,50 €
Each
Aantal stuks
2.25Gbit/s 20m Cable 12dB - 225MHz 8 Surface Mount LQFP 100 14.2 x 14.2 x 1.45mm 1.45mm 14.2mm 5 V
RS-stocknr. 160-4521
FabrikantnummerAD8197AASTZ
FabrikantAnalog Devices
10,263 €
Each (In a Tray of 90)
Aantal stuks
2.25Gbit/s 20m Cable 12dB - 225MHz 8 Surface Mount LQFP 100 14.2 x 14.2 x 1.45mm 1.45mm 14.2mm 5 V
RS-stocknr. 158-1849
FabrikantnummerADV3002BSTZ
FabrikantAnalog Devices
4,517 €
Each (In a Tray of 90)
Aantal stuks
- - - - - - - Surface Mount LQFP 80 14 x 14 x 1.4mm 1.4mm 14mm -
RS-stocknr. 178-2299
FabrikantnummerNJM2263D
FabrikantNew Japan Radio
0,66 €
Each (In a Tube of 50)
Aantal stuks
- - - - - - - Through Hole PDIP 8 8.8 x 6.4 x 3.4mm 3.4mm 8.8mm -
Related Products
The Aten CS1734B 4-Port KVM switch allows you ...
Description:
The Aten CS1734B 4-Port KVM switch allows you to access 4 computers from a single keyboard, monitor, and mouse console. There are four methods to obtain instant access to any computer in your installation: Push buttons, Hotkeys, OSD (On-screen Display) ...
SecureLinx Spider™ provides secure KVM (keyboard, video, mouse) ...
Description:
SecureLinx Spider™ provides secure KVM (keyboard, video, mouse) server management over an IP networkMaximize server uptime, from anywhere, with KVM-over-IPSecure, non-blocked BIOS-level control of servers over an IP networkLow "cost-per-remote-user"Cost-effective and easy “add-as-you-grow” ...
The D-Link DGS-1100 MP Series Gigabit Smart Managed ...
Description:
The D-Link DGS-1100 MP Series Gigabit Smart Managed Surveillance PoE+ Switches are the first PoE switch with ONVIF support designed for Video IP Surveillance applications. It recognises ONVIF devices and integrates seamlessly with your surveillance network. With the surveillance optimised ...
EAO Series 82 of robust stainless steel housed ...
Description:
EAO Series 82 of robust stainless steel housed vandal resistant switches. Series 82 have been designed to adhere to IK10 impact resistance & IP67 sealing requirements, making them suitable for exposed public applications. The series 82 are offered with either ...