Voltage Translators

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Mounting Type Package Type Pin Count Number of Elements per Chip Dimensions Height Length
RS-stocknr. 153-3235
FabrikantnummerADG3308BCPZ-REEL7
FabrikantAnalog Devices
3,72 €
Each (In a Pack of 2)
Aantal stuks
ADG Level Translator Bi-Directional 20µA 20µA 3 State 25 ns @ 50 pF Surface Mount LFCSP 20 16 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm
RS-stocknr. 153-3221
FabrikantnummerADG3308BCPZ-REEL7
FabrikantAnalog Devices
2,286 €
Each (On a Reel of 1500)
Aantal stuks
ADG Level Translator Bi-Directional 20µA 20µA 3 State 25 ns @ 50 pF Surface Mount LFCSP 20 16 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm
RS-stocknr. 159-7935
FabrikantnummerADG3123BRUZ
FabrikantAnalog Devices
3,999 €
Each (In a Tube of 75)
Aantal stuks
- Voltage Level Translator - -10mA 10mA - 80 ns @ 27 V Surface Mount TSSOP 20 - 6.5 x 4.4 x 1.05mm 1.05mm 6.5mm
RS-stocknr. 709-7657
FabrikantnummerADG3123BRUZ
FabrikantAnalog Devices
5,04 €
Each
Aantal stuks
- Voltage Level Translator - -10mA 10mA - 80 ns@ 27 V Surface Mount TSSOP 20 - 6.5 x 4.4 x 1.05mm 1.05mm 6.5mm