Voltage Translators

Filters

1 - 20 van 81 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Mounting Type Package Type Pin Count Number of Elements per Chip Dimensions Height Length
RS-stocknr. 162-6503
FabrikantnummerCD40109BNSR
0,129 €
Each (On a Reel of 2000)
Aantal stuks
CD4000 Voltage Level Shifter - -6.8mA 6.8mA 3 State 740 ns @ 50 pF Surface Mount SOIC 16 4 10.5 x 5.6 x 1.85mm 1.85mm 10.5mm
RS-stocknr. 809-6166
FabrikantnummerCD40109BNSR
0,324 €
Each (In a Pack of 20)
Aantal stuks
CD4000 Voltage Level Shifter - -6.8mA 6.8mA 3 State 740 ns@ 50 pF Surface Mount SOIC 16 4 10.5 x 5.6 x 1.85mm 1.85mm 10.5mm
RS-stocknr. 662-9515
FabrikantnummerCD40109BPW
0,432 €
Each (In a Pack of 5)
Aantal stuks
4000 Voltage Level Shifter - -4.2mA 4.2mA 3 State 600 ns @ 10 V Surface Mount TSSOP 16 - 5 x 4.4 x 1.15mm 1.15mm 5mm
RS-stocknr. 825-3473
FabrikantnummerSN74LVC8T245PWR
0,896 €
Each (In a Pack of 5)
Aantal stuks
LVC Bus Transceiver - -32mA 32mA 3 State 32.2 ns@ 15 pF Surface Mount TSSOP 24 1 7.9 x 4.5 x 1.05mm 1.05mm 7.9mm
RS-stocknr. 162-7236
FabrikantnummerCD40109BPW
0,367 €
Each (In a Tube of 90)
Aantal stuks
4000 Voltage Level Shifter - -4.2mA 4.2mA 3 State 600 ns @ 10 V Surface Mount TSSOP 16 - 5 x 4.4 x 1.15mm 1.15mm 5mm
RS-stocknr. 527-136
FabrikantnummerCD40109BE
0,396 €
Each (In a Tube of 25)
Aantal stuks
4000 Voltage Level Shifter - -4.2mA 4.2mA 3 State 600 ns @ 10 V Through Hole PDIP 16 - 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS-stocknr. 825-3435
FabrikantnummerSN74AVC4T245D
1,06 €
Each (In a Pack of 5)
Aantal stuks
AVC Bus Transceiver - -12mA 12mA 3 State 10.3 ns@ 15 pF Surface Mount SOIC 16 1 10 x 4 x 1.5mm 1.5mm 10mm
RS-stocknr. 709-4673
FabrikantnummerTXS0102DCUT
0,744 €
Each (In a Pack of 5)
Aantal stuks
- Voltage Level Translator - -0.02mA 1mA Open Drain 260 ns@ 2.5 V Surface Mount VSSOP 8 - 2.3 x 2 x 0.85mm 0.85mm 2.3mm
RS-stocknr. 162-8462
FabrikantnummerTXS0102DCTR
0,237 €
Each (On a Reel of 3000)
Aantal stuks
- Voltage Level Translator - -20µA 1mA Open Drain, 3 State 102 ns @ 5 V (B to A), 198 ns @ 5 V (A to B) Surface Mount SM 8 - 3.15 x 2.9 x 1.2mm 1.2mm 3.15mm
RS-stocknr. 709-2778
FabrikantnummerTXB0104D
1,358 €
Each (In a Pack of 5)
Aantal stuks
- Voltage Level Translator - -0.02mA 0.02mA 3 State 7.4 ns@ 1.8 V Surface Mount SOIC 14 - 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm
RS-stocknr. 923-6790
FabrikantnummerTXB0104D
1,143 €
Each (In a Tube of 50)
Aantal stuks
- Voltage Level Translator - -0.02mA 0.02mA 3 State 7.4 ns @ 1.8 V Surface Mount SOIC 14 - 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm
RS-stocknr. 921-5046
FabrikantnummerTXS0102DCUT
0,382 €
Each (On a Reel of 250)
Aantal stuks
- Voltage Level Translator - -0.02mA 1mA Open Drain 260 ns @ 2.5 V Surface Mount VSSOP 8 - 2.3 x 2 x 0.85mm 0.85mm 2.3mm
RS-stocknr. 709-9038
FabrikantnummerTXB0108PWR
2,21 €
Each
Aantal stuks
- Voltage Level Translator - -0.02mA 0.02mA 3 State 9.5 ns@ 1.8 V Surface Mount TSSOP 20 - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm
RS-stocknr. 662-8014
FabrikantnummerSN74AVC4T245DR
0,878 €
Each (In a Pack of 5)
Aantal stuks
AVC Bus Transceiver - -12mA 12mA - 6.3 ns @ 1.5 V Surface Mount SOIC 16 2 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS-stocknr. 145-1147
FabrikantnummerSN74AVC4T245D
0,916 €
Each (In a Tube of 40)
Aantal stuks
AVC Bus Transceiver - -12mA 12mA 3 State 10.3 ns @ 15 pF Surface Mount SOIC 16 1 10 x 4 x 1.5mm 1.5mm 10mm
RS-stocknr. 162-7358
FabrikantnummerSN74AVC4T245DR
0,397 €
Each (On a Reel of 2500)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 921-5119
FabrikantnummerTXB0108PWR
0,628 €
Each (On a Reel of 2000)
Aantal stuks
- Voltage Level Translator - -0.02mA 0.02mA 3 State 9.5 ns @ 1.8 V Surface Mount TSSOP 20 - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm
RS-stocknr. 817-5657
FabrikantnummerTXS0102DCTR
0,52 €
Each (In a Pack of 25)
Aantal stuks
- Voltage Level Translator - -20µA 1mA Open Drain, 3 State 102 ns@ 5 V (B → A), 198 ns@ 5 V (A → B) Surface Mount SM 8 - 3.15 x 2.9 x 1.2mm 1.2mm 3.15mm
RS-stocknr. 825-3463
FabrikantnummerSN74LVC1T45DBVR
0,42 €
Each (In a Pack of 10)
Aantal stuks
LVC Bus Transceiver - -32mA 32mA 3 State 36.2 ns@ 15 pF Surface Mount SOT-23 6 1 3.05 x 1.75 x 1.3mm 1.75mm 3.05mm
RS-stocknr. 921-3028
FabrikantnummerSN74LVC1T45DBVR
0,172 €
Each (On a Reel of 3000)
Aantal stuks
LVC Bus Transceiver - -32mA 32mA 3 State 36.2 ns @ 15 pF Surface Mount SOT-23 6 1 3.05 x 1.75 x 1.3mm 1.75mm 3.05mm