Schmitt Trigger Inverters

Schmitt trigger inverters are a type of active circuit that convert an analog input signal to a digital output signal.

How do Schmitt trigger inverters work?

A Schmitt Trigger is a type of circuit which generates an output waveform (alternating current) to convert an analog input to a digital output signal.

Types of Schmitt trigger inverters

There are many integrated circuits (ICs) that have built-in Schmitt Triggers on their inputs. They can also be built using a type of transistor or by using an operational amplifier (an amplifier with a high input) or comparator.

Operational amplifier

An operational amplifier is an electronic amplifier with an inverting input that is connected to a voltage so that the circuit can convert signal successfully.

Non-symmetrical Schmitt trigger

A non-symmetrical Schmitt trigger is a type of circuit used to invert a Schmitt trigger in order to achieve two different non-symmetrical thresholds. These help to convert analog signal into digital.


...
Lees meer Lees minder

Filters

1 - 20 van 46 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Automotive Standard
RS-stocknr. 136-4809
Fabrikantnummer74LVC14APW,118
FabrikantNexperia
0,075 €
Each (On a Reel of 2500)
Aantal stuks
Inverter Schmitt Trigger Schmitt Trigger Single Ended 2 Yes 14.7 ns @ 30 pF -24mA 24mA Surface Mount TSSOP 14 74LVC 5.1 x 4.5 x 0.95mm -
RS-stocknr. 136-4817
Fabrikantnummer74LVC2G17GV,125
FabrikantNexperia
0,065 €
Each (On a Reel of 3000)
Aantal stuks
- Schmitt Trigger Single Ended 2 Yes 13.1ns -32mA 32mA Surface Mount TSOP 6 74LVC 3.1 x 1.7 x 1mm -
RS-stocknr. 510-392
Fabrikantnummer74LVC1G14GW,125
FabrikantNexperia
0,105 €
Each (In a Pack of 50)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 2.2 ns @ 5 V, 3 ns @ 3.3 V, 3.2 ns @ 2.7 V -32mA 32mA Surface Mount TSSOP 5 LVC 2.25 x 1.35 x 1mm -
RS-stocknr. 813-9272
Fabrikantnummer74HC14BQ,115
FabrikantNexperia
0,261 €
Each (In a Pack of 40)
Aantal stuks
Inverter Schmitt Trigger Single Ended - Yes 190 ns @ 50 pF -4mA 4mA Surface Mount DHVQFN 14 HC 3.1 x 2.6 x 0.95mm -
RS-stocknr. 124-2271
Fabrikantnummer74LVC1G14GW,125
FabrikantNexperia
0,04 €
Each (On a Reel of 3000)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 2.2 ns @ 5 V, 3 ns @ 3.3 V, 3.2 ns @ 2.7 V -32mA 32mA Surface Mount TSSOP 5 LVC 2.25 x 1.35 x 1mm -
RS-stocknr. 165-9936
Fabrikantnummer74HC14BQ,115
FabrikantNexperia
0,086 €
Each (On a Reel of 3000)
Aantal stuks
Inverter Schmitt Trigger Single Ended - Yes 190 ns @ 50 pF -4mA 4mA Surface Mount DHVQFN 14 HC 3.1 x 2.6 x 0.95mm -
RS-stocknr. 813-9210
Fabrikantnummer74AHC1G14GV,125
FabrikantNexperia
0,059 €
Each (In a Pack of 100)
Aantal stuks
Inverter Schmitt Trigger Single Ended 1 Yes 13.5 ns @ 50 pF -8mA 8mA Surface Mount SC-74 5 AHC 3.1 x 1.7 x 1mm -
RS-stocknr. 816-4672
Fabrikantnummer74HCT2G14GW,125
FabrikantNexperia
0,06 €
Each (In a Pack of 40)
Aantal stuks
Inverter Schmitt Trigger - 2 Yes 190 ns @ 50 pF -4mA 4mA Surface Mount SC-88 6 HCT 2.2 x 1.35 x 1mm -
RS-stocknr. 136-2148
Fabrikantnummer74HC14D-Q100,118
FabrikantNexperia
0,075 €
Each (On a Reel of 2500)
Aantal stuks
Inverter Schmitt Trigger Schmitt Trigger TTL 2 Yes 190 ns @ 15 pF - - Surface Mount SOIC 14 74HC 8.75 x 4 x 1.45mm AEC-Q100
RS-stocknr. 169-2896
Fabrikantnummer74LV14D,112
FabrikantNexperia
2,20 €
Each
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 15 ns @ 3.3 V, 20 ns @ 2.7 V, 27 ns @ 2 V, 80 ns @ 1.2 V -12mA 12mA Surface Mount SOIC 14 LV 8.75 x 4 x 1.45mm -
RS-stocknr. 816-8873
Fabrikantnummer74LVT14PW,112
FabrikantNexperia
0,665 €
Each (In a Pack of 8)
Aantal stuks
Inverter Schmitt Trigger TTL 6 Yes 6.9 ns @ 50 pF -20mA 32mA Surface Mount TSSOP 14 LVT 5.1 x 4.5 x 0.95mm -
RS-stocknr. 146-0556
Fabrikantnummer74LVC1G14GV,125
FabrikantNexperia
0,043 €
Each (On a Reel of 3000)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 14 ns @ 50 pF -32mA 32mA Surface Mount SC-74A 5 LVC 3.1 x 1.7 x 1mm -
RS-stocknr. 136-2146
Fabrikantnummer74LVC14APW,118
FabrikantNexperia
0,075 €
Each (On a Reel of 2500)
Aantal stuks
Inverter Schmitt Trigger Schmitt Trigger TTL 2 Yes 14.7 ns @ 1.95 V - - Surface Mount TSSOP 14 74LVC 5.1 x 4.5 x 0.95mm -
RS-stocknr. 146-0512
Fabrikantnummer74AHC1G14GV,125
FabrikantNexperia
0,041 €
Each (On a Reel of 3000)
Aantal stuks
Inverter Schmitt Trigger Single Ended 1 Yes 13.5 ns @ 50 pF -8mA 8mA Surface Mount SC-74 5 AHC 3.1 x 1.7 x 1mm -
RS-stocknr. 166-1443
Fabrikantnummer74AHC1G14GW,125
FabrikantNexperia
0,032 €
Each (On a Reel of 3000)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 10.6 ns @ 4.5 V to 5.5 V, 16.3 ns @ 3 V to 3.6 V -8mA 8mA Surface Mount TSSOP 5 AHC 2.25 x 1.35 x 1mm -
RS-stocknr. 103-8141
Fabrikantnummer74LVC2G14GW,125
FabrikantNexperia
0,108 €
Each (On a Reel of 3000)
Aantal stuks
Inverter Schmitt Trigger - 2 Yes 12 ns @ 50 pF -32mA 32mA Surface Mount SC-88 6 LVC 2.2 x 1.35 x 1mm -
RS-stocknr. 816-8814
Fabrikantnummer74LVC2G14GW,125
FabrikantNexperia
0,194 €
Each (In a Pack of 40)
Aantal stuks
Inverter Schmitt Trigger - 2 Yes 12 ns @ 50 pF -32mA 32mA Surface Mount SC-88 6 LVC 2.2 x 1.35 x 1mm -
RS-stocknr. 813-9291
Fabrikantnummer74HC1G14GV,125
FabrikantNexperia
0,071 €
Each (In a Pack of 100)
Aantal stuks
Inverter Schmitt Trigger Single Ended - Yes 190 ns @ 50 pF -2mA 2.6mA Surface Mount SC-74A 5 HC 3.1 x 1.7 x 1mm -
RS-stocknr. 510-532
Fabrikantnummer74AHCT1G14GW,125
FabrikantNexperia
0,102 €
Each (In a Pack of 50)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 8.5 ns @ 4.5 V → 5.5 V -8mA 8mA Surface Mount TSSOP 5 AHCT 2.25 x 1.35 x 1mm -
RS-stocknr. 775-7756
Fabrikantnummer74HC1G14GW,125
FabrikantNexperia
0,246 €
Each (In a Bag of 30)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 190ns -2.6mA 2.6mA Surface Mount TSSOP 5 HC 2.25 x 1.35 x 1mm -