Monostable Multivibrators

Monostable multivibrators, also known as one-shot multivibrators, are a type of electronic circuit that can be used as a timer. They have one stable and one unstable state. The unstable state is caused by a trigger pulse. This state is transient, so the circuit always returns to stability after a fixed time has elapsed. 


Generally, monostable multivibrator circuits are composed of two transistors, coupled with one resistor-capacitor network and one resistor network. These networks are what determines the length of time before the circuit returns to its stable state, after being triggered. 


What are monostable multivibrators used for?

Monostable multivibrators are used to produce a specific timed delay within a circuit. Therefore, they can broadly be used as timers or as pulse detectors in electronic equipment. 


Types of monostable multivibrators

There are two types of monostable multivibrators:

  • Retriggerable monostable multivibrators will remain in the unstable state with repeated application of the trigger pulse.
  • Non-retriggerable monostable multivibrators are unaffected by further trigger pulses, and will remain in the unstable state only for the predetermined period of time. 

...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Number of Elements per Chip Maximum High Level Output Current Maximum Low Level Output Current Minimum Pulse Width Maximum Propagation Delay Time @ Maximum CL Maximum Quiescent Current Mounting Type Package Type Pin Count Dimensions Height Length
RS-stocknr. 170-3421
FabrikantnummerMC14538BDR2G
FabrikantON Semiconductor
0,151 €
Each (On a Reel of 2500)
Aantal stuks
4000 Monostable Multivibrator 2 - - 80 ns 600 ns @ 5 V 0.7mA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
RS-stocknr. 688-1549
FabrikantnummerMC14538BDR2G
FabrikantON Semiconductor
0,452 €
Each (In a Pack of 5)
Aantal stuks
4000 Monostable Multivibrator 2 - - 80 ns 600 ns @ 5 V 0.7mA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
RS-stocknr. 761-4381
Fabrikantnummer74VHC123AMX
FabrikantON Semiconductor
0,431 €
Each (In a Pack of 10)
Aantal stuks
74VHC Monostable Multivibrator 2 -25mA 25mA 90 μs 29.5ns 0.04mA Surface Mount SOIC 16 9.9 x 3.9 x 1.45mm 1.45mm 9.9mm
RS-stocknr. 186-8851
FabrikantnummerMC14521BDG
FabrikantON Semiconductor
0,568 €
Each (In a Tube of 48)
Aantal stuks
- Frequency Divider - - - 120 ns 2600 ns @ 50 pF 150µA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
RS-stocknr. 186-8798
Fabrikantnummer74VHC123AM
FabrikantON Semiconductor
0,471 €
Each (In a Tube of 48)
Aantal stuks
VHC Monostable Multivibrator 8 -8mA 8mA 5 ns 29.5 ns @ 50 pF 40µA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
RS-stocknr. 518-9445
FabrikantnummerMC14528BDG
FabrikantON Semiconductor
2,20 €
Each
Aantal stuks
4000 Monostable Multivibrator 2 - - 55 ns 650 ns @ 5 V 0.02mA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
RS-stocknr. 178-4724
FabrikantnummerMC14528BDG
FabrikantON Semiconductor
0,453 €
Each (In a Tube of 48)
Aantal stuks
4000 Monostable Multivibrator 2 - - 55 ns 650 ns @ 5 V 0.02mA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
RS-stocknr. 170-3571
FabrikantnummerMC14528BDR2G
FabrikantON Semiconductor
0,218 €
Each (On a Reel of 2500)
Aantal stuks
MC Monostable Multivibrator 2 -0.36mA 2.4mA 10 μs 1000 ns @ 50 pF - Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
RS-stocknr. 184-4260
FabrikantnummerMC14538BDWG
FabrikantON Semiconductor
0,55 €
Each (In a Tube of 47)
Aantal stuks
4000 Monostable Multivibrator 2 -4.2 (Minimum)mA 4.2 (Minimum)mA 5 ns 600 ns @ 50 pF 600µA Surface Mount SOIC 16 10.45 x 7.6 x 2.4mm 2.4mm 10.45mm
RS-stocknr. 806-3302
FabrikantnummerMC14538BDTR2G
FabrikantON Semiconductor
0,31 €
Each (On a Tape of 20)
Aantal stuks
MC Monostable Multivibrator 2 -0.36mA 2.4mA 10 μs 600 ns@ 50 pF - Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm
RS-stocknr. 145-3681
FabrikantnummerMC14538BDTR2G
FabrikantON Semiconductor
0,211 €
Each (On a Reel of 2500)
Aantal stuks
MC Monostable Multivibrator 2 -0.36mA 2.4mA 10 μs 600 ns @ 50 pF - Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm
RS-stocknr. 125-0045
FabrikantnummerMC74HC4538ADG
FabrikantON Semiconductor
0,388 €
Each (In a Tube of 48)
Aantal stuks
HC Monostable Multivibrator 2 -5.2mA 5.2mA 10 ns 295 ns @ 50 pF 0.35mA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
RS-stocknr. 186-9200
FabrikantnummerMC14521BDG
FabrikantON Semiconductor
0,616 €
Each (In a Pack of 25)
Aantal stuks
- Frequency Divider - - - 120 ns 2600 ns @ 50 pF 150µA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
RS-stocknr. 186-9164
FabrikantnummerMC100EL32DG
FabrikantON Semiconductor
5,32 €
Each (In a Pack of 2)
Aantal stuks
ECL Divider 2 - - - - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm
RS-stocknr. 186-8822
FabrikantnummerMC100EL32DG
FabrikantON Semiconductor
4,525 €
Each (In a Tube of 98)
Aantal stuks
ECL Divider 2 - - - - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm
RS-stocknr. 806-3295
FabrikantnummerMC14528BDR2G
FabrikantON Semiconductor
0,37 €
Each (On a Tape of 20)
Aantal stuks
MC Monostable Multivibrator 2 -0.36mA 2.4mA 10 μs 1000 ns @ 50 pF - Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
RS-stocknr. 186-9259
Fabrikantnummer74VHC123AM
FabrikantON Semiconductor
0,472 €
Each (In a Pack of 25)
Aantal stuks
VHC Monostable Multivibrator 8 -8mA 8mA 5 ns 29.5 ns @ 50 pF 40µA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
RS-stocknr. 518-9445A
FabrikantnummerMC14528BDG
FabrikantON Semiconductor
0,495 €
Each (In a Pack of 48)
Aantal stuks
4000 Monostable Multivibrator 2 - - 55 ns 650 ns @ 5 V 0.02mA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
RS-stocknr. 178-7557
Fabrikantnummer74VHC123AMX
FabrikantON Semiconductor
0,172 €
Each (On a Reel of 2500)
Aantal stuks
74VHC Monostable Multivibrator 2 -25mA 25mA 90 μs 29.5ns 0.04mA Surface Mount SOIC 16 9.9 x 3.9 x 1.45mm 1.45mm 9.9mm