Logic Gates

Logic gates are physical components in a circuit that control the flow of a signal by implementing a boolean function, processing a signal to binary information. Logic gates are foundational in logic circuits, or in any electronic circuit process that involves digital to analogue signal conversion, or the flow of digital information.The RS components range offers semiconductor logic gates from leading brands, with input/output configurations to suit the demands of your digital circuit.Types of Logic GateLogic gates have distinct logic functions. The most common of these are known as basic gates. These include: AND Gates. This gate has multiple inputs that are processed to a single signal depending on thepositive combination of high signals in the inputs. It will only produce a high signal if both inputs register as high. (e.g two ones will result in a one, otherwise it will have an output of zero.) OR Gates. Like the AND gate, an OR gate has multiple inputs and a single output. In this case, it does not require a positive combination of one signals, but will implement logical produce a high signal if one or all of the inputs are high. (e.g a one and a zero, or two ones, may produce a high signal, but two zeros will produce zeros.) NOT Gates. Also known as inverters, the NOT gates will process the signal as the opposite of its value (eg. a one will invert as a zero, and a zero will invert as a 1.)There are also combined function logic gates that modify typical functions with an inversion. NAND Gate. Unlike an AND gate, NAND will process two high signals as a zero and all other combinations as a one. NOR Gate. Unlike an OR gate, this will produce a one if the inputs register a zero signal in any combination, rather than a high signal. Buffer Gate. A buffer logic gate behaves in the opposite manner of a NOT gate, in that it passes a signal unchanged from input to output.There are also logic gates referred to as Exclusive Gates. XNOR (EX-NOR) Gate. These gates process a high signal if all input signals are true, e.g: if there are two one signals or two zero signals. XOR Gate. Unlike an XNOR, XOR performs exclusive dis-junction, which means it will only output a true signal if exactly one of the inputs are true.ApplicationsAs CPUs employ binary logic, logic gates are essentially the building blocks of computers. As such they can be found in many kinds of digital circuits. Though their essential functions remain unchanged, their implementations are many. Encoders Decoders Multiplexers Demultiplexers Full adders Half adders

...
Lees meer Lees minder

Filters

1 - 20 van 477 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Function Mounting Type Number of Elements Number of Inputs per Gate Schmitt Trigger Input Package Type Pin Count Logic Family Input Type Maximum Operating Supply Voltage Maximum High Level Output Current Maximum Propagation Delay Time @ Maximum CL Minimum Operating Supply Voltage Maximum Low Level Output Current
RS-stocknr. 145-3687
FabrikantnummerMC74VHC1G02DFT1G
FabrikantON Semiconductor
0,043 €
Each (On a Reel of 3000)
Aantal stuks
NOR Surface Mount 1 2 No SC-88A 5 VHC CMOS 5.5 V -8mA 15.5 ns @ 50 pF 2 V 8mA
RS-stocknr. 806-3942
FabrikantnummerMC74VHC1G02DFT1G
FabrikantON Semiconductor
0,076 €
Each (On a Tape of 100)
Aantal stuks
NOR Surface Mount 1 2 No SC-88A 5 VHC CMOS 5.5 V -8mA 15.5 ns @ 50 pF 2 V 8mA
RS-stocknr. 184-4768
FabrikantnummerM74VHC1G132DTT1G
FabrikantON Semiconductor
0,086 €
Each (In a Pack of 100)
Aantal stuks
NAND Surface Mount 1 1 Yes TSOP 5 74VHC Schmitt Trigger 5.5 V - 19.6ns 2 V -
RS-stocknr. 761-4303
Fabrikantnummer74ACT00SCX
FabrikantON Semiconductor
0,442 €
Each (In a Pack of 25)
Aantal stuks
NAND Surface Mount 4 2 No SOIC 14 ACT TTL 6 V -24mA 10ns 2 V 24mA
RS-stocknr. 178-7554
Fabrikantnummer74ACT00SCX
FabrikantON Semiconductor
0,183 €
Each (On a Reel of 2500)
Aantal stuks
NAND Surface Mount 4 2 No SOIC 14 ACT TTL 6 V -24mA 10ns 2 V 24mA
RS-stocknr. 184-4239
FabrikantnummerM74VHC1G132DTT1G
FabrikantON Semiconductor
0,043 €
Each (On a Reel of 3000)
Aantal stuks
NAND Surface Mount 1 1 Yes TSOP 5 74VHC Schmitt Trigger 5.5 V - 19.6ns 2 V -
RS-stocknr. 145-3981
FabrikantnummerM74VHC1GT86DFT1G
FabrikantON Semiconductor
0,043 €
Each (On a Reel of 3000)
Aantal stuks
XOR Surface Mount 1 2 No SC-88A 5 VHC TTL 5.5 V -8mA 19.5 ns @ 50 pF 3 V 8mA
RS-stocknr. 169-8532
FabrikantnummerNC7SZ08M5X
FabrikantON Semiconductor
0,065 €
Each (On a Reel of 3000)
Aantal stuks
AND Surface Mount 1 2 No SOT-23 5 TinyLogic UHS - 5.5 V -32mA 4.5 ns @ 5 V, 5.2 ns @ 3.3 V 1.65 V 32mA
RS-stocknr. 670-9790
FabrikantnummerNC7SZ08M5X
FabrikantON Semiconductor
0,265 €
Each (In a Pack of 10)
Aantal stuks
AND Surface Mount 1 2 No SOT-23 5 TinyLogic UHS - 5.5 V -32mA 4.5 ns @ 5 V, 5.2 ns @ 3.3 V 1.65 V 32mA
RS-stocknr. 805-1576
FabrikantnummerM74VHC1GT86DFT1G
FabrikantON Semiconductor
0,076 €
Each (In a Pack of 100)
Aantal stuks
XOR Surface Mount 1 2 No SC-88A 5 VHC TTL 5.5 V -8mA 19.5 ns @ 50 pF 3 V 8mA
RS-stocknr. 518-8650
FabrikantnummerMC14011BDG
FabrikantON Semiconductor
0,41 €
Each
Aantal stuks
NAND Surface Mount 4 2 No SOIC 14 4000 - 18 V -4.2mA 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V 3 V 4.2mA
RS-stocknr. 805-1520
FabrikantnummerM74VHC1GT04DTT1G
FabrikantON Semiconductor
0,09 €
Each (On a Tape of 100)
Aantal stuks
Inverter Surface Mount 1 - - TSOP 5 VHC LSSTL 5.5 V -8mA 17.5 ns@ 50 pF 3 V 8mA
RS-stocknr. 518-8650A
FabrikantnummerMC14011BDG
FabrikantON Semiconductor
0,301 €
Each (In a Pack of 55)
Aantal stuks
NAND Surface Mount 4 2 No SOIC 14 4000 - 18 V -4.2mA 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V 3 V 4.2mA
RS-stocknr. 806-3119
FabrikantnummerMC14011BDR2G
FabrikantON Semiconductor
0,281 €
Each (On a Tape of 50)
Aantal stuks
NAND Surface Mount 4 2 No SOIC 14 4000 - 18 V -10mA 250 ns @ 50 pF 3 V 10mA
RS-stocknr. 145-3978
FabrikantnummerM74VHC1GT04DTT1G
FabrikantON Semiconductor
0,046 €
Each (On a Reel of 3000)
Aantal stuks
Inverter Surface Mount 1 - - TSOP 5 VHC LSSTL 5.5 V -8mA 17.5 ns @ 50 pF 3 V 8mA
RS-stocknr. 103-2710
FabrikantnummerMC14011BDG
FabrikantON Semiconductor
0,313 €
Each (In a Tube of 55)
Aantal stuks
NAND Surface Mount 4 2 No SOIC 14 4000 - 18 V -4.2mA 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V 3 V 4.2mA
RS-stocknr. 178-4789
FabrikantnummerMC74HC32ADG
FabrikantON Semiconductor
0,257 €
Each (In a Tube of 55)
Aantal stuks
OR Surface Mount 4 2 No SOIC 14 HC - 6 V -5.2mA 13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V 2 V 5.2mA
RS-stocknr. 670-9731
FabrikantnummerMM74HC00MX
FabrikantON Semiconductor
0,42 €
Each (In a Pack of 10)
Aantal stuks
NAND Surface Mount 4 2 No SOIC 14 HC - 6 V -5.2mA 15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V 2 V 5.2mA
RS-stocknr. 170-3567
FabrikantnummerMC14011BDR2G
FabrikantON Semiconductor
0,097 €
Each (On a Reel of 2500)
Aantal stuks
NAND Surface Mount 4 2 No SOIC 14 4000 - 18 V -10mA 250 ns @ 50 pF 3 V 10mA
RS-stocknr. 806-2144
FabrikantnummerMC74AC08DG
FabrikantON Semiconductor
0,329 €
Each (In a Pack of 55)
Aantal stuks
AND Surface Mount 4 2 No SOIC 14 AC TTL 6 V -24mA 10 ns @ 50 pF 2 V 24mA