Logic Full Adders

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Maximum Propagation Delay Time @ Maximum CL Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Propagation Delay Test Condition
RS-stocknr. 663-0231
FabrikantnummerCD74HC283E
0,668 €
Each (In a Pack of 5)
Aantal stuks
HC -5.2mA 5.2mA Through Hole PDIP 210 ns @ 2 V 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6 V +125 °C 2 V -55 °C 50pF
RS-stocknr. 145-0151
FabrikantnummerCD74HC283E
0,539 €
Each (In a Tube of 25)
Aantal stuks
HC -5.2mA 5.2mA Through Hole PDIP 210 ns @ 2 V 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6 V +125 °C 2 V -55 °C 50pF
RS-stocknr. 662-7099
FabrikantnummerCD74HC283M96
0,50 €
Each (In a Pack of 5)
Aantal stuks
HC -5.2mA 5.2mA Surface Mount SOIC 210 ns @ 2 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 6 V +125 °C 2 V -55 °C 50pF
RS-stocknr. 809-5876
FabrikantnummerSN74LS283D
1,54 €
Each (In a Pack of 5)
Aantal stuks
LS -0.4mA 8mA Surface Mount SOIC 24 ns@ 15 pF 10 x 4 x 1.5mm 1.5mm 10mm 5.25 V +70 °C 4.75 V 0 °C 15pF
RS-stocknr. 145-1226
FabrikantnummerCD74HC283M
0,507 €
Each (In a Tube of 40)
Aantal stuks
HC -5.2mA 5.2mA Surface Mount SOIC 210 ns @ 2 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 6 V +125 °C 2 V -55 °C 50pF
RS-stocknr. 145-7001
FabrikantnummerSN74LS283D
1,269 €
Each (In a Tube of 40)
Aantal stuks
LS -0.4mA 8mA Surface Mount SOIC 24 ns @ 15 pF 10 x 4 x 1.5mm 1.5mm 10mm 5.25 V +70 °C 4.75 V 0 °C 15pF
RS-stocknr. 368-6326
FabrikantnummerSN74LS283N
1,204 €
Each (In a Tube of 25)
Aantal stuks
LS -0.4mA 8mA Through Hole PDIP 24 ns @ 5 V 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 5.25 V +70 °C 4.75 V 0 °C 15pF
RS-stocknr. 663-0234
FabrikantnummerCD74HC283M
0,614 €
Each (In a Pack of 5)
Aantal stuks
HC -5.2mA 5.2mA Surface Mount SOIC 210 ns @ 2 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 6 V +125 °C 2 V -55 °C 50pF
RS-stocknr. 145-0685
FabrikantnummerCD74HCT283E
0,625 €
Each (In a Tube of 25)
Aantal stuks
HCT -4mA 4mA Through Hole PDIP 49 ns @ 4.5 V 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 5.5 V +125 °C 4.5 V -55 °C 50pF
RS-stocknr. 635-246
FabrikantnummerCD74HCT283E
2,22 €
Each
Aantal stuks
HCT -4mA 4mA Through Hole PDIP 49 ns @ 4.5 V 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 5.5 V +125 °C 4.5 V -55 °C 50pF
RS-stocknr. 145-7149
FabrikantnummerCD74HC283M96
0,196 €
Each (On a Reel of 2500)
Aantal stuks
HC -5.2mA 5.2mA Surface Mount SOIC 210 ns @ 2 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 6 V +125 °C 2 V -55 °C 50pF