A latch IC is a board mounting integrated circuit that is part of the Standard Logic IC family. A latch IC is a bistable multivibrator which has two (Stable) states and a feedback path allowing the device to store information. A Latch IC is an asynchronous device meaning the outputs can change state as soon as the inputs do.RS Components offer an extensive range of Latch IC's from leading manufacturers including Microchip, Nexperia and ON Semiconductor.
What are the different types of Latch IC's?
There are four main types of Latch IC's, SR Latch (Set-Reset) D-Latch (Data) T (toggle) and J-K. Latch IC’S has two inputs and one output. The inputs are referred to as the SET input the RESET input. The main differences between devices are the number and types of inputs they have and how they function and change state.
Environment
The CMOS circuitry used in Integrated circuits from the 4000 series logic IC families means the components are particularly sensitive to static. It is very important to remember that touching a pin while charged with static electricity can damage the IC. Always leave your components in their anti-static protective packaging until they are ready to be used.
Applications
Latch IC's are used in a wide range of electronic applications. Some of the most common are
Digital data storage
Buffer storage, data transfer and holding registers
Description:
The 74HC373, 74HCT373 is an octal D-type transparent
latch with 3-state outputs. The device features latch enable (LE) and output enable (OE) inputs. When LE is HIGH, data at the inputs enter the latches. In this condition the latches are ...
Description:
A range of NXP Flip-Flops and Latches from
the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
Description:
The 74HC573D is a high speed CMOS OCTAL
LATCH with 3-STATE OUTPUT fabricated with silicon gateC2MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. These 8-bit D-type latch is controlled ...
Description:
Using BiCMOS technology, the MIC5841/5842 integrated circuits were
fabricated to be used in a wide variety of peripheral power driver applications. The devices each have an eight-bit CMOS shift register, CMOS control circuitry, eight CMOS data latches, and eight bipolar ...