Latches

Semiconductor latches offering a high speed and reliable protection against static discharge or transient excess voltageTypes Surface mount Through hole Addressable and transparent latch modes Various voltages 6 pin – 56-pin modelsBenefitsAlthough latches are specific to its industry needs, the benefits of choosing latches from this range, guarantee high quality and durable semiconductors. Models with varying output types and polarity ensure a perfect match with the needed application.

...
Lees meer Lees minder

Filters

21 - 40 van 242 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Latch Mode Latching Element Number of Bits Number of Elements per Chip Number of Channels per Chip Output Type Polarity Mounting Type Package Type Pin Count Set/Reset Dimensions Height
RS-stocknr. 170-8000
Fabrikantnummer74HC373D,653
FabrikantNexperia
0,137 €
Each (On a Reel of 2000)
Aantal stuks
74HC Transparent D Type 8bit 1 8 3 State Non-Inverting Surface Mount SO 20 - 13 x 7.6 x 2.45mm 2.45mm
RS-stocknr. 162-5326
FabrikantnummerTPIC6B259N
1,994 €
Each (In a Tube of 20)
Aantal stuks
- Addressable D Type 8bit - - Open Drain Inverting Through Hole PDIP 20 Yes 24.33 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 663-1174
FabrikantnummerSN74AHC373DW
0,498 €
Each (In a Pack of 10)
Aantal stuks
AHC Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount SOIC 20 - 12.8 x 7.52 x 2.35mm 2.35mm
RS-stocknr. 368-6635
FabrikantnummerSN74LS75N
1,609 €
Each (In a Tube of 25)
Aantal stuks
LS Transparent - 4bit - - - Inverting, Non-Inverting Through Hole PDIP 16 - 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 145-6024
FabrikantnummerTPIC6B259DW
1,767 €
Each (In a Tube of 25)
Aantal stuks
- Addressable D Type 8bit - - Open Drain Inverting Surface Mount SOIC 20 Yes 12.8 x 7.52 x 2.35mm 2.35mm
RS-stocknr. 526-515
FabrikantnummerSN74HC373DW
0,453 €
Each (In a Tube of 25)
Aantal stuks
HC Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount SOIC 20 - 12.8 x 7.52 x 2.35mm 2.35mm
RS-stocknr. 145-7569
FabrikantnummerSN74LV573APWR
0,129 €
Each (On a Reel of 2000)
Aantal stuks
LV Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount TSSOP 20 - 6.5 x 4.4 x 1.15mm 1.15mm
RS-stocknr. 922-2842
FabrikantnummerSN74LVC16373DGGR
0,542 €
Each (On a Reel of 2000)
Aantal stuks
LVC Transparent D Type 16bit - - 3 State Non-Inverting Surface Mount TSSOP 48 - 12.5 x 6.1 x 1.15mm 1.15mm
RS-stocknr. 663-1613
FabrikantnummerSN74AS573AN
3,51 €
Each
Aantal stuks
AS Transparent D Type 8bit - - 3 State Non-Inverting Through Hole PDIP 20 - 24.33 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 162-6693
FabrikantnummerSN74LVC16373ADGGR
0,472 €
Each (On a Reel of 2000)
Aantal stuks
LVC Transparent D Type 16bit - - 3 State Non-Inverting Surface Mount TSSOP 48 - 12.6 x 6.2 x 1.05mm 1.05mm
RS-stocknr. 171-3300
Fabrikantnummer74LCX373FT
FabrikantToshiba
0,261 €
Each (On a Reel of 2500)
Aantal stuks
74LCX Transparent D Type 8bit 19 8 CMOS Inverting Surface Mount TSSOP 20 - 6.5 x 4.4 x 1mm 1mm
RS-stocknr. 177-0888
FabrikantnummerMIC59P50YWM
FabrikantMicrochip
5,04 €
Each (In a Pack of 2)
Aantal stuks
CMOS Transparent SR Type 8 22 1 Open Collector Non-Inverting Surface Mount SOIC 24 Yes 15.42 x 7.52 x 2.26mm 2.26mm
RS-stocknr. 663-2290
FabrikantnummerSN74HCT373PW
0,50 €
Each (In a Pack of 5)
Aantal stuks
HCT Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount TSSOP 20 - 6.5 x 4.4 x 1.15mm 1.15mm
RS-stocknr. 663-0408
FabrikantnummerCD74HC573EE4
0,90 €
Each (In a Pack of 5)
Aantal stuks
HC Transparent D Type 8bit - - 3 State Non-Inverting Through Hole PDIP 20 - 24.33 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 168-4875
FabrikantnummerCD74HCT573M
0,283 €
Each (In a Tube of 25)
Aantal stuks
HCT Transparent D Type 8 - - 3 State Non-Inverting Surface Mount SOIC 20 - 12.8 x 7.52 x 2.35mm 2.35mm
RS-stocknr. 662-8376
FabrikantnummerSN74LS373DWR
0,802 €
Each (In a Pack of 5)
Aantal stuks
LS Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount SOIC 20 - 12.8 x 7.52 x 2.35mm 2.35mm
RS-stocknr. 121-9247
FabrikantnummerCD74HCT259EE4
0,308 €
Each (In a Tube of 25)
Aantal stuks
HCT Addressable - 8bit - - - Non-Inverting Through Hole PDIP 16 Yes 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 437-0606
Fabrikantnummer74HC573D
FabrikantNexperia
0,218 €
Each (In a Tube of 38)
Aantal stuks
HC Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount SOIC 20 - 13 x 7.6 x 2.45mm 2.45mm
RS-stocknr. 806-1687
FabrikantnummerMC74HCT573ADWR2G
FabrikantON Semiconductor
0,416 €
Each (In a Pack of 25)
Aantal stuks
HC Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount SOIC 20 - 12.95 x 7.6 x 2.4mm 2.4mm
RS-stocknr. 663-2492
FabrikantnummerSN74LS279AD
1,26 €
Each (In a Pack of 5)
Aantal stuks
LS Transparent SR Type 4bit - - - Non-Inverting Surface Mount SOIC 16 - 9.9 x 3.91 x 1.58mm 1.58mm
Related Products
Texas Instruments range of Flip-Flops and Latches from ...
Description:
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
A range of NXP Flip-Flops and Latches from ...
Description:
A range of NXP Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
Texas Instruments range of Flip-Flops and Latches from ...
Description:
Texas Instruments range of Flip-Flops and Latches from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but ...
The 74HC573D is a high speed CMOS OCTAL ...
Description:
The 74HC573D is a high speed CMOS OCTAL LATCH with 3-STATE OUTPUT fabricated with silicon gateC2MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. These 8-bit D-type latch is controlled ...