Inverters

Inverters are semiconductor devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.How Inverters WorkInverters work similarly to most other types of field-effect transistors, but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They are made up of a power supply, voltage input terminal, gate, drain, voltage output, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage output to produce a low logic.Uses of Inverter DrivesInverters are critical in many integrated circuits, including:CMOS inverters are found in:
  • Digital cameras
  • Mobile devices
  • Home computers
  • network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Lees meer Lees minder

Filters

1 - 20 van 78 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS-stocknr. 802-4338
FabrikantnummerNL37WZ04USG
FabrikantON Semiconductor
0,28 €
Each (In a Pack of 50)
Aantal stuks
Inverter - Current, Voltage 3 No 10 ns @ 15 pF -32mA 32mA Surface Mount US 8 - 2.1 x 2.4 x 0.8mm 0.8mm
RS-stocknr. 806-1460
FabrikantnummerMC74HC1G04DTT1G
FabrikantON Semiconductor
0,098 €
Each (In a Pack of 100)
Aantal stuks
Inverter - Inverting 1 No 155 ns @ 50 pF -2.6mA 2.6mA Surface Mount TSOP 5 HC 3 x 1.5 x 1mm 1mm
RS-stocknr. 166-3001
FabrikantnummerNC7SZU04M5X
FabrikantON Semiconductor
0,075 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - - 1 No 6ns -16mA 16mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.3mm 1.3mm
RS-stocknr. 761-4328
Fabrikantnummer74LCX04MTCX
FabrikantON Semiconductor
0,302 €
Each (On a Tape of 25)
Aantal stuks
Inverter - - 6 No 6ns -24mA 24mA Surface Mount TSSOP 14 LC 5 x 4.4 x 0.9mm 0.9mm
RS-stocknr. 761-4564
FabrikantnummerNC7SZU04M5X
FabrikantON Semiconductor
0,085 €
Each (On a Tape of 50)
Aantal stuks
Inverter - - 1 No 6ns -16mA 16mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.3mm 1.3mm
RS-stocknr. 802-1428
Fabrikantnummer74VHCT14AMTC
FabrikantON Semiconductor
0,281 €
Each (In a Tube of 94)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 11 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 VHCT 5 x 4.4 x 0.9mm 0.9mm
RS-stocknr. 806-6187
FabrikantnummerNC7SP14P5X
FabrikantON Semiconductor
0,28 €
Each (On a Tape of 50)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 46.3 ns @ 30 pF -2.6mA 2.6mA Surface Mount S70 5 LVCMOS 2 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 806-6162
FabrikantnummerNC7SP05P5X
FabrikantON Semiconductor
0,216 €
Each (In a Pack of 50)
Aantal stuks
Inverter - Open Drain 1 No 43 ns @ 30 pF - 2.6mA Surface Mount S70 5 LVCMOS 2 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 163-2264
FabrikantnummerNL17SZ04DFT2G
FabrikantON Semiconductor
0,036 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - Single Ended 1 No 12 ns @ 15 pF -32mA 32mA Surface Mount SC-88A 5 - 2.2 x 1.35 x 1mm 1mm
RS-stocknr. 806-3955
FabrikantnummerMC74VHC1G04DFT2G
FabrikantON Semiconductor
0,075 €
Each (In a Pack of 100)
Aantal stuks
Inverter - CMOS 1 No 14.5 ns @ 50 pF -8mA 8mA Surface Mount SC-70 5 VHC 2.2 x 1.35 x 1mm 1mm
RS-stocknr. 802-1153
Fabrikantnummer74ACT04MTC
FabrikantON Semiconductor
0,356 €
Each (In a Tube of 94)
Aantal stuks
Inverter - Single Ended 6 No 10 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 14 ACT 5 x 4.4 x 0.9mm 0.9mm
RS-stocknr. 166-2411
FabrikantnummerNC7WZ04P6X
FabrikantON Semiconductor
0,054 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - - 2 No 5ns -32mA 32mA Surface Mount SC-70 6 LVCMOS 2 x 1.25 x 1mm 1mm
Nieuw
RS-stocknr. 195-2649
FabrikantnummerMC74VHC1GT04P5T5G
FabrikantON Semiconductor
0,121 €
Each (On a Reel of 8000)
Aantal stuks
Inverter TTL - 1 - - ±20mA - Surface Mount SOT 5 - 1.05 x 0.85 x 0.23mm 0.23mm
RS-stocknr. 166-3177
FabrikantnummerNC7WZ14EP6X
FabrikantON Semiconductor
0,065 €
Each (On a Reel of 3000)
Aantal stuks
Inverter Schmitt Trigger Power Down High Impedance 2 Yes 6.9 ns @ 50 pF -32mA 32mA Surface Mount SC-70 6 LVCMOS 2 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 739-0088
FabrikantnummerNC7WZU04P6X
FabrikantON Semiconductor
0,408 €
Each (In a Pack of 5)
Aantal stuks
Inverter - - 2 No 7ns -8mA 8mA Surface Mount SC-70 6 LVCMOS 2 x 1.25 x 1mm 1mm
RS-stocknr. 802-4332
FabrikantnummerNL37WZ14USG
FabrikantON Semiconductor
0,313 €
Each (On a Tape of 50)
Aantal stuks
Inverter - Current, Voltage 3 Yes 8.1 ns @ 15 pF -32mA 32mA Surface Mount US 8 - 2.1 x 2.4 x 0.8mm 0.8mm
RS-stocknr. 166-2994
FabrikantnummerNC7S04M5
FabrikantON Semiconductor
0,353 €
Each (On a Reel of 250)
Aantal stuks
Inverter - - 1 No 100ns -2.6mA 2.6mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.25mm 1.25mm
RS-stocknr. 805-2986
FabrikantnummerNL27WZ06DTT1G
FabrikantON Semiconductor
0,129 €
Each (In a Pack of 100)
Aantal stuks
Inverter - Open Drain 2 No 4.1 ns @ 50 pF - 32mA Surface Mount TSOP 6 - 3.1 x 1.7 x 1mm 1mm
RS-stocknr. 806-3967
FabrikantnummerMC74VHC1G05DFT1G
FabrikantON Semiconductor
0,075 €
Each (On a Tape of 100)
Aantal stuks
Inverter - CMOS, Open Drain 1 No 14.5 ns @ 50 pF - 8mA Surface Mount SC-70 5 VHC 2.2 x 1.35 x 1mm 1mm
RS-stocknr. 806-3961
FabrikantnummerMC74VHC1G05DFT2G
FabrikantON Semiconductor
0,049 €
Each (In a Pack of 100)
Aantal stuks
Inverter - CMOS, Open Drain 1 No 14.5 ns @ 50 pF - 8mA Surface Mount SC-70 5 VHC 2.2 x 1.35 x 1mm 1mm