Inverters

Inverters are semiconductor devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.

How Inverters Work
Inverters work similarly to most other types of field-effect transistors, but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They are made up of a power supply, voltage input terminal, gate, drain, voltage output, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage output to produce a low logic.

Uses of Inverter Drives
Inverters are critical in many integrated circuits, including:

CMOS inverters are found in:
  • Digital cameras
  • Mobile devices
  • Home computers
  • network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Lees meer Lees minder

Filters

1 - 20 van 47 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS-stocknr. 145-0853
FabrikantnummerCD4007UBE
0,354 €
Each (In a Tube of 25)
Aantal stuks
- - - 1 No 110 ns @ 5 V - - Through Hole PDIP 14 4000 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 662-9480
FabrikantnummerCD4007UBE
0,416 €
Each (In a Pack of 10)
Aantal stuks
- - - 1 No 110 ns @ 5 V - - Through Hole PDIP 14 4000 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 662-8689
FabrikantnummerSN74LVC1G04DCKT
0,608 €
Each (In a Pack of 5)
Aantal stuks
Inverter - - 1 No 4.2 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 5 LVC 2 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 169-5696
FabrikantnummerSN74LVC1G04DCKT
0,381 €
Each (On a Reel of 250)
Aantal stuks
Inverter - - 1 No 4.2 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 5 LVC 2 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 528-375
FabrikantnummerSN74AHCT1G04DBVR
0,036 €
Each (In a Pack of 25)
Aantal stuks
Inverter - - 1 No 7.7 ns @ 5 V -8mA 8mA Surface Mount SOT-23 5 AHCT 2.9 x 1.6 x 1.15mm 1.15mm
RS-stocknr. 162-4280
FabrikantnummerSN74AHCT1G04DBVR
0,031 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - - 1 No 7.7 ns @ 5 V -8mA 8mA Surface Mount SOT-23 5 AHCT 2.9 x 1.6 x 1.15mm 1.15mm
RS-stocknr. 169-5663
FabrikantnummerSN74AHC1G04DBVT
0,369 €
Each (On a Reel of 250)
Aantal stuks
Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOT-23 5 AHC 2.9 x 1.6 x 1.15mm 1.15mm
RS-stocknr. 145-6507
FabrikantnummerSN74AHC1G04DBVR
0,043 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOT-23 5 AHC 2.9 x 1.6 x 1.15mm 1.15mm
RS-stocknr. 121-9217
FabrikantnummerSN74LVC1G04DBVT
0,369 €
Each (On a Reel of 250)
Aantal stuks
Inverter - - 1 No 4.2 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm 1.15mm
RS-stocknr. 662-8685
FabrikantnummerSN74LVC1G04DBVT
0,59 €
Each (In a Pack of 5)
Aantal stuks
Inverter - - 1 No 4.2 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm 1.15mm
RS-stocknr. 662-7702
FabrikantnummerSN74AHC1G04DBVT
0,59 €
Each (In a Pack of 5)
Aantal stuks
Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOT-23 5 AHC 2.9 x 1.6 x 1.15mm 1.15mm
RS-stocknr. 526-612
FabrikantnummerSN74AHC1G04DBVR
0,198 €
Each (In a Pack of 25)
Aantal stuks
Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOT-23 5 AHC 2.9 x 1.6 x 1.15mm 1.15mm
RS-stocknr. 662-6661
Fabrikantnummer74LVC1GU04DBVR
0,036 €
Each (In a Pack of 10)
Aantal stuks
Inverter - - 1 No 3.7 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm 1.15mm
RS-stocknr. 162-6720
FabrikantnummerSN74LVC1GU04DBVT
0,427 €
Each (On a Reel of 250)
Aantal stuks
Inverter - CMOS 1 No 3.5 ns @ 5 V -32mA 32mA Surface Mount SOT-23 5 LVC 3.05 x 1.75 x 1.3mm 1.3mm
RS-stocknr. 162-6107
Fabrikantnummer74LVC2GU04DCKT
0,189 €
Each (On a Reel of 250)
Aantal stuks
Inverter - - 2 No 3.7 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 6 LVC 2 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 162-6279
FabrikantnummerLM7705MME/NOPB
0,423 €
Each (On a Reel of 250)
Aantal stuks
Inverter - - 1 - - -26mA - Surface Mount MSOP 8 - 0.118 x 0.118 x 0.034mm 0.034mm
RS-stocknr. 162-7350
FabrikantnummerSN74AUC1G04DBVR
0,076 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - - 1 No 2.2 ns @ 1.8 V -9mA 9mA Surface Mount SOT-23 5 AUC 2.9 x 1.6 x 1.15mm 1.15mm
RS-stocknr. 162-6873
Fabrikantnummer74LVC1GU04DBVR
0,031 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - - 1 No 3.7 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm 1.15mm
RS-stocknr. 162-6721
FabrikantnummerSN74LVC2G04DBVR
0,153 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - Push-Pull 2 No 8 ns @ 30 pF -32mA 32mA Surface Mount SOT-23 6 LVC 3.05 x 1.75 x 1.3mm 1.3mm
RS-stocknr. 823-9304
FabrikantnummerSN74LVC1G04DPWR
0,215 €
Each (In a Pack of 20)
Aantal stuks
Inverter - Single Ended 1 No 6.4 ns @ 15 pF -32mA 32mA Surface Mount X2SON 4 LVC 0.85 x 0.85 x 0.35mm 0.35mm