Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
Lees meer Lees minder

Filters

1 - 20 van 40 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS-stocknr. 103-8173
Fabrikantnummer74HCT14D,652
FabrikantNexperia
0,28 €
Each (In a Tube of 57)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 34 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.45mm 1.45mm
RS-stocknr. 170-7967
Fabrikantnummer74HCT14D,653
FabrikantNexperia
0,075 €
Each (On a Reel of 2500)
Aantal stuks
Inverter Schmitt Trigger Schmitt Trigger Single Ended 6 Yes 51 ns @ 50 pF -4mA 4mA Surface Mount SO 14 74HCT 8.75 x 4 x 1.45mm 1.45mm
RS-stocknr. 113-0641
Fabrikantnummer74HCT14D,652
FabrikantNexperia
2,20 €
Each
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 34 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.45mm 1.45mm
RS-stocknr. 165-8554
Fabrikantnummer74LVT04D,112
FabrikantNexperia
0,679 €
Each (On a Reel of 1140)
Aantal stuks
Inverter - TTL 6 No 4.7 ns @ 50 pF -20mA 32mA Surface Mount SOIC 14 LVT 8.75 x 4 x 1.45mm 1.45mm
RS-stocknr. 124-2312
FabrikantnummerHEF4069UBT,652
FabrikantNexperia
0,345 €
Each (In a Tube of 57)
Aantal stuks
Inverter - - 6 No 25 ns @ 15 V, 40 ns @ 10 V, 90 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.45mm 1.45mm
RS-stocknr. 816-8867
Fabrikantnummer74LVT04D,112
FabrikantNexperia
0,737 €
Each (In a Pack of 19)
Aantal stuks
Inverter - TTL 6 No 4.7 ns @ 50 pF -20mA 32mA Surface Mount SOIC 14 LVT 8.75 x 4 x 1.45mm 1.45mm
RS-stocknr. 355-8978
FabrikantnummerHEF4069UBT,652
FabrikantNexperia
2,20 €
Each
Aantal stuks
Inverter - - 6 No 25 ns @ 15 V, 40 ns @ 10 V, 90 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.45mm 1.45mm
RS-stocknr. 380-0077
Fabrikantnummer74LVC14AD,112
FabrikantNexperia
2,20 €
Each
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 3.2 ns @ 3 V → 3.6 V, 3.6 ns @ 2.7 V -24mA 24mA Surface Mount SOIC 14 LVC 8.75 x 4 x 1.45mm 1.45mm
RS-stocknr. 170-8007
Fabrikantnummer74LVC14AD,118
FabrikantNexperia
0,086 €
Each (On a Reel of 2500)
Aantal stuks
Inverter Schmitt Trigger Schmitt Trigger Single Ended 6 Yes 14.7 ns @ 50 pF -24mA 24mA Surface Mount SO 14 74LVC 8.75 x 4 x 1.45mm 1.45mm
RS-stocknr. 178-6996
Fabrikantnummer74LVC14AD,112
FabrikantNexperia
0,255 €
Each (In a Tube of 57)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 3.2 ns @ 3 V → 3.6 V, 3.6 ns @ 2.7 V -24mA 24mA Surface Mount SOIC 14 LVC 8.75 x 4 x 1.45mm 1.45mm
RS-stocknr. 170-5488
Fabrikantnummer74AHC14PW,118
FabrikantNexperia
0,248 €
Each (In a Pack of 50)
Aantal stuks
Inverter CMOS Schmitt Trigger 6 Yes 20.5 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 74AHC 5.1 x 4.5 x 0.95mm 0.95mm
RS-stocknr. 170-7973
Fabrikantnummer74HC14PW,118
FabrikantNexperia
0,069 €
Each (On a Reel of 2500)
Aantal stuks
Inverter Schmitt Trigger Schmitt Trigger Single Ended 6 Yes 190 ns @ 50 pF -5.2mA 5.2mA Surface Mount TSSOP 14 74HC 5.1 x 4.5 x 0.95mm 0.95mm
RS-stocknr. 136-4891
Fabrikantnummer74HC04D,653
FabrikantNexperia
0,118 €
Each (In a Pack of 100)
Aantal stuks
Inverter CMOS Open Drain 6 - 130 ns @ 15 pF -5.2mA 5.2mA Surface Mount SO 14 74HC 8.75 x 4 x 1.45mm 1.45mm
RS-stocknr. 816-8725
Fabrikantnummer74LVC06APW,112
FabrikantNexperia
0,111 €
Each (In a Pack of 32)
Aantal stuks
Inverter - Open Drain 6 No 5 ns @ 50 pF - 32mA Surface Mount TSSOP 14 LVC 5.1 x 4.5 x 0.95mm 0.95mm
RS-stocknr. 170-4839
Fabrikantnummer74AHC14PW,118
FabrikantNexperia
0,075 €
Each (On a Reel of 2500)
Aantal stuks
Inverter CMOS Schmitt Trigger 6 Yes 20.5 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 74AHC 5.1 x 4.5 x 0.95mm 0.95mm
RS-stocknr. 170-8010
Fabrikantnummer74HCT04D,653
FabrikantNexperia
0,075 €
Each (On a Reel of 2500)
Aantal stuks
- TTL Single Ended 6 - 29 ns @ 50 pF -4mA 5.2mA Surface Mount SO 14 74HCT 8.75 x 4 x 1.45mm 1.45mm
RS-stocknr. 136-4814
Fabrikantnummer74HC04D,653
FabrikantNexperia
0,075 €
Each (On a Reel of 2500)
Aantal stuks
Inverter CMOS Open Drain 6 - 130 ns @ 15 pF -5.2mA 5.2mA Surface Mount SO 14 74HC 8.75 x 4 x 1.45mm 1.45mm
RS-stocknr. 152-6471
Fabrikantnummer74HC14PW-Q100,118
FabrikantNexperia
0,075 €
Each (On a Reel of 2500)
Aantal stuks
Inverter Schmitt Trigger - 2 Yes 190 ns @ 15 pF 25mA - Surface Mount SOT402-1 14 74 5.1 x 4.4 x 0.95mm 0.95mm
RS-stocknr. 170-7953
Fabrikantnummer74HC14D,653
FabrikantNexperia
0,075 €
Each (On a Reel of 2500)
Aantal stuks
Inverter Schmitt Trigger Schmitt Trigger Single Ended 6 Yes 190 ns @ 50 pF -5.2mA 5.2mA Surface Mount SO 14 74HC 8.75 x 4 x 1.45mm 1.45mm
RS-stocknr. 177-6045
Fabrikantnummer74LVC04AD,112
FabrikantNexperia
0,42 €
Each
Aantal stuks
Inverter - - 6 No 10.2ns -24mA 24mA Surface Mount SOIC 14 LVC 8.75 x 4 x 1.45mm 1.45mm