Flip Flop ICs

A flip flop IC (integrated chip) is an electronic chip that's used in a flip flop circuit - a type of circuit that has two stable states. Flip flop circuits are mainly used in computers to store and transfer data.

How do flip flop circuits work?

Flip flop circuits are non linear circuits, which means that the output from one of its gates (devices which allow an electronic system to make a decision based on the number of its inputs) is fed 'back' to be processed with the input signal.

Flip flop circuits work on an input signal mixed with this previous output signal so that their own outputs are dependent upon their previous state. Flip flop circuits differ from latches in that they have a control signal (clock) input.

What are flip flop ICs used for?

A flip flops ICs can store information. By connecting several flip flop ICs together, you can store data that can represent the state of a sequencer, the value of a counter or an ASCII character in a computer's memory.


...
Lees meer Lees minder

Filters

1 - 20 van 115 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Input Type Output Type Output Signal Type Triggering Type Polarity Mounting Type Package Type Pin Count Set/Reset Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Dimensions
RS-stocknr. 806-2220
FabrikantnummerMC74AC4040DG
FabrikantON Semiconductor
1,358 €
Each (In a Pack of 5)
Aantal stuks
AC Counter Single Ended Single Ended Single Ended Negative Edge - Surface Mount SOIC 16 Reset 1 15 ns@ 50 pF 10 x 4 x 1.5mm
RS-stocknr. 145-2969
FabrikantnummerMC74AC4040DG
FabrikantON Semiconductor
1,143 €
Each (In a Tube of 48)
Aantal stuks
AC Counter Single Ended Single Ended Single Ended Negative Edge - Surface Mount SOIC 16 Reset 1 15 ns @ 50 pF 10 x 4 x 1.5mm
RS-stocknr. 806-3248
FabrikantnummerMC14174BDR2G
FabrikantON Semiconductor
0,282 €
Each (In a Pack of 25)
Aantal stuks
CMOS D Type - TTL - Positive Edge - Surface Mount SOIC 16 Reset 6 400ns 10 x 4 x 1.5mm
RS-stocknr. 163-0537
FabrikantnummerMC14174BDR2G
FabrikantON Semiconductor
0,17 €
Each (On a Reel of 2500)
Aantal stuks
CMOS D Type - TTL - Positive Edge - Surface Mount SOIC 16 Reset 6 400ns 10 x 4 x 1.5mm
RS-stocknr. 145-4570
FabrikantnummerMM74HC74AMTC
FabrikantON Semiconductor
0,295 €
Each (In a Tube of 94)
Aantal stuks
74HC D Type CMOS LSTTL - Positive Edge Non-Inverting Surface Mount TSSOP 14 Yes 2 190ns 5 x 4.4 x 0.9mm
RS-stocknr. 761-4505
FabrikantnummerMM74HC74AMTC
FabrikantON Semiconductor
0,321 €
Each (In a Pack of 25)
Aantal stuks
74HC D Type CMOS LSTTL - Positive Edge Non-Inverting Surface Mount TSSOP 14 Yes 2 190ns 5 x 4.4 x 0.9mm
RS-stocknr. 802-1389
Fabrikantnummer74VHC273MTC
FabrikantON Semiconductor
0,453 €
Each (In a Tube of 73)
Aantal stuks
74VHC D Type TTL CMOS Single Ended Positive Edge Non-Inverting Surface Mount TSSOP 20 Master Reset 8 19.5 ns@ 50 pF 6.5 x 4.4 x 0.9mm
RS-stocknr. 163-0521
FabrikantnummerMC14013BDTR2G
FabrikantON Semiconductor
0,108 €
Each (On a Reel of 2500)
Aantal stuks
CMOS D Type - High/Low - Positive Edge - Surface Mount TSSOP 14 Yes 2 350ns 5.1 x 4.5 x 1.05mm
RS-stocknr. 518-8701
FabrikantnummerMC14013BDG
FabrikantON Semiconductor
2,20 €
Each
Aantal stuks
4000 D Type Single Ended - Differential Positive Edge Inverting, Non-Inverting Surface Mount SOIC 14 Yes 2 350 ns @ 5 V 8.75 x 4 x 1.5mm
RS-stocknr. 163-0575
FabrikantnummerMC74AC20DR2G
FabrikantON Semiconductor
0,108 €
Each (On a Reel of 2500)
Aantal stuks
AC D Type TTL TTL Single Ended - Inverting Surface Mount SOIC 14 - 2 10 ns @ 50 pF 8.75 x 4 x 1.5mm
RS-stocknr. 145-4003
FabrikantnummerMC74VHCT74ADR2G
FabrikantON Semiconductor
0,092 €
Each (On a Reel of 2500)
Aantal stuks
74VHC D Type TTL CMOS Differential Positive Edge Inverting, Non-Inverting Surface Mount SOIC 14 Yes 2 13 ns @ 50 pF 8.75 x 4 x 1.5mm
RS-stocknr. 806-1646
FabrikantnummerMC74HC74ADR2G
FabrikantON Semiconductor
0,27 €
Each (In a Pack of 50)
Aantal stuks
74HC D Type CMOS LSTTL Differential Positive Edge Inverting, Non-Inverting Surface Mount SOIC 14 Yes 2 160 ns@ 50 pF 8.75 x 4 x 1.5mm
RS-stocknr. 125-0015
FabrikantnummerMC100EP31DTG
FabrikantON Semiconductor
5,121 €
Each (In a Tube of 100)
Aantal stuks
ECL D Type Single Ended ECL Differential Positive Edge Inverting, Non-Inverting Surface Mount TSSOP 8 - 1 500ps 3.1 x 3.1 x 0.95mm
RS-stocknr. 162-9376
FabrikantnummerMC100EP51DTG
FabrikantON Semiconductor
3,935 €
Each (In a Tube of 100)
Aantal stuks
ECL D Type Differential, Single Ended ECL Differential Negative Edge, Positive Edge - Surface Mount TSSOP 8 Yes 1 500ps 3.1 x 3.1 x 0.95mm
RS-stocknr. 802-1232
Fabrikantnummer74LCX374MTC
FabrikantON Semiconductor
0,42 €
Each (In a Tube of 73)
Aantal stuks
74LCX D Type Single Ended 3 State Single Ended Positive Edge Non-Inverting Surface Mount TSSOP 20 - 8 9.5 ns@ 50 pF 6.5 x 4.4 x 0.9mm
RS-stocknr. 761-4502
FabrikantnummerMM74HC74AMX
FabrikantON Semiconductor
0,442 €
Each (In a Pack of 25)
Aantal stuks
74HC D Type CMOS LSTTL - Positive Edge Non-Inverting Surface Mount SOIC 14 Yes 2 190ns 8.75 x 4 x 1.5mm
RS-stocknr. 121-6385
FabrikantnummerMC100EP52DTG
FabrikantON Semiconductor
4,722 €
Each (In a Tube of 100)
Aantal stuks
ECL D Type Differential, Single Ended ECL Differential Negative Edge, Positive Edge - Surface Mount TSSOP 8 Yes 1 410ps 3.1 x 3.1 x 0.95mm
RS-stocknr. 162-9175
FabrikantnummerNLV17SZ74USG
FabrikantON Semiconductor
0,236 €
Each (On a Reel of 3000)
Aantal stuks
LCX D Type - - Differential Positive Edge Inverting, Non-Inverting Surface Mount US 8 - 1 14.5 ns @ 15 pF 2.1 x 2.4 x 0.8mm
RS-stocknr. 163-0538
FabrikantnummerMC14175BDG
FabrikantON Semiconductor
0,196 €
Each (In a Tube of 48)
Aantal stuks
CMOS D Type - TTL - Positive Edge - Surface Mount SOIC 16 Reset 4 400ns 10 x 4 x 1.5mm
RS-stocknr. 806-1693
FabrikantnummerMC74HCT74ADR2G
FabrikantON Semiconductor
0,121 €
Each (In a Pack of 50)
Aantal stuks
74HCT D Type CMOS LSTTL Differential Positive Edge Inverting, Non-Inverting Surface Mount SOIC 14 Yes 2 36 ns@ 50 pF 8.75 x 4 x 1.5mm