Bus Buffers

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Number of Element Inputs Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 805-6414
FabrikantnummerMC74VHCT125ADR2G
FabrikantON Semiconductor
0,345 €
Each (On a Tape of 50)
Aantal stuks
HCT 4 4 16 ns@ 50 pF -25mA 25mA Surface Mount SOIC 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm 5.5 V +125 °C
RS-stocknr. 162-8913
FabrikantnummerMC74VHCT125ADR2G
FabrikantON Semiconductor
0,118 €
Each (On a Reel of 2500)
Aantal stuks
HCT 4 4 16 ns @ 50 pF -25mA 25mA Surface Mount SOIC 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm 5.5 V +125 °C
RS-stocknr. 806-3894
FabrikantnummerMC74VHC125DG
FabrikantON Semiconductor
0,302 €
Each (In a Pack of 55)
Aantal stuks
VHC 1 4 16 ns @ 50 pF -8mA 8mA Surface Mount SOIC 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm 5.5 V +125 °C
RS-stocknr. 805-6357
FabrikantnummerMC74VHC244DWR2G
FabrikantON Semiconductor
0,474 €
Each (On a Tape of 20)
Aantal stuks
HC 8 8 14.5 ns@ 50 pF -25mA 25mA Surface Mount SOIC 20 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 5.5 V +125 °C
RS-stocknr. 903-4324
FabrikantnummerMM74HCT541WMX
FabrikantON Semiconductor
0,382 €
Each (In a Pack of 25)
Aantal stuks
74HC 8 8 45 ns@ 150 pF 7.2mA 7.2mA Surface Mount SOIC 20 13 x 7.59 x 2.33mm 2.33mm 13mm 5.5 V +85 °C
RS-stocknr. 805-6398
FabrikantnummerMC74VHC541DWR2G
FabrikantON Semiconductor
0,464 €
Each (In a Pack of 20)
Aantal stuks
HC 8 8 12 ns@ 50 pF -25mA 25mA Surface Mount SOIC 20 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 5.5 V +125 °C
RS-stocknr. 805-6354
FabrikantnummerMC74VHC244DTG
FabrikantON Semiconductor
0,394 €
Each (In a Pack of 25)
Aantal stuks
HC 8 8 14.5 ns@ 50 pF -25mA 25mA Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 5.5 V +125 °C
RS-stocknr. 166-3308
FabrikantnummerMM74HCT541WMX
FabrikantON Semiconductor
0,279 €
Each (On a Reel of 1000)
Aantal stuks
74HC 8 8 45 ns @ 150 pF 7.2mA 7.2mA Surface Mount SOIC 20 13 x 7.59 x 2.33mm 2.33mm 13mm 5.5 V +85 °C
RS-stocknr. 145-2945
FabrikantnummerMC74VHCT541ADTG
FabrikantON Semiconductor
0,145 €
Each (In a Tube of 75)
Aantal stuks
74VHC - - 9 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 5.5 V +85 °C
RS-stocknr. 806-3804
FabrikantnummerMC74LVX125DG
FabrikantON Semiconductor
0,313 €
Each (In a Pack of 55)
Aantal stuks
LVX 1 4 17 ns @ 50 pF -4mA 4mA Surface Mount SOIC 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm 3.6 V +85 °C
RS-stocknr. 806-3810
FabrikantnummerMC74LVX244DTG
FabrikantON Semiconductor
0,453 €
Each (In a Pack of 25)
Aantal stuks
LVX 1 10 17 ns @ 50 pF -4mA 4mA Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 3.6 V +85 °C
RS-stocknr. 805-6458
FabrikantnummerMC74VHCT541ADTG
FabrikantON Semiconductor
0,144 €
Each (In a Pack of 25)
Aantal stuks
74VHC 1 1 9 ns@ 50 pF -8mA 8mA Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 5.5 V +85 °C
RS-stocknr. 145-4218
FabrikantnummerMC74VHC244DWR2G
FabrikantON Semiconductor
0,246 €
Each (On a Reel of 1000)
Aantal stuks
HC 8 8 14.5 ns @ 50 pF -25mA 25mA Surface Mount SOIC 20 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 5.5 V +125 °C
RS-stocknr. 806-3848
FabrikantnummerMC74LVX541DWG
FabrikantON Semiconductor
0,528 €
Each (In a Pack of 38)
Aantal stuks
LVX 1 8 12 ns @ 50 pF -4mA 4mA Surface Mount SOIC 20 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 3.6 V +85 °C
RS-stocknr. 162-8911
FabrikantnummerMC74VHC541DWR2G
FabrikantON Semiconductor
0,239 €
Each (On a Reel of 1000)
Aantal stuks
HC 8 8 12 ns @ 50 pF -25mA 25mA Surface Mount SOIC 20 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 5.5 V +125 °C