Bus Buffers

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Number of Element Inputs Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 168-8793
FabrikantnummerM74HC365YTTR
0,14 €
Each (On a Reel of 2500)
Aantal stuks
HC 1 6 195 ns @ 150 pF -7.8mA 7.8mA Surface Mount TSSOP 16 5.1 x 4.48 x 1.05mm 1.05mm 5.1mm 6 V +125 °C
RS-stocknr. 860-7319
FabrikantnummerM74HC365YRM13TR
0,143 €
Each (In a Pack of 20)
Aantal stuks
HC 1 6 195 ns@ 150 pF -7.8mA 7.8mA Surface Mount SOIC 16 10 x 4 x 1.65mm 1.65mm 10mm 6 V +125 °C
RS-stocknr. 168-8790
FabrikantnummerM74HC126YTTR
0,097 €
Each (On a Reel of 2500)
Aantal stuks
HC 1 4 160 ns @ 150 pF -7.8mA 7.8mA Surface Mount TSSOP 14 5.1 x 4.48 x 1.05mm 1.05mm 5.1mm 6 V +125 °C
RS-stocknr. 860-7312
FabrikantnummerM74HC126YTTR
0,099 €
Each (In a Pack of 10)
Aantal stuks
HC 1 4 160 ns@ 150 pF -7.8mA 7.8mA Surface Mount TSSOP 14 5.1 x 4.48 x 1.05mm 1.05mm 5.1mm 6 V +125 °C
RS-stocknr. 860-7328
FabrikantnummerM74HC365YTTR
0,143 €
Each (In a Pack of 10)
Aantal stuks
HC 1 6 195 ns@ 150 pF -7.8mA 7.8mA Surface Mount TSSOP 16 5.1 x 4.48 x 1.05mm 1.05mm 5.1mm 6 V +125 °C
RS-stocknr. 168-8791
FabrikantnummerM74HC365YRM13TR
0,135 €
Each (On a Reel of 2500)
Aantal stuks
HC 1 6 195 ns @ 150 pF -7.8mA 7.8mA Surface Mount SOIC 16 10 x 4 x 1.65mm 1.65mm 10mm 6 V +125 °C