Buffer & Line Driver Combinations

Filters

81 - 100 van 633 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Number of Channels per Chip Input Type Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Height
RS-stocknr. 126-7399
FabrikantnummerCD74ACT541E
0,92 €
Each
Aantal stuks
ACT Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Through Hole PDIP 20 -24mA 24mA 8.2 ns @ 5.5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 152-6482
Fabrikantnummer74LVC1G125GW-Q100,
FabrikantNexperia
0,029 €
Each (On a Reel of 3000)
Aantal stuks
74LVC Buffer, Line Driver 1 Single Ended 3 State Non-Inverting Surface Mount TSSOP 5 - - 10.5 ns @ 50 pF 2.25 x 1.35 x 1mm 1mm
RS-stocknr. 162-6403
FabrikantnummerSN74LVTH16541DGGR
0,786 €
Each (On a Reel of 2000)
Aantal stuks
74LVTH Buffer, Driver 16 Single Ended 3 State Non-Inverting Surface Mount TSSOP 48 -32mA 64mA 3.8ns 12.6 x 6.2 x 1.05mm 1.05mm
RS-stocknr. 152-6490
Fabrikantnummer74LVC1G125GW-Q100,
FabrikantNexperia
0,066 €
Each (In a Pack of 100)
Aantal stuks
74LVC Buffer, Line Driver 1 Single Ended 3 State Non-Inverting Surface Mount TSSOP 5 - - 10.5 ns @ 50 pF 2.25 x 1.35 x 1mm 1mm
RS-stocknr. 169-5668
FabrikantnummerSN74AHC244DWR
0,149 €
Each (On a Reel of 2000)
Aantal stuks
AHC Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOIC 20 -8mA 8mA 11.9 ns @ 3.3 V 12.8 x 7.52 x 2.35mm 2.35mm
RS-stocknr. 436-7739
Fabrikantnummer74HCT540D,652
FabrikantNexperia
0,457 €
Each (In a Tube of 38)
Aantal stuks
HCT Buffer, Line Driver 8 Single Ended 3 State Inverting Surface Mount SOIC 20 -6mA 6mA 24 ns@ 4.5 V 13 x 7.6 x 2.45mm 2.45mm
RS-stocknr. 162-7424
FabrikantnummerSN74LV125APWR
0,094 €
Each (On a Reel of 2000)
Aantal stuks
LV Buffer, Line Driver 4 Single Ended 3 State Non-Inverting Surface Mount TSSOP 14 -16mA 16mA 16.5 ns @ 2.5 V 5 x 4.4 x 1.15mm 1.15mm
RS-stocknr. 145-0427
FabrikantnummerCD74HC126E
0,458 €
Each (In a Tube of 25)
Aantal stuks
HC Buffer, Line Driver 4 Single Ended 3 State Non-Inverting Through Hole PDIP 14 -7.8mA 7.8mA 100 ns @ 2 V 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 303-6276
FabrikantnummerSN74LS07D
0,647 €
Each (In a Pack of 50)
Aantal stuks
LS Buffer, Driver 6 Single Ended Open Collector Non-Inverting Surface Mount SOIC 14 -0.25mA 40mA 30 ns @ 5 V 8.65 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 662-9916
FabrikantnummerCD74ACT240E
0,432 €
Each (In a Pack of 5)
Aantal stuks
ACT Buffer, Line Driver 8 Single Ended 3 State Inverting Through Hole PDIP 20 -24mA 24mA 7.8 ns @ 5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 663-2026
FabrikantnummerSN74HC244DW
0,457 €
Each (In a Pack of 10)
Aantal stuks
HC Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOIC 20 -7.8mA 7.8mA 165 ns @ 2 V 12.8 x 7.52 x 2.35mm 2.35mm
RS-stocknr. 169-5641
Fabrikantnummer74LVC1G125DRLR
0,086 €
Each (On a Reel of 4000)
Aantal stuks
LVC Buffer, Line Driver 1 Single Ended 3 State Non-Inverting Surface Mount SOT-553 5 -32mA 32mA 4.5 ns @ 3.3 V 1.6 x 1.2 x 0.55mm 0.55mm
RS-stocknr. 761-3925
Fabrikantnummer74LCX16244MTDX
FabrikantON Semiconductor
1,024 €
Each (In a Pack of 5)
Aantal stuks
LCX Buffer, Line Driver 16 - 3 State Non-Inverting Surface Mount TSSOP 48 -24mA 24mA 5.2ns 12.5 x 6.1 x 0.9mm 0.9mm
RS-stocknr. 802-1386
Fabrikantnummer74VHC244MTC
FabrikantON Semiconductor
0,339 €
Each (In a Tube of 73)
Aantal stuks
74VHC Buffer, Line Driver - TTL 3 State Non-Inverting Surface Mount TSSOP 20 -8mA 8mA 13.5 ns @ 50 pF 6.5 x 4.4 x 0.9mm 0.9mm
RS-stocknr. 662-7604
FabrikantnummerSN74ACT244DBR
0,276 €
Each (In a Pack of 5)
Aantal stuks
ACT Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SSOP 20 -24mA 24mA 9 ns @ 5 V 7.2 x 5.3 x 1.95mm 1.95mm
RS-stocknr. 806-2227
FabrikantnummerMC74AC541DWR2G
FabrikantON Semiconductor
0,472 €
Each (In a Pack of 20)
Aantal stuks
AC Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOIC 20 -24mA 24mA 9 ns@ 50 pF 12.95 x 7.6 x 2.4mm 2.4mm
RS-stocknr. 145-5317
Fabrikantnummer74LCX125MTC
FabrikantON Semiconductor
0,345 €
Each (In a Tube of 94)
Aantal stuks
LCX Buffer, Line Driver 4 Single Ended 3 State Non-Inverting Surface Mount TSSOP 14 -24mA 24mA 6.5 ns @ 2.7 V 5 x 4.4 x 0.9mm 0.9mm
RS-stocknr. 309-240
FabrikantnummerSN74LS368AN
1,17 €
Each
Aantal stuks
LS Buffer, Line Driver 6 Single Ended 3 State Inverting Through Hole PDIP 16 -2.6mA 24mA 18 ns @ 5 V 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 145-1224
FabrikantnummerCD74FCT244E
0,354 €
Each (In a Tube of 20)
Aantal stuks
FCT Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Through Hole PDIP 20 -15mA 64mA 4.5 ns @ 5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 921-0307
Fabrikantnummer74LVC2G07DW-7
FabrikantDiodesZetex
0,108 €
Each (In a Pack of 100)
Aantal stuks
74LVC Buffer, Driver 2 CMOS Open Drain Non-Inverting Surface Mount SOT-363 6 - 32mA 8.4 ns @ 50 pF 2.2 x 1.35 x 1mm 1mm
Related Products
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared ...
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family ...
Use our solutions to improve signal integrity between ...
Description:
Use our solutions to improve signal integrity between lower drive outputs and higher loads. They include mixed 5 V and 3.3 V applications, with low propagation delay, and improved current drive and signal levels. Great in standard and advanced systems ...
The SY58605U is a 2.5V, high-speed, fully differential ...
Description:
The SY58605U is a 2.5V, high-speed, fully differential LVDS buffer optimized to provide less than 10pspp total jitter. The SY58605U can process clock signals as fast as 2GHz or data patterns up to 3.2Gbps. The differential input includes Micrel's unique, ...