Buffer & Converter Combinations

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Number of Channels per Chip Input Type Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Height
RS-stocknr. 145-0019
FabrikantnummerCD74HC4050E
0,356 €
Each (In a Tube of 25)
Aantal stuks
HC Buffer, Converter 6 Single Ended - Non-Inverting Through Hole PDIP 16 -5.2mA 5.2mA 14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 709-2573
FabrikantnummerCD74HC4050E
0,342 €
Each (In a Pack of 10)
Aantal stuks
HC Buffer, Converter 6 Single Ended - Non-Inverting Through Hole PDIP 16 -5.2mA 5.2mA 14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 145-0514
FabrikantnummerCD4050BPW
0,338 €
Each (In a Tube of 90)
Aantal stuks
4000 Buffer, Converter 6 Single Ended Single Ended Non-Inverting Surface Mount TSSOP 16 -8mA 48mA 140 ns @ 50 pF 5.1 x 4.5 x 1.05mm 1.05mm
RS-stocknr. 922-2805
FabrikantnummerCD74HC4050PWR
0,136 €
Each (On a Reel of 2000)
Aantal stuks
HC Buffer, Converter 6 Single Ended - Non-Inverting Surface Mount TSSOP 16 -5.2mA 5.2mA 14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V 5 x 4.4 x 1.15mm 1.15mm
RS-stocknr. 809-6169
FabrikantnummerCD4010BPW
0,345 €
Each (In a Pack of 15)
Aantal stuks
4000 Buffer, Converter 6 Single Ended Single Ended Non-Inverting Surface Mount TSSOP 16 -1.65mA 40mA 200 ns@ 50 pF 5.1 x 4.5 x 1.05mm 1.05mm
RS-stocknr. 662-7131
FabrikantnummerCD74HC4050PWR
0,283 €
Each (In a Pack of 10)
Aantal stuks
HC Buffer, Converter 6 Single Ended - Non-Inverting Surface Mount TSSOP 16 -5.2mA 5.2mA 14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V 5 x 4.4 x 1.15mm 1.15mm
RS-stocknr. 145-0762
FabrikantnummerCD4010BPW
0,119 €
Each (In a Tube of 90)
Aantal stuks
4000 Buffer, Converter 6 Single Ended Single Ended Non-Inverting Surface Mount TSSOP 16 -1.65mA 40mA 200 ns @ 50 pF 5.1 x 4.5 x 1.05mm 1.05mm
RS-stocknr. 162-7234
FabrikantnummerCD4009UBM
0,326 €
Each (In a Tube of 40)
Aantal stuks
4000 Buffer, Converter 6 Single Ended - Inverting Surface Mount SOIC 16 -1.65mA 30mA 140 ns @ 5 V, 60 ns @ 15 V, 80 ns @ 10 V 9.9 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 809-6201
FabrikantnummerCD4050BPW
0,405 €
Each (In a Pack of 15)
Aantal stuks
4000 Buffer, Converter 6 Single Ended Single Ended Non-Inverting Surface Mount TSSOP 16 -8mA 48mA 140 ns@ 50 pF 5.1 x 4.5 x 1.05mm 1.05mm
RS-stocknr. 807-2369
FabrikantnummerCD4050BDW
0,385 €
Each (In a Pack of 40)
Aantal stuks
4050 Buffer, Converter 6 CMOS, Single Ended DTL, TTL Non-Inverting Surface Mount SOIC 16 -8mA 48mA 140 ns@ 50 pF 10.5 x 7.6 x 2.35mm 2.35mm
RS-stocknr. 144-9937
FabrikantnummerCD4049UBD
0,341 €
Each (In a Tube of 40)
Aantal stuks
4000 Buffer, Converter 6 Single Ended - Inverting Surface Mount SOIC 16 -5.2mA 26mA 120 ns @ 5 V, 50 ns @ 15 V, 65 ns @ 10 V 9.9 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 662-9496
FabrikantnummerCD4009UBM
0,438 €
Each (In a Pack of 5)
Aantal stuks
4000 Buffer, Converter 6 Single Ended - Inverting Surface Mount SOIC 16 -1.65mA 30mA 140 ns @ 5 V, 60 ns @ 15 V, 80 ns @ 10 V 9.9 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 527-760
FabrikantnummerCD74HC4050M
0,369 €
Each (In a Tube of 40)
Aantal stuks
HC Buffer, Converter - Single Ended - Non-Inverting Surface Mount SOIC 16 -5.2mA 5.2mA 85 ns @ 2 V 9.9 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 662-9638
FabrikantnummerCD4049UBD
0,43 €
Each (In a Pack of 5)
Aantal stuks
4000 Buffer, Converter 6 Single Ended - Inverting Surface Mount SOIC 16 -5.2mA 26mA 120 ns @ 5 V, 50 ns @ 15 V, 65 ns @ 10 V 9.9 x 3.91 x 1.58mm 1.58mm