Proximity Sensor ICs

Proximity Sensor ICs are used for object detection within a defined distance of the sensor. The proximity sensor sits within a circuit and provides output signals to trigger other functions. Proximity sensor ICs (integrated circuits) are components which are to be designed into PCBs.

Where are they used?
Proximity sensors ICs are designed into circuits for various non-contact sensing applications. They are often used in machine automation, mobile phones, proximity alarm systems, parking sensors as well as in military applications.

Types of Proximity Sensors
Various proximity sensor ICs are available, using a range of sensing technologies. These detection types benefit various applications depending on the users end goal and the system requirements. Some of the main proximity sensors use inductive, capacitive or infrared sensing depending on their application or sensing environment.

What are inductive proximity sensors?
Inductive sensors are used to detect metallic objects. Using a simple electromagnetic field, the sensor monitors the rise and fall of oscillation when a metallic object comes within the sensing range. This variation is monitored by a threshold circuit that can generate the relevant output signal when triggered. Operating ranges will vary depending on the shape and size of the sensor as well as the types of material expect to be monitored by the sensor.

What are capacitive proximity sensors?
Capacitive sensors can be used for both metal and non-conductive objects. They offer Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.

Example of proximity sensing:
Many smartphones today feature proximity sensing. An example of this is when you hold your phone to your ear, the sensor will detect this as an object in close proximity. This detection then triggers the screen to switch off.
Proximity sensors are also used in switches, for example with hand gestures.

...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Type Maximum Switching Frequency Maximum Output Current Maximum Output Voltage Sensing Distance Switching Mode Output Type Mounting Type Package Type Pin Count Maximum Supply Current Dimensions Height Length
RS-stocknr. 161-2148
FabrikantnummerVCNL4035X01-GS08
FabrikantVishay
2,195 €
Each (In a Pack of 2)
Aantal stuks
- 400 kHz - 5 V 500mm Digital - Surface Mount SMD 8 300 μA 4 x 2.36 x 0.75mm 0.75mm 4mm
RS-stocknr. 161-2152
FabrikantnummerVCNL4200
FabrikantVishay
2,528 €
Each (In a Pack of 5)
Aantal stuks
- 400 kHz - - 1.5m Digital - Surface Mount SMD 10 350 μA 8 x 3 x 1.8mm 1.8mm 8mm
RS-stocknr. 174-2515
FabrikantnummerVCNL4020C-GS08
FabrikantVishay
0,975 €
Each (On a Reel of 3300)
Aantal stuks
- 3400 Hz - - 20mm Digital Open Drain Surface Mount SMD 10 2 μA 4.9 x 2.4 x 0.83mm 0.83mm 4.9mm
RS-stocknr. 165-2272
FabrikantnummerVCNL4040M3OE
FabrikantVishay
0,833 €
Each (On a Reel of 2500)
Aantal stuks
- - - - 200mm Digital Digital, Open Drain Surface Mount - 8 200 (IRED Pulse) mA 4 x 2 x 1.1mm 1.1mm 4mm
RS-stocknr. 122-6795
FabrikantnummerVCNL4040M3OE
FabrikantVishay
1,47 €
Each (In a Pack of 10)
Aantal stuks
- - - - 200mm Digital Digital, Open Drain Surface Mount - 8 200 (IRED Pulse) mA 4 x 2 x 1.1mm 1.1mm 4mm
RS-stocknr. 165-2434
FabrikantnummerVCNL3020-GS08
FabrikantVishay
1,074 €
Each (On a Reel of 3300)
Aantal stuks
Proximity Sensor - - - 200mm Digital Digital, Open Drain Surface Mount - 10 200 (LED Pulse) mA 4.9 x 2.4 x 0.83mm 0.83mm 4.9mm
RS-stocknr. 122-6793
FabrikantnummerVCNL4020-GS08
FabrikantVishay
2,48 €
Each (In a Pack of 5)
Aantal stuks
Ambient Light, Proximity Sensor - - - 200mm Digital Digital, Open Drain Surface Mount - 10 200 (LED Pulse) mA 4.9 x 2.4 x 0.83mm 0.83mm 4.9mm
RS-stocknr. 174-2532
FabrikantnummerVCNL4020C-GS08
FabrikantVishay
2,48 €
Each (In a Pack of 5)
Aantal stuks
- 3400 Hz - - 20mm Digital Open Drain Surface Mount SMD 10 2 μA 4.9 x 2.4 x 0.83mm 0.83mm 4.9mm
RS-stocknr. 165-2432
FabrikantnummerVCNL4020-GS08
FabrikantVishay
1,137 €
Each (On a Reel of 3300)
Aantal stuks
Ambient Light, Proximity Sensor - - - 200mm Digital Digital, Open Drain Surface Mount - 10 200 (LED Pulse) mA 4.9 x 2.4 x 0.83mm 0.83mm 4.9mm
RS-stocknr. 122-6794
FabrikantnummerVCNL4020X01-GS08
FabrikantVishay
2,026 €
Each (In a Pack of 5)
Aantal stuks
- - - - 200mm Digital Digital, Open Drain Surface Mount - 10 200 (LED Pulse) mA 4.9 x 2.4 x 0.83mm 0.83mm 4.9mm
RS-stocknr. 122-6792
FabrikantnummerVCNL3020-GS08
FabrikantVishay
1,652 €
Each (In a Pack of 5)
Aantal stuks
Proximity Sensor - - - 200mm Digital Digital, Open Drain Surface Mount - 10 200 (LED Pulse) mA 4.9 x 2.4 x 0.83mm 0.83mm 4.9mm
RS-stocknr. 161-2049
FabrikantnummerVCNL4200
FabrikantVishay
1,115 €
Each (On a Reel of 2500)
Aantal stuks
- 400 kHz - - 1.5m Digital - Surface Mount SMD 10 350 μA 8 x 3 x 1.8mm 1.8mm 8mm
RS-stocknr. 165-2433
FabrikantnummerVCNL4020X01-GS08
FabrikantVishay
1,068 €
Each (On a Reel of 3300)
Aantal stuks
- - - - 200mm Digital Digital, Open Drain Surface Mount - 10 200 (LED Pulse) mA 4.9 x 2.4 x 0.83mm 0.83mm 4.9mm
RS-stocknr. 161-2048
FabrikantnummerVCNL4035X01-GS08
FabrikantVishay
0,951 €
Each (On a Reel of 1800)
Aantal stuks
- 400 kHz - 5 V 500mm Digital - Surface Mount SMD 8 300 μA 4 x 2.36 x 0.75mm 0.75mm 4mm