Pressure Sensor ICs

A pressure sensor is a device commonly used to help with the measurement of pressure for certain gasses and liquids. An IC or integrated circuit is a device used in electronics commonly in the form of a chip on one small flat piece of semiconductor material. Here at RS Components, we offer three main types of pressure sensor ICs; absolute pressure ICs, differential pressure sensor ICs and gauge sensor ICs.

Absolute Pressure Sensor ICs

An absolute pressure sensor IC is an integrated circuit sensor chip which helps us to measure pressure. Normally we discuss gage pressure which is the pressure relative to the atmospheric pressure all around us. These pressure sensors measure the pressure relative to a perfect vacuum. The sensor is normally used to measure any changes in barometric pressure. Barometric pressure is also known as atmospheric pressure. The pressure reading type is absolute.

Differential Pressure Sensor ICs

Differential pressure is the difference between any two measured pressures. Unlike gauge and absolute, differential pressure does not try to fix the reference. The pressure can be increased or decreased at either of the two points.

Gauge Sensor ICs

High range pressure gauge sensors measure the difference in pressure between sources when pressure is applied to atmospheric pressure. A tire pressure gauge is a good example of this type of pressure sensor in a useful application.


...
Lees meer Lees minder

Filters

21 - 40 van 368 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Overload Pressure Sensor Type Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure Minimum Operating Temperature Minimum Output Voltage
RS-stocknr. 719-1184
FabrikantnummerMPXV5010DP
FabrikantNXP
15,44 €
Each
Aantal stuks
- Differential Pressure Sensors - PCB Mount - - - - - +125 °C 4.7 V - -40 °C -
RS-stocknr. 922-7342
FabrikantnummerMPX5100AP
FabrikantNXP
12,615 €
Each (In a Tray of 20)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 170-4370
FabrikantnummerMS563702BA03-50
FabrikantTE Connectivity
1,166 €
Each (On a Reel of 3600)
Aantal stuks
6bar Absolute Pressure Sensors - Surface Mount QFN 4 3 x 3 x 0.9mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar -40 °C 0 V
RS-stocknr. 893-7168
FabrikantnummerMS563702BA03-50
FabrikantTE Connectivity
3,40 €
Each
Aantal stuks
6bar Absolute Pressure Sensors - Surface Mount QFN 4 3 x 3 x 0.9mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar -40 °C 0 V
RS-stocknr. 170-4377
Fabrikantnummer325412000-00
FabrikantTE Connectivity
13,373 €
Each (In a Tube of 80)
Aantal stuks
30bar Absolute Pressure Sensors 12.5mV/kPa Surface Mount - 8 6.4 x 6.4 x 2.88mm 12bar 20 V +125 °C 180 V 0bar -40 °C 120 V
RS-stocknr. 922-7352
FabrikantnummerMPX5700DP
FabrikantNXP
10,945 €
Each (In a Tray of 20)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 719-1119
FabrikantnummerMPX5700DP
FabrikantNXP
14,74 €
Each
Aantal stuks
2000kPa Differential Pressure Sensors - PCB Mount - 6 29 x 30 x 11mm - 5.25 V +125 °C 4.7 V - -40 °C 0.2 V
RS-stocknr. 170-4362
FabrikantnummerMS560702BA03-50
FabrikantTE Connectivity
1,292 €
Each (On a Reel of 3600)
Aantal stuks
6bar Absolute Pressure Sensors - Surface Mount QFN 8 5 x 3 x 0.95mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar -40 °C 0 V
RS-stocknr. 719-1103
FabrikantnummerMPX5500DP
FabrikantNXP
10,64 €
Each
Aantal stuks
- Differential Pressure Sensors - PCB Mount - - - - - +125 °C 4.7 V - -40 °C -
RS-stocknr. 922-7346
FabrikantnummerMPX5500DP
FabrikantNXP
7,901 €
Each (In a Tray of 20)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 169-8083
FabrikantnummerADP1251
FabrikantPanasonic
12,241 €
Each (In a Tube of 100)
Aantal stuks
- Gauge Pressure Sensors - PCB Through Hole - - - - - +100 °C - - -20 °C -
RS-stocknr. 893-7290
Fabrikantnummer325412000-00
FabrikantTE Connectivity
17,59 €
Each
Aantal stuks
30bar Absolute Pressure Sensors 12.5mV/kPa Surface Mount - 8 6.4 x 6.4 x 2.88mm 12bar 20 V +125 °C 5 V 0bar -40 °C 0 V
RS-stocknr. 922-0938
FabrikantnummerABPMANN030PG2A3
FabrikantHoneywell
20,66 €
Each
Aantal stuks
60psi Differential Pressure Sensors - Surface Mount SMT 6 11 x 8 x 10.63mm 30psi 3.6 V +85 °C - 0psi -40 °C -
RS-stocknr. 836-8957
FabrikantnummerADP1251
FabrikantPanasonic
13,12 €
Each
Aantal stuks
- Gauge Pressure Sensors - PCB Through Hole - - - - - +100 °C - - -20 °C -
RS-stocknr. 893-7095
FabrikantnummerMS560702BA03-50
FabrikantTE Connectivity
3,78 €
Each
Aantal stuks
6bar Absolute Pressure Sensors - Surface Mount QFN 8 5 x 3 x 0.95mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar -40 °C 0 V
RS-stocknr. 719-1074
FabrikantnummerMPX4250AP
FabrikantNXP
16,86 €
Each
Aantal stuks
1000kPa Absolute Pressure Sensors 20mV/kPa Surface Mount - 6 - 250kPa 5.35 V +125 °C 4.9 V 20kPa -40 °C 0.2 V
RS-stocknr. 922-7364
FabrikantnummerMPX5999D
FabrikantNXP
10,044 €
Each (In a Tray of 25)
Aantal stuks
- Differential Pressure Sensors - PCB Mount - - - - - +60 °C 4.7 V - -40 °C -
RS-stocknr. 922-0944
FabrikantnummerABPMAND001PG2A3
FabrikantHoneywell
14,29 €
Each
Aantal stuks
10psi Differential Pressure Sensors - Surface Mount SMT 6 11 x 8 x 10.63mm 1psi 3.6 V +85 °C - 0psi -40 °C -
RS-stocknr. 719-1140
FabrikantnummerMPXM2010GS
FabrikantNXP
8,27 €
Each
Aantal stuks
- Gauge Pressure Sensors - PCB Mount - - - - - +125 °C 26 mV - -40 °C 24 mV
RS-stocknr. 169-7325
FabrikantnummerMPXH6300AC6U
FabrikantNXP
9,187 €
Each (In a Tube of 55)
Aantal stuks
1200kPa Absolute Pressure Sensors 16.2mV/kPa Surface Mount SSOP 8 8.51 x 8.51 x 9.91mm 304kPa 5.46 V +125 °C 4.9 V 20kPa -40 °C 4.847 V