Gauge Pressure Sensor ICs

Filters

81 - 91 van 91 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure
RS-stocknr. 183-7242
FabrikantnummerBPS130-HA015P-1MG
FabrikantBourns
40,38 €
Each
Aantal stuks
15psi - - - - 10.3 x 12.8 x 4.2mm 10.3mm 12.8mm 4.2mm 15psi 5.5 V +150 °C - -
RS-stocknr. 169-8077
FabrikantnummerADP5171
FabrikantPanasonic
25,124 €
Each (In a Tube of 100)
Aantal stuks
- - Through Hole - - - - - - - - +50 °C - -
RS-stocknr. 169-8086
FabrikantnummerADP5121
FabrikantPanasonic
24,573 €
Each (In a Tube of 100)
Aantal stuks
- - Through Hole - - - - - - - - +50 °C - -
RS-stocknr. 836-8931
FabrikantnummerADP5100
FabrikantPanasonic
34,40 €
Each
Aantal stuks
- - Through Hole - - - - - - - - +50 °C - -
RS-stocknr. 183-7215
FabrikantnummerBPS130-HG300P-3S
FabrikantBourns
24,136 €
Each (In a Tray of 100)
Aantal stuks
300psi - - - 3 10.3 x 12.8 x 12.8mm 10.3mm 12.8mm 12.8mm 300psi 5.5 V +150 °C - -
RS-stocknr. 169-8076
FabrikantnummerADP5100
FabrikantPanasonic
24,573 €
Each (In a Tube of 100)
Aantal stuks
- - Through Hole - - - - - - - - +50 °C - -
RS-stocknr. 183-7235
FabrikantnummerBPS120-AD01P0-2DG
FabrikantBourns
19,95 €
Each
Aantal stuks
1psi - Surface Mount SMD 8 10.2 x 12.7 x 8.4mm 10.2mm 12.7mm 8.4mm 1psi 5.5 V +85 °C - 0.15psi
Nieuw
RS-stocknr. 204-1821
FabrikantnummerABP2LANT150PG2A3XX
FabrikantHoneywell
10,68 €
Each
Aantal stuks
25000kPa - Surface Mount Leadless SMT 6 - - - - 1034.2kPa - - - -
RS-stocknr. 183-7254
FabrikantnummerBPS130-HG015P-3S
FabrikantBourns
29,55 €
Each
Aantal stuks
15psi - - - 3 10.3 x 12.8 x 12.8mm 10.3mm 12.8mm 12.8mm 15psi 5.5 V +150 °C - -
RS-stocknr. 183-7214
FabrikantnummerBPS130-HG100P-3S
FabrikantBourns
21,941 €
Each (In a Tray of 100)
Aantal stuks
100psi - - - 3 10.3 x 12.8 x 12.8mm 10.3mm 12.8mm 12.8mm 100psi 5.5 V +150 °C - -
RS-stocknr. 183-7212
FabrikantnummerBPS130-HG015P-3S
FabrikantBourns
21,941 €
Each (In a Tray of 100)
Aantal stuks
15psi - - - 3 10.3 x 12.8 x 12.8mm 10.3mm 12.8mm 12.8mm 15psi 5.5 V +150 °C - -
Related Products
Amplified pressure gauge sensorSmall 6-pin DIL package requires ...
Description:
Amplified pressure gauge sensorSmall 6-pin DIL package requires minimal PCB spaceFully signal conditioned monolithic designSilicon piezo-resistive measurement technologyPort designed for O-ring interfaceExcellent media compatibilityAccuracy of 0.2%Media: Air, dry gasesOperating temp. -45°C → +125°C.
The TruStability RSC series from Honeywell are a ...
Description:
The TruStability RSC series from Honeywell are a family of piezoresistive silicon pressure sensors. These 24-bit digital SPI pressure sensors provide both high resolution and high accuracy. RSC series pressure sensors are calibrated and temperature compensated. This feature is for ...
The PS-A series of pressure sensors have a ...
Description:
The PS-A series of pressure sensors have a built-in amplifier and compensating circuit and focus on high-level precision.Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) and water level detection for ...
This product is a force sensor using effect ...
Description:
This product is a force sensor using effect of piezo resistive bridge circuit formed on silicon diaphragm.Piezo resistance is changed according to strain by applying force to the diaphragm.Small Unit sizeUnit size : 4.0mm x 2.6mm x 2.06mmtSupply Voltage1.5 ∼ ...