Differential Pressure Sensor ICs

Differential pressure is the difference between any two measured pressures. Unlike gauge and absolute, differential pressure does not try to fix the reference. The pressure can be increased or decreased at either of the two points.


Why would I use differential pressure measurement?


Differential pressure sensors are low-cost and would be used when reliable and quick pressure measurements are required. They can be calibrated and temperature resistant.


It does not matter whether the two pressures are atmospheric pressure, vacuum or fluid, as the differential pressure sensor would only be interested in the difference.


Applications


Differential pressure sensors are small in design. Their cost-effectiveness makes them ideal for demanding solutions whether that be with gas or liquids.


These pressure sensors are often used in medical devices, wind speed meters and HVAC applications.


Other typical industries include shipbuilding, process heating, ventilation and air-conditioning. The main function these pressure sensors provide is the monitoring of pumps, compressors and filters.


Differential pressure sensors often work alongside differential pressure transmitters and differential pressure transducers which are used in flow measurement. They can measure the pressure differential across an orifice, venturi or any other type of primary element.


...
Lees meer Lees minder

Filters

61 - 80 van 85 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure
RS-stocknr. 146-8191
Fabrikantnummer4515-DS5A002DP
FabrikantTE Connectivity
27,629 €
Each (In a Tray of 10)
Aantal stuks
300psi - PCB Mount Dual Sideport 8 17.4 x 12.4 x 7.5mm 17.4mm 12.4mm 7.5mm 0.072psi 5 V dc +85 °C - -
RS-stocknr. 922-0935
FabrikantnummerABPDANN005PG2A3
FabrikantHoneywell
12,42 €
Each
Aantal stuks
30psi - Through Hole DIP 6 11 x 8 x 10.63mm 11mm 8mm 10.63mm 5psi 3.6 V dc +85 °C - 0psi
RS-stocknr. 146-8201
Fabrikantnummer4525DO-DS5AI001DP
FabrikantTE Connectivity
29,077 €
Each (In a Tray of 10)
Aantal stuks
300psi - PCB Mount Dual Sideport 8 17.4 x 12.4 x 7.2mm 17.4mm 12.4mm 7.2mm 30psi 5 V dc +105 °C - -
RS-stocknr. 922-0953
FabrikantnummerABPLLNT010BGAA5
FabrikantHoneywell
11,33 €
Each
Aantal stuks
17bar - Surface Mount LLSMT 6 8 x 7 x 8.03mm 8mm 7mm 8.03mm 10bar 5.25 V dc +85 °C - 0bar
RS-stocknr. 146-8198
Fabrikantnummer4515DO-DS3BK020DPL
FabrikantTE Connectivity
29,077 €
Each (In a Tray of 10)
Aantal stuks
300psi - PCB Mount Dual Sideport 8 17.4 x 12.4 x 7.2mm 17.4mm 12.4mm 7.2mm 10psi 3.3 V dc +85 °C - -
RS-stocknr. 133-1914
FabrikantnummerSDP816-125Pa
FabrikantSensirion
27,09 €
Each
Aantal stuks
1bar - PCB Mount - 4 29 x 18 x 23.75mm 29mm 18mm 23.75mm +125Pa 5.5 V +85 °C 0.9 V -125 (Square Root) Pa, -12.5 (Linear) Pa
RS-stocknr. 169-1850
FabrikantnummerSDP810-500PA
FabrikantSensirion
18,502 €
Each (In a Tray of 80)
Aantal stuks
1bar - PCB Mount - 4 29 x 18 x 23.75mm 29mm 18mm 23.75mm +500Pa 5.5 V +85 °C - -500Pa
RS-stocknr. 169-1851
FabrikantnummerSDP816-125PA
FabrikantSensirion
19,091 €
Each (In a Tray of 80)
Aantal stuks
1bar - PCB Mount - 4 29 x 18 x 23.75mm 29mm 18mm 23.75mm +125Pa 5.5 V +85 °C 0.9 V -125 (Square Root) Pa, -12.5 (Linear) Pa
RS-stocknr. 169-1852
FabrikantnummerSDP816-500PA
FabrikantSensirion
19,091 €
Each (In a Tray of 80)
Aantal stuks
1bar - PCB Mount - 4 29 x 18 x 23.75mm 29mm 18mm 23.75mm +500Pa 5.5 V +85 °C 0.9 V -500 (Square Root) Pa, -50 (Linear) Pa
RS-stocknr. 922-0925
FabrikantnummerABPMANN004BGAA5
FabrikantHoneywell
9,43 €
Each
Aantal stuks
8bar - Surface Mount SMT 6 11 x 8 x 10.63mm 11mm 8mm 10.63mm 4bar 5.25 V dc +85 °C - 0bar
RS-stocknr. 169-7635
Fabrikantnummer162PC01D
FabrikantHoneywell
502,588 €
Each (In a Box of 30)
Aantal stuks
- - - - - - - - - - - +85 °C - -
RS-stocknr. 172-2551
FabrikantnummerRSCDRRM2.5MDSE3
FabrikantHoneywell
71,977 €
Each (In a Box of 50)
Aantal stuks
675mbar - Through Hole DIP 8 12.93 x 12.95 x 6.16mm 12.93mm 12.95mm 6.16mm 2.5mbar 3.33 V dc +85 °C - -2.5mbar
RS-stocknr. 922-0919
FabrikantnummerABPLLND060MGAA3
FabrikantHoneywell
5,16 €
Each
Aantal stuks
850mbar - Surface Mount LLSMT 6 8 x 7 x 8.03mm 8mm 7mm 8.03mm 60mbar 3.6 V dc +85 °C - 0mbar
RS-stocknr. 169-1845
FabrikantnummerSDP800-125PA
FabrikantSensirion
18,046 €
Each (In a Tray of 80)
Aantal stuks
1bar - Manifold Mount, PCB Mount - 4 29 x 18 x 14.25mm 29mm 18mm 14.25mm +125Pa 5.5 V +85 °C - -125Pa
RS-stocknr. 922-0969
FabrikantnummerABPMJJT015PGAA5
FabrikantHoneywell
13,09 €
Each
Aantal stuks
30psi - Surface Mount SMT 6 11 x 8 x 5.46mm 11mm 8mm 5.46mm 15psi 5.25 V dc +85 °C - 0psi
RS-stocknr. 719-1169
FabrikantnummerMPXV4006DP
FabrikantNXP
16,32 €
Each
Aantal stuks
- - - - - - - - - - - +60 °C - -
RS-stocknr. 187-4734
FabrikantnummerBPS120-AD0P15-2DG
FabrikantBourns
23,30 €
Each
Aantal stuks
- - Surface Mount SMD 8 12.7 x 13.8 x 8.4mm 12.7mm 13.8mm 8.4mm 0.15psi 5.5 V +85 °C - -
RS-stocknr. 121-8160
Fabrikantnummer24PC05SMT
FabrikantHoneywell
33,63 €
Each
Aantal stuks
20psi - Surface Mount SMT 4 7.1 x 6.1 x 7.7mm 7.1mm 6.1mm 7.7mm 5psi 12 V dc +85 °C - 0psi
RS-stocknr. 173-2214
FabrikantnummerSDP600-125PA
FabrikantSensirion
22,148 €
Each (In a Tray of 80)
Aantal stuks
- - PCB Mount - - - - - - - - +80 °C - -
RS-stocknr. 133-1913
FabrikantnummerSDP810-500Pa
FabrikantSensirion
27,09 €
Each
Aantal stuks
1bar - PCB Mount - 4 29 x 18 x 23.75mm 29mm 18mm 23.75mm +500Pa 5.5 V +85 °C - -500Pa
Related Products
The DPS310 series of pressure sensors from Infineon ...
Description:
The DPS310 series of pressure sensors from Infineon provide strong pressure noise performance and excellent stability with different temperatures. Suitable applications include; wearable devices, fitness tracking, auto-pilot drones, indoor navigation and altitude metering.Features and benefits:Supply voltage: 1.7 ...
These miniature Surface Mount Technology (SMT) Low Pressure ...
Description:
These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT version’s smaller configuration reduces ...
The Sensirion SDP3x differential pressure sensors are designed ...
Description:
The Sensirion SDP3x differential pressure sensors are designed for high-volume applications where small size is a key requirement. They build on the next-generation CMOSens® sensor chip and provide fast measurement speeds with excellent accuracy and long-term stability. The devices are ...
The MS54XX SMD pressure sensor series is designed ...
Description:
The MS54XX SMD pressure sensor series is designed for pressure sensor systems with highest demands on resolution and accuracy. The device consists of a silicon micromachined pressure sensor die mounted on a 6.2 x 6.4 mm ceramic carrier. The MS54XX ...