Differential Pressure Sensor ICs

Differential pressure is the difference between any two measured pressures. Unlike gauge and absolute, differential pressure does not try to fix the reference. The pressure can be increased or decreased at either of the two points.


Why would I use differential pressure measurement?


Differential pressure sensors are low-cost and would be used when reliable and quick pressure measurements are required. They can be calibrated and temperature resistant.


It does not matter whether the two pressures are atmospheric pressure, vacuum or fluid, as the differential pressure sensor would only be interested in the difference.


Applications


Differential pressure sensors are small in design. Their cost-effectiveness makes them ideal for demanding solutions whether that be with gas or liquids.


These pressure sensors are often used in medical devices, wind speed meters and HVAC applications.


Other typical industries include shipbuilding, process heating, ventilation and air-conditioning. The main function these pressure sensors provide is the monitoring of pumps, compressors and filters.


Differential pressure sensors often work alongside differential pressure transmitters and differential pressure transducers which are used in flow measurement. They can measure the pressure differential across an orifice, venturi or any other type of primary element.


...
Lees meer Lees minder

Filters

21 - 40 van 85 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure
RS-stocknr. 821-2403
FabrikantnummerMPX2102DP
FabrikantNXP
13,74 €
Each
Aantal stuks
400kPa 0.1mV/kPa Through Hole Case 344C-01 4 29.85 x 11.05 x 29.34mm 29.85mm 11.05mm 29.34mm 100kPa 16 V dc +125 °C 0.04 V 0kPa
RS-stocknr. 922-0944
FabrikantnummerABPMAND001PG2A3
FabrikantHoneywell
12,79 €
Each
Aantal stuks
10psi - Surface Mount SMT 6 11 x 8 x 10.63mm 11mm 8mm 10.63mm 1psi 3.6 V dc +85 °C - 0psi
RS-stocknr. 123-7132
FabrikantnummerSDP36-500Pa
FabrikantSensirion
26,30 €
Each
Aantal stuks
- - PCB Mount - - - - - - - - +85 °C - -
RS-stocknr. 121-8160
Fabrikantnummer24PC05SMT
FabrikantHoneywell
33,63 €
Each
Aantal stuks
20psi - Surface Mount SMT 4 7.1 x 6.1 x 7.7mm 7.1mm 6.1mm 7.7mm 5psi 12 V dc +85 °C - 0psi
RS-stocknr. 121-8161
Fabrikantnummer24PC15SMT
FabrikantHoneywell
33,26 €
Each
Aantal stuks
45psi - Surface Mount SMT 4 7.1 x 6.1 x 7.7mm 7.1mm 6.1mm 7.7mm 15psi 12 V dc +85 °C - 0psi
RS-stocknr. 146-8242
Fabrikantnummer4525DO-DS5AI001DP
FabrikantTE Connectivity
33,66 €
Each
Aantal stuks
300psi - PCB Mount Dual Sideport 8 17.4 x 12.4 x 7.2mm 17.4mm 12.4mm 7.2mm 30psi 5 V dc +105 °C - -
RS-stocknr. 123-7137
FabrikantnummerSDP600-125Pa
FabrikantSensirion
32,44 €
Each
Aantal stuks
- - PCB Mount - - - - - - - - +80 °C - -
RS-stocknr. 455-5194
FabrikantnummerSDX15D4
FabrikantHoneywell
62,64 €
Each
Aantal stuks
- - - - - - - - - - - +85 °C - -
RS-stocknr. 235-5813
Fabrikantnummer24PCBFA6D
FabrikantHoneywell
28,53 €
Each
Aantal stuks
- - - - - - - - - - - +85°C - -
RS-stocknr. 922-0935
FabrikantnummerABPDANN005PG2A3
FabrikantHoneywell
12,42 €
Each
Aantal stuks
30psi - Through Hole DIP 6 11 x 8 x 10.63mm 11mm 8mm 10.63mm 5psi 3.6 V dc +85 °C - 0psi
RS-stocknr. 173-2214
FabrikantnummerSDP600-125PA
FabrikantSensirion
22,148 €
Each (In a Tray of 80)
Aantal stuks
- - PCB Mount - - - - - - - - +80 °C - -
RS-stocknr. 169-1846
FabrikantnummerSDP800-500PA
FabrikantSensirion
18,502 €
Each (In a Tray of 80)
Aantal stuks
1bar - Manifold Mount, PCB Mount - 4 29 x 18 x 14.25mm 29mm 18mm 14.25mm +500Pa 5.5 V +85 °C - -500Pa
RS-stocknr. 169-1850
FabrikantnummerSDP810-500PA
FabrikantSensirion
18,502 €
Each (In a Tray of 80)
Aantal stuks
1bar - PCB Mount - 4 29 x 18 x 23.75mm 29mm 18mm 23.75mm +500Pa 5.5 V +85 °C - -500Pa
RS-stocknr. 146-8189
Fabrikantnummer4525-DS5A001DP
FabrikantTE Connectivity
29,077 €
Each (In a Tray of 10)
Aantal stuks
300psi - PCB Mount Dual Sideport 8 17.4 x 12.4 x 7.2mm 17.4mm 12.4mm 7.2mm 30psi 5 V dc +105 °C - -
RS-stocknr. 121-8176
Fabrikantnummer26PC15SMT
FabrikantHoneywell
44,04 €
Each
Aantal stuks
45psi - Surface Mount SMT 4 7.1 x 6.1 x 7.7mm 7.1mm 6.1mm 7.7mm 15psi 16 V dc +85 °C - 0psi
RS-stocknr. 146-8241
Fabrikantnummer4515DO-DS5BS002DS
FabrikantTE Connectivity
33,66 €
Each
Aantal stuks
300psi - PCB Mount Dual Sideport 8 17.4 x 12.4 x 7.5mm 17.4mm 12.4mm 7.5mm 10psi 5 V dc +85 °C - -
RS-stocknr. 146-8194
Fabrikantnummer4515DO-DS3BK004DP
FabrikantTE Connectivity
16,265 €
Each (In a Tray of 10)
Aantal stuks
300psi - PCB Mount Dual Sideport 8 17.4 x 12.4 x 7.2mm 17.4mm 12.4mm 7.2mm 10psi 3.3 V dc +85 °C - -
RS-stocknr. 146-8240
Fabrikantnummer4515DO-DS3BK030DPL
FabrikantTE Connectivity
18,59 €
Each
Aantal stuks
300psi - PCB Mount Dual Sideport 8 17.4 x 12.4 x 7.2mm 17.4mm 12.4mm 7.2mm 20psi 3.3 V dc +85 °C - -
RS-stocknr. 121-8180
Fabrikantnummer24PC01SMT
FabrikantHoneywell
29,91 €
Each
Aantal stuks
20psi - Surface Mount SMT 4 7.1 x 6.1 x 7.7mm 7.1mm 6.1mm 7.7mm 1psi 12 V dc +85 °C - 0psi
RS-stocknr. 187-4675
FabrikantnummerBPS110-AD0P15-2DG
FabrikantBourns
18,331 €
Each (On a Reel of 250)
Aantal stuks
- - Surface Mount SMD 8 12.7 x 13.8 x 8.4mm 12.7mm 13.8mm 8.4mm 0.15psi 5.5 V +85 °C - -
Related Products
The HSC series has been designed to offer ...
Description:
The HSC series has been designed to offer the user a highly accurate piezo-resistive silicon pressure sensor. It produces a ratiometric analogue or digital output signal proportional to pressure over the specified full scale pressure span and temperature range. This ...
The HSC series has been designed to offer ...
Description:
The HSC series has been designed to offer the user a highly accurate piezo-resistive silicon pressure sensor. It produces a ratiometric analogue or digital output signal proportional to pressure over the specified full scale pressure span and temperature range. This ...
These miniature Surface Mount Technology (SMT) Low Pressure ...
Description:
These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT version’s smaller configuration reduces ...
The MS54XX SMD pressure sensor series is designed ...
Description:
The MS54XX SMD pressure sensor series is designed for pressure sensor systems with highest demands on resolution and accuracy. The device consists of a silicon micromachined pressure sensor die mounted on a 6.2 x 6.4 mm ceramic carrier. The MS54XX ...