Air Quality Sensors

Air quality sensors also known as air pollution sensors can detect and monitor air contaminants in the air around us. These sensors can be used inside to detect indoor air pollution and outside to monitor toxins and pollution in the air. They are able to detect dangerous gases which are toxic to humans and animals and can cause respiratory problems if inhaled or absorbed through the skin.


These sensors are small and portable and provide data in near-real time at low cost and using low amounts of power. Sensor based measurement devices are becoming more popular as people are more aware of harmful gases and pollutants and the health impacts this has on individuals and the environment.


The sensor measures and monitors the concentration of certain hazardous gases that are found in the air. If the gases detected are above a certain level which the sensor is set, the device or instrument will then trigger an alarm to warn people to leave the area.


These low-cost pollution sensors are used to gather data about the effects of traffic and factory work on air quality. They can also be used to help keep home environments safe and clean by monitoring indoor air quality levels of airborne particulates, humidity and temperature making you aware of areas with low ventilation.


What do air quality sensors measure?


They are used to detect, measure and monitor relative humidity, ambient temperature and / or levels of carbon dioxide (CO2), volatile organic compounds (VOCs), formaldehyde (HCHO), freon and other refrigerants (CFC / HFC), phosphine (PH3), hydrogen sulphide (H2S), carbon monoxide (CO), nitrogen dioxide (NO2), oxygen (O2), ozone (O3) and other flammable, hazardous or toxic gases.


...
Lees meer Lees minder

Filters

41 - 60 van 94 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gases Detected Accuracy Response Time Power Source Dimensions Weight Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 134-6657
FabrikantnummerLPM2610-D09
FabrikantFigaro
20,03 €
Each
Aantal stuks
Butane, Propane - - - 27 x 12.5 x 14.1mm 2.8g +40 °C 0 °C
RS-stocknr. 134-6667
FabrikantnummerTGS826-A00
FabrikantFigaro
83,09 €
Each
Aantal stuks
Ammonia - - - 19.5 (Dia.) x 13.5mm 7.7g - -
Nieuw
RS-stocknr. 206-6604
FabrikantnummerUSEQGCDACH4100
FabrikantKEMET
53,248 €
Each (In a Tube of 50)
Aantal stuks
Methane - 12ms - - - - -
RS-stocknr. 134-6662
FabrikantnummerFECS40-1000
FabrikantFigaro
136,85 €
Each
Aantal stuks
Carbon Monoxide - - - 20.4 (Dia.) x 16.5mm 4.5g +50 °C -20 °C
Nieuw
RS-stocknr. 204-7512
FabrikantnummerSGP40-D-R4
FabrikantSensirion
6,95 €
Each
Aantal stuks
Hydrogen - <10s - - - - -
RS-stocknr. 134-6681
FabrikantnummerTGS823-A00
FabrikantFigaro
87,63 €
Each
Aantal stuks
Organic Vapour - - - 19.5 (Dia.) x 13.5mm 7.7g - -
Nieuw
RS-stocknr. 204-3354
Fabrikantnummer2JCIE-BU01-FL1
FabrikantOmron
8,48 €
Each
Aantal stuks
- -5 → +5% - - - - - -
RS-stocknr. 195-0686
FabrikantnummerSVM30-J
FabrikantSensirion
18,24 €
Each
Aantal stuks
- ±1 (Temperature) °C, ±5 % RH, 15 (Indoor Air Quality) % 8s Mains 39 x 15 x 7.2mm - +85 °C -20 °C
Nieuw
RS-stocknr. 206-6581
FabrikantnummerUSEQDCDAPRT100
FabrikantKEMET
265,09 €
Each
Aantal stuks
- - 12ms - - - - -
RS-stocknr. 134-6659
FabrikantnummerTGS832-F01
FabrikantFigaro
45,27 €
Each
Aantal stuks
CFC - - - 24 (Dia.) x 24.3mm 8.8g - -
RS-stocknr. 134-6646
FabrikantnummerFECS43-20
FabrikantFigaro
196,81 €
Each
Aantal stuks
Sulphur Dioxide - - - 20.4 (Dia.) x 16.5mm 4.5g +50 °C -30 °C
Nieuw
RS-stocknr. 206-6610
FabrikantnummerUSEQGCDAHC2100
FabrikantKEMET
62,85 €
Each
Aantal stuks
- - 12ms - - - - -
Nieuw
RS-stocknr. 206-6600
FabrikantnummerUSEQGCDAC8L100
FabrikantKEMET
53,248 €
Each (In a Tube of 50)
Aantal stuks
Carbon Monoxide - 12ms - - - - -
Nieuw
RS-stocknr. 206-6573
FabrikantnummerUSEQDCDAFAT100
FabrikantKEMET
250,944 €
Each (In a Tube of 50)
Aantal stuks
- - 12ms - - - - -
Nieuw
RS-stocknr. 206-6590
FabrikantnummerUSEQGCDAC82100
FabrikantKEMET
57,86 €
Each
Aantal stuks
- - 12ms - - - - -
RS-stocknr. 134-6656
FabrikantnummerTGS832-A00
FabrikantFigaro
28,91 €
Each
Aantal stuks
CFC - - - 17 (Dia.) x 10mm 2.4g - -
RS-stocknr. 134-6661
FabrikantnummerNGM2611-E13
FabrikantFigaro
20,03 €
Each
Aantal stuks
Methane - - - 27 x 12.5 x 14.1mm 2.8g +40 °C 0 °C
RS-stocknr. 186-2298
FabrikantnummerSPS30
FabrikantSensirion
27,433 €
Each (In a Tray of 56)
Aantal stuks
- ±10% - Mains 40.6 x 40.6 x 12.2mm 26g +60 °C -10 °C
RS-stocknr. 134-6658
FabrikantnummerTGS2620-C00
FabrikantFigaro
24,23 €
Each
Aantal stuks
Organic Vapour - - - 9.2 (Dia.) x 7.8mm 1.2g - -
Nieuw
RS-stocknr. 206-6599
FabrikantnummerUSEQGCDAC82S00
FabrikantKEMET
62,85 €
Each
Aantal stuks
Carbon Dioxide - 12ms - - - - -
Related Products
Battery operable electrochemical gas sensors from Figaro for ...
Description:
Battery operable electrochemical gas sensors from Figaro for the detection of carbon monoxide. The devices use an environmentally friendly electrolyte and feature reduced sensitivity to interference gases. The TGS5042 type utilizes a standard AA (LR6) battery-sized package with two termination ...
Combustible gas sensors from Figaro utilising tin dioxide ...
Description:
Combustible gas sensors from Figaro utilising tin dioxide (SnO2) semiconductor technology providing an output proportion to gas concentration. These low cost sensors can detect a wide range of combustible gases making them an ideal choice for a wide variety of ...
A range of electrochemical sensors from Figaro for ...
Description:
A range of electrochemical sensors from Figaro for the detection of various gases. The FECS series of compact PCB mounting gas sensors feature a unique leak-proof construction and high selectivity of the specified gas type. The sensors have a quick ...
A range of electrochemical sensors from Figaro for ...
Description:
A range of electrochemical sensors from Figaro for the detection of various gases. The FECS series of compact PCB mounting gas sensors feature a unique leak-proof construction and high selectivity of the specified gas type. The sensors have a quick ...