WLAN Modules

Wireless Local Area Network (WLAN) modules are devices used in various products to add to achieve wireless connection to the internet.

What are WLAN modules used for?

WLAN modules may be used in a variety of industrial, scientific, consumer and commercial applications. With WLAN modules, utilities and service providers, as well as their customers can communicate directly with water heaters, air conditioning systems, thermostats and other electrical products in the home. Typical examples of applications include:

  • Smart meters
  • Home entertainment control
  • Sensor networks
  • Home monitoring and security
  • Real-time location systems
  • Point of Sale (PoS) terminals
  • Location and Asset tracking
  • Toys
  • Home entertainment control
  • Wireless controllers
  • Fitness
  • Remote storage devices

Types of WLAN modules

WLAN modules are normally surface mounted devices that can be connected to the host Printed Circuit Board (PCB) using solder.

There are many kinds of WLAN modules and they are usually categorised by parameters including Radio Frequency (RF) band, certification, data range, range and packaging type, etc.


...
Lees meer Lees minder

Filters

41 - 60 van 89 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supported Protocol Supported Security Standards Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 144-6581
FabrikantnummerPycom W01
FabrikantPycom
11,388 €
Each (On a Reel of 250)
Aantal stuks
Bluetooth Low Energy (BLE), WiFi SSL, TLS, WPA I2C, I2S, SPI, UART 3.3V 20 x 16 x 2.7mm 2.7mm 20mm +85 °C -20 °C 16mm
RS-stocknr. 144-2707
FabrikantnummerLBWA1ZV1CD-716
FabrikantMurata
16,97 €
Each
Aantal stuks
802.11b/g, 802.11n - GPIO, I2C, PWM, SPI, UART - 7.9 x 10 x 1.25mm 1.25mm 10mm +85 °C -40 °C 7.9mm
RS-stocknr. 111-5837
FabrikantnummerWGM110A1MV2
FabrikantSilicon Labs
11,67 €
Each
Aantal stuks
- - - 2 → 3.8 V, 2.7 → 4.8V - - - - - -
RS-stocknr. 905-3075
FabrikantnummerMRF24WN0MB-I/RM100
FabrikantMicrochip
13,31 €
Each
Aantal stuks
802.11b/g/n AES128 SPI 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85 °C -40 °C 17.8mm
RS-stocknr. 178-4883
FabrikantnummerRN131C/RM
FabrikantMicrochip
24,816 €
Each (In a Tray of 35)
Aantal stuks
IEEE 802.11 WEP, WPA, WPA2 GPIO, SPI, UART 3 → 3.7V 20 x 37 x 3.5mm 3.5mm 37mm +70 °C 0 °C 20mm
RS-stocknr. 111-5553
FabrikantnummerRN1810E-I/RM100
FabrikantMicrochip
14,79 €
Each
Aantal stuks
802.11b, 802.11g, 802.11n WPS UART 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85 °C -40 °C 17.8mm
RS-stocknr. 135-9774
FabrikantnummerESP-WROOM-S2
FabrikantEspressif
2,765 €
Each (In a Pack of 2)
Aantal stuks
802.11b, 802.11g, 802.11n WPA, WPA2 ADC, GPIO, HSPI, I2C, I2S, IR, PWM, UART 2.5 → 3.6V 16 x 23 x 3mm 3mm 16mm +85 °C -40 °C 23mm
RS-stocknr. 174-9572
FabrikantnummerSGX5150202ES
FabrikantLantronix
442,09 €
Each
Aantal stuks
- - - 100 → 240 V ac, 9 → 30V dc 274.32 x 182.88 x 83.82mm 33mm 108mm +70 °C -40 °C 72mm
RS-stocknr. 175-6932
FabrikantnummerENW49C01AYKF
FabrikantPanasonic
115,93 €
Each
Aantal stuks
- - UART 3.3V 29 x 13.5 x 2.66mm 2.66mm 29mm +85 °C -40 °C 13.5mm
RS-stocknr. 173-0792
FabrikantnummerWG7801-D0
FabrikantJorjin
9,366 €
Each (On a Reel of 1800)
Aantal stuks
802.11b/g/n - - - - - - - - -
Nieuw
RS-stocknr. 198-4457
FabrikantnummerWFM200SS22XNA2
FabrikantSilicon Labs
5,25 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 144-6580
FabrikantnummerPycom L01
FabrikantPycom
22,068 €
Each (On a Reel of 250)
Aantal stuks
Bluetooth Low Energy (BLE), LoRa, WiFi SSL, TLS, WPA I2C, I2S, SPI, UART 3.3V 40 x 16 x 2.7mm 2.7mm 40mm +85 °C -20 °C 16mm
RS-stocknr. 135-9773
FabrikantnummerESP-WROOM-02
FabrikantEspressif
3,115 €
Each (In a Pack of 2)
Aantal stuks
802.11b, 802.11g, 802.11n WPA, WPA2 GPIO, HSPI, I2C, I2S, IR, PWM, UART 2.5 → 3.6V 18 x 20 x 3mm 3mm 18mm +85 °C -40 °C 20mm
RS-stocknr. 144-6597
FabrikantnummerPycom W01
FabrikantPycom
14,38 €
Each
Aantal stuks
Bluetooth Low Energy (BLE), WiFi SSL, TLS, WPA I2C, I2S, SPI, UART 3.3V 20 x 16 x 2.7mm 2.7mm 20mm +85 °C -20 °C 16mm
RS-stocknr. 144-5887
FabrikantnummerMRF24WN0MB-I/RM100
FabrikantMicrochip
13,086 €
Each (In a Tray of 50)
Aantal stuks
802.11b/g/n AES128 SPI 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85 °C -40 °C 17.8mm
RS-stocknr. 180-7563
FabrikantnummerRN171-I/RM481
FabrikantMicrochip
18,88 €
Each
Aantal stuks
- - - 3.7V dc 17.78 x 26.67 x 3.18mm 3.18mm 26.67mm +85 °C -40 °C 17.78mm
RS-stocknr. 179-3737
Fabrikantnummer113020011
FabrikantSeeed Studio
12,17 €
Each
Aantal stuks
- - - 3 V, 5V 40 x 20 x 7mm 7mm 40mm +125 °C -40 °C 20mm
RS-stocknr. 135-9766
FabrikantnummerESP-WROOM-02
FabrikantEspressif
2,593 €
Each (On a Tape of 100)
Aantal stuks
802.11b, 802.11g, 802.11n WPA, WPA2 GPIO, HSPI, I2C, I2S, IR, PWM, UART 2.5 → 3.6V 18 x 20 x 3mm 3mm 18mm +85 °C -40 °C 20mm
RS-stocknr. 185-1250
FabrikantnummerBP35C0-J11-T01
FabrikantROHM
58,218 €
Each (In a Box of 5)
Aantal stuks
- - UART 2.6 → 3.6V 19 x 15 x 3mm 3mm 19mm +85 °C -30 °C 15mm
RS-stocknr. 905-3066
FabrikantnummerMRF24WN0MA-I/RM100
FabrikantMicrochip
12,20 €
Each
Aantal stuks
802.11b/g/n AES128 SPI 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85 °C -40 °C 17.8mm
Related Products
Microchips MRF24J40MA is a very small, wireless 2.4GHz ...
Description:
Microchips MRF24J40MA is a very small, wireless 2.4GHz IEEE 802.15.4 transceiver module. This module is surface mounted and comes with an integrated PCB antenna, internal voltage regulator and integrated crystal oscillator. MRF24J40MA is compatible with a range of software including ...
The Microchip RN1810 is a low-power 2.4 GHz ...
Description:
The Microchip RN1810 is a low-power 2.4 GHz 802.11b/g/n WiFi Module that combines all the necessary components into a surface mount solution. The RN1810 integrates a TCP/IP networking stack, cryptographic accelerator, power management subsystem, real-time clock, 2.4 GHz transceiver and ...
The Pmod WiFi provides wireless communication through a ...
Description:
The Pmod WiFi provides wireless communication through a Microchip MRF24WG0MA Wi-Fi™ radio transceiver module. • IEEE 802.11g-compliant 2.4GHz ISM band RF transceiver• OTA data rate: 2Mbps• Range: 400m (Line of sight)• Serialized unique MAC address• PCB antenna• Radio regulation ...
The PAN9420 is a 2.4 GHz ISM band ...
Description:
The PAN9420 is a 2.4 GHz ISM band Wi-Fi-embedded module which includes a wireless radio and an MCU for easy integration of Wi-Fi connectivity into various electronic devices. Fully embedded: integrated full-featured network stack Contains all necessary IoT functionality (Place ...