RF Transceivers

Radio frequency (RF) transceivers are electronic devices that can both transmit and receive radio frequency
What is an RF Transceiver?
RF transceivers transfer information wirelessly between two devices. RF transceivers includes both a transmitter and a receiver RF transceivers convert voice, video and data into a radio frequency for applications like satellite communication, mobile phones, radio and television signal.
RF Transceivers convert IF (intermediate frequency) frequency (intermediate frequency) to RF frequency and vice versa.
The main feature of the RF module is an embedded system to communicate with another device wirelessly. In an RF transceiver, the transmitter and receiver will share common circuitry. An electronic switch permits the RF transmitter and receiver to be joined to the same antenna and stops the output of the transmitter from damaging the receiver.
Transceivers are categorised by how the receiver and transmitter communication channel is managed. This can be full duplex or half duplex communication access.
What is the difference between duplex and half duplex?
This refers to the type of transmission of the data
Examples:
A telephone is full duplex as both parties are able to talk at once
A walkie talkie is half duplex as only one party can transmit at a time
How to choose the right RF transceivers
There are many types of RF transceiver around so your choice will depend on your desired application and chosen devices. Considerations when choosing a transceiver include everything from output power and supply voltage to frequency range, data rate and packaging.

...
Lees meer Lees minder

Filters

1 - 20 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Operating Bands Maximum Operating Band 1 Frequency Minimum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Minimum Operating Band 2 Frequency Minimum Operating Band 3 Frequency Data Rate Height Modulation Technique Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type
RS-stocknr. 196-1461
FabrikantnummerST25DV64K-IER6S3
0,673 €
Each (On a Reel of 2500)
Aantal stuks
1 - 1MHz - - - 53kbit/s 1.25mm - 5.5 V 1.8 V +125 °C -40 °C Surface Mount
Nieuw
RS-stocknr. 192-3828
FabrikantnummerMLPF-WB55-01E3
0,099 €
Each (On a Reel of 5000)
Aantal stuks
1 2500MHz 2400MHz - - - - - - - - +105 °C -40 °C Surface Mount
Nieuw
RS-stocknr. 192-4203
FabrikantnummerMLPF-WB55-01E3
0,288 €
Each (In a Pack of 25)
Aantal stuks
1 2500MHz 2400MHz - - - - - - - - +105 °C -40 °C Surface Mount
Nieuw
RS-stocknr. 196-2597
FabrikantnummerSTEVAL-STRKT01
93,15 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 165-8014
FabrikantnummerM24LR04E-RMC6T/2
0,339 €
Each (On a Reel of 5000)
Aantal stuks
1 13.56MHz - - - - 53kbps 0.55mm ASK 5.5 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 196-2003
FabrikantnummerST25DV04K-IER6T3
0,763 €
Each (In a Pack of 10)
Aantal stuks
1 13.567MHz 13.553MHz - - - 26kbit/s 0.6mm ASK 5.5 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 196-2002
FabrikantnummerST25DV04K-IER6T3
0,35 €
Each (On a Reel of 4000)
Aantal stuks
1 13.567MHz 13.553MHz - - - 26kbit/s 0.6mm ASK 5.5 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 196-1462
FabrikantnummerST25DV64K-IER6S3
1,514 €
Each (In a Pack of 5)
Aantal stuks
1 - 1MHz - - - 53kbit/s 1.25mm - 5.5 V 1.8 V +125 °C -40 °C Surface Mount
Nieuw
RS-stocknr. 196-1463
FabrikantnummerSPIRIT1QTR
1,24 €
Each (On a Reel of 4500)
Aantal stuks
4 174MHz 150MHz 348MHz 300MHz 387MHz 1 → 500kbit/s 0.95mm - 3.6 V 1.8 V +105 °C -40 °C Surface Mount
RS-stocknr. 165-8297
FabrikantnummerM24LR64E-RMC6T/2
0,753 €
Each (On a Reel of 5000)
Aantal stuks
1 13.56MHz - - - - 53kbps 0.55mm ASK 5.5 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 907-4738
FabrikantnummerM24LR04E-RMC6T/2
0,348 €
Each (In a Pack of 20)
Aantal stuks
1 13.56MHz - - - - 53kbps 0.55mm ASK 5.5 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 168-8975
FabrikantnummerCR95HF-VMD5T
1,462 €
Each (On a Reel of 3000)
Aantal stuks
1 13.56MHz - - - - 2Mbps 0.95mm ASK 5.5 V 2.7 V +85 °C -25 °C Surface Mount
RS-stocknr. 917-3340
FabrikantnummerCR95HF-VMD5T
3,085 €
Each (In a Pack of 2)
Aantal stuks
1 13.56MHz - - - - 2Mbps 0.95mm ASK 5.5 V 2.7 V +85 °C -25 °C Surface Mount
RS-stocknr. 163-9824
FabrikantnummerS2-LPQTR
2,655 €
Each (In a Pack of 2)
Aantal stuks
2 470MHz 430MHz 940MHz 860MHz - 500kbit/s 0.95mm ASK, FSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 196-2005
FabrikantnummerST25R3911B-AQFT
5,225 €
Each (In a Pack of 2)
Aantal stuks
1 13.56 MHz, 27.12 MHz - - - - 424kbit/s 0.95mm AM 5.5 V 2.4 V +125 °C -40 °C Surface Mount
RS-stocknr. 196-2004
FabrikantnummerST25R3911B-AQFT
2,481 €
Each (On a Reel of 4000)
Aantal stuks
1 13.56 MHz, 27.12 MHz - - - - 424kbit/s 0.95mm AM 5.5 V 2.4 V +125 °C -40 °C Surface Mount
Nieuw
RS-stocknr. 196-5555
FabrikantnummerST25R3916-DISCO
50,53 €
Each
Aantal stuks
- - - - - - - - - 5.5 V 2.4 V - - -
RS-stocknr. 163-7341
FabrikantnummerS2-LPQTR
1,23 €
Each (On a Reel of 4000)
Aantal stuks
2 470MHz 430MHz 940MHz 860MHz - 500kbit/s 0.95mm ASK, FSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
Nieuw
RS-stocknr. 196-1464
FabrikantnummerSPIRIT1QTR
2,62 €
Each (In a Pack of 5)
Aantal stuks
4 174MHz 150MHz 348MHz 300MHz 387MHz 1 → 500kbit/s 0.95mm - 3.6 V 1.8 V +105 °C -40 °C Surface Mount
RS-stocknr. 917-3352
FabrikantnummerM24LR64E-RMC6T/2
1,61 €
Each (In a Pack of 5)
Aantal stuks
1 13.56MHz - - - - 53kbps 0.55mm ASK 5.5 V 1.8 V +85 °C -40 °C Surface Mount