RF Transceivers

Radio frequency (RF) transceivers are electronic devices that can both transmit and receive radio frequency
What is an RF Transceiver?
RF transceivers transfer information wirelessly between two devices. RF transceivers includes both a transmitter and a receiver RF transceivers convert voice, video and data into a radio frequency for applications like satellite communication, mobile phones, radio and television signal.
RF Transceivers convert IF (intermediate frequency) frequency (intermediate frequency) to RF frequency and vice versa.
The main feature of the RF module is an embedded system to communicate with another device wirelessly. In an RF transceiver, the transmitter and receiver will share common circuitry. An electronic switch permits the RF transmitter and receiver to be joined to the same antenna and stops the output of the transmitter from damaging the receiver.
Transceivers are categorised by how the receiver and transmitter communication channel is managed. This can be full duplex or half duplex communication access.
What is the difference between duplex and half duplex?
This refers to the type of transmission of the data
Examples:
A telephone is full duplex as both parties are able to talk at once
A walkie talkie is half duplex as only one party can transmit at a time
How to choose the right RF transceivers
There are many types of RF transceiver around so your choice will depend on your desired application and chosen devices. Considerations when choosing a transceiver include everything from output power and supply voltage to frequency range, data rate and packaging.

...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Operating Bands Maximum Operating Band 1 Frequency Minimum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Minimum Operating Band 2 Frequency Minimum Operating Band 3 Frequency Data Rate Height Modulation Technique Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type
RS-stocknr. 823-9473
FabrikantnummerWL1835MODGBMOCT
19,69 €
Each
Aantal stuks
1 2.48GHz 2.4GHz - - - - 2mm GFSK 4.8 V 2.9 V +70 °C -20 °C Surface Mount
RS-stocknr. 162-8468
FabrikantnummerWL1835MODGBMOCT
12,84 €
Each (On a Reel of 250)
Aantal stuks
1 2.48GHz 2.4GHz - - - - 2mm GFSK 4.8 V 2.9 V +70 °C -20 °C Surface Mount
RS-stocknr. 921-2782
FabrikantnummerCC1120RHBT
3,422 €
Each (On a Reel of 250)
Aantal stuks
4 192MHz 164MHz 320MHz 274MHz 410 MHz, 820 MHz - 0.95mm 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK 3.6 V 2 V +85 °C -40 °C Surface Mount
RS-stocknr. 798-4488
FabrikantnummerCC1120RHBT
4,43 €
Each
Aantal stuks
4 192MHz 164MHz 320MHz 274MHz 410 MHz, 820 MHz - 0.95mm 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK 3.6 V 2 V +85 °C -40 °C Surface Mount
RS-stocknr. 162-8519
FabrikantnummerCC1200RHBT
3,538 €
Each (On a Reel of 250)
Aantal stuks
3 950MHz 820MHz 475MHz 410MHz 164MHz - 0.95mm FSK, GFSK, MSK, OOK 3.6 V 2 V +85 °C -40 °C Surface Mount
RS-stocknr. 827-4631
FabrikantnummerCC1200RHBT
5,07 €
Each
Aantal stuks
3 950MHz 820MHz 475MHz 410MHz 164MHz - 0.95mm FSK, GFSK, MSK, OOK 3.6 V 2 V +85 °C -40 °C Surface Mount
RS-stocknr. 922-2414
FabrikantnummerTRF7970ARHBT
3,16 €
Each (On a Reel of 250)
Aantal stuks
1 13.56MHz - - - - - 0.95mm ASK, OOK 5.5 V 2.7 V +110 °C -40 °C Surface Mount
RS-stocknr. 796-8442
FabrikantnummerTRF7970ARHBT
5,29 €
Each
Aantal stuks
1 13.56MHz - - - - - 0.95mm ASK, OOK 5.5 V 2.7 V +110 °C -40 °C Surface Mount
RS-stocknr. 921-2971
FabrikantnummerCC1101RGP
3,665 €
Each (In a Tube of 92)
Aantal stuks
3 464MHz 300MHz 387MHz 348MHz 779MHz - 0.95mm ASK, FSK, GFSK, MSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 820-3068
FabrikantnummerCC1101RGP
4,49 €
Each (In a Pack of 2)
Aantal stuks
3 464MHz 300MHz 387MHz 348MHz 779MHz - 0.95mm ASK, FSK, GFSK, MSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 162-8119
FabrikantnummerCC2500RGP
2,169 €
Each (In a Tube of 92)
Aantal stuks
1 2.48GHz 2.4GHz - - - - 0.95mm FSK, GFSK, MSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 820-3131
FabrikantnummerCC2564BRVMT
2,42 €
Each
Aantal stuks
1 2.48GHz 2.4GHz - - - - 0.85mm GFSK, GMSK 4.8 V 2.2 V +85 °C -40 °C Surface Mount
RS-stocknr. 817-5938
FabrikantnummerCC2541F128RHAT
1,61 €
Each
Aantal stuks
1 2.4GHz - - - - - 0.95mm GFSK, MSK 3.6 V 2 V +85 °C -40 °C Surface Mount
RS-stocknr. 820-3106
FabrikantnummerCC2500RGP
2,69 €
Each (In a Pack of 2)
Aantal stuks
1 2.48GHz 2.4GHz - - - - 0.95mm FSK, GFSK, MSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 162-4647
FabrikantnummerCC1100-RTY1
4,65 €
Each (In a Tube of 92)
Aantal stuks
3 928MHz 779MHz 464MHz 387MHz 300MHz - 0.85mm FSK, MSK, QPSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 162-8124
FabrikantnummerCC2564BRVMT
2,354 €
Each (On a Reel of 250)
Aantal stuks
1 2.48GHz 2.4GHz - - - - 0.85mm GFSK, GMSK 4.8 V 2.2 V +85 °C -40 °C Surface Mount
RS-stocknr. 626-4020
FabrikantnummerCC1100-RTY1
5,57 €
Each
Aantal stuks
3 928MHz 779MHz 464MHz 387MHz 300MHz - 0.85mm FSK, MSK, QPSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 162-8121
FabrikantnummerCC2541F128RHAT
1,573 €
Each (On a Reel of 250)
Aantal stuks
1 2.4GHz - - - - - 0.95mm GFSK, MSK 3.6 V 2 V +85 °C -40 °C Surface Mount