Bluetooth Modules

Bluetooth modules are wireless enabling components that are attached usually to a motherboard that will enable the device to broadcast and connect via a Bluetooth signal. A Bluetooth can be installed in many different devices and can greatly improve the basic functions of the device. Bluetooth technology have ’classes’ and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. Also worth considering when choosing your Bluetooth module is the version number. Ranging upwards from 1.0 to 4.0+ the levels will again determine the functionality levels, such as range and power consumption, with the higher end of the number range holding the best in its class.

...
Lees meer Lees minder

Filters

41 - 60 van 219 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Bluetooth Class Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 916-3709
FabrikantnummerBM70BLES1FC2-0002AA
FabrikantMicrochip
8,04 €
Each
Aantal stuks
Class 2 4.2 +2dBm -90dBm I2C, SPI Serial, UART 21.5 x 12 x 2.4mm 2.4mm 21.5mm +70 °C -20 °C 12mm
RS-stocknr. 169-8017
FabrikantnummerPAN1026-SPP
FabrikantPanasonic
8,756 €
Each (On a Reel of 500)
Aantal stuks
Class 2 4.0 +4dBm -87dBm UART I2C 15.6 x 8.7 x 1.8mm 1.8mm 15.6mm +85 °C -40 °C 8.7mm
RS-stocknr. 124-5560
FabrikantnummerLM780-0223
FabrikantLM Technologies
9,44 €
Each
Aantal stuks
Class 2 2.0, 2.1 +4dBm - PCM, PIO, SPI, UART, USB Serial 27.67 x 15.24 x 2.58mm 2.58mm 27.67mm +70 °C -10 °C 15.24mm
RS-stocknr. 912-3020
FabrikantnummerRN42HID-I/RM
FabrikantMicrochip
13,509 €
Each (In a Tray of 64)
Aantal stuks
Class 2 2.1 +4dBm -86dBm UART USB 25.8 x 13.4 x 2mm 2mm 25.8mm +85 °C -40 °C 13.4mm
RS-stocknr. 187-7658
FabrikantnummerCYBT-413034-02
10,439 €
Each (On a Reel of 500)
Aantal stuks
Class 2 5.0 4dBm -95dBm - I2C, SPI, UART 16.3 x 12 x 1.7mm 1.7mm 16.3mm +85 °C -30 °C 12mm
RS-stocknr. 177-9835
FabrikantnummerRN41N-I/RM
FabrikantMicrochip
19,19 €
Each
Aantal stuks
Class 1 Bluetooth 2.1 11.9dBm -86dBm - - 13.4 x 20 x 2mm 2mm 13.4mm +85 °C -40 °C 20mm
RS-stocknr. 180-6545
FabrikantnummerEBSHSNZWZ
FabrikantTaiyo Yuden
65,08 €
Each
Aantal stuks
- Bluetooth 5.0 +4dBm - - - 8.55 x 3.25 x 0.85mm 0.85mm 8.55mm +85 °C -40 °C 3.25mm
Nieuw
RS-stocknr. 205-9927
Fabrikantnummer2608011024010
FabrikantWurth Elektronik
12,624 €
Each (On a Reel of 500)
Aantal stuks
Class 2 5 -2dBm -91dBm UART - - - - - - -
RS-stocknr. 177-9649
FabrikantnummerRN4020-V/RM
FabrikantMicrochip
7,814 €
Each (In a Tray of 84)
Aantal stuks
- Bluetooth 4.1 7.5dBm -92.5dBm - - 11.5 x 19.5 x 2.5mm 2.5mm 11.5mm +85 °C -30 °C 19.5mm
Nieuw
RS-stocknr. 205-4789
FabrikantnummerENW89854A3KKF
FabrikantPanasonic
12,98 €
Each
Aantal stuks
- Bluetooth® 5.0 8dBm 103dBm - - - - - - - -
RS-stocknr. 169-7877
FabrikantnummerENW89815A4KF
FabrikantPanasonic
10,279 €
Each (On a Reel of 500)
Aantal stuks
Class 2 2.0 +4dBm -86dBm I2C, PCM, UART Serial 13.5 x 22.75 x 2.8mm 2.8mm 22.75mm +85 °C -40 °C 13.5mm
RS-stocknr. 180-6546
FabrikantnummerEYSGCNZWY
FabrikantTaiyo Yuden
4,796 €
Each (On a Reel of 1000)
Aantal stuks
- V4.2 4dBm -93dBm - - 9.6 x 12.9 x 2mm 2mm 12.9mm +85 °C -25 °C 9.6mm
RS-stocknr. 196-1273
FabrikantnummerBGM13S22F512GN-V3
FabrikantSilicon Labs
6,171 €
Each (In a Tray of 260)
Aantal stuks
- Bluetooth 5.0 8dBm -102.1dBm - GPIO 6.5 x 6.5 x 1.4mm 1.4mm 6.5mm +85 °C -40 °C 6.5mm
RS-stocknr. 196-1266
FabrikantnummerBGM13S32F512GA-V3
FabrikantSilicon Labs
6,649 €
Each (In a Tray of 260)
Aantal stuks
- Bluetooth 5.0 19dBm -102.1dBm - GPIO 6.5 x 6.5 x 1.4mm 1.4mm 6.5mm +85 °C -40 °C 6.5mm
RS-stocknr. 177-9652
FabrikantnummerRN52-I/RM116
FabrikantMicrochip
15,218 €
Each (In a Tray of 64)
Aantal stuks
Class 2 Bluetooth 3.0 4dBm -85dBm - - 26 x 13.5 x 2.7mm 2.7mm 26mm +85 °C -40 °C 13.5mm
RS-stocknr. 897-7469
FabrikantnummerBLE113-A-M256K
FabrikantSilicon Labs
9,49 €
Each
Aantal stuks
- 4.0 0dBm -93dBm GPIO, I2C, PWM, SPI, UART GPIO, I2C, Serial, UART, USB 15.75 x 9.15 x 2.1mm 2.1mm 15.75mm +85 °C -40 °C 9.15mm
RS-stocknr. 164-6933
FabrikantnummerSPBTLE-1S
7,15 €
Each (In a Tray of 144)
Aantal stuks
- V4.2 +5dBm -84dBm - - 11.5 x 13.5 x 2mm 2mm 13.5mm +85 °C -40 °C 11.5mm
Nieuw
RS-stocknr. 205-9928
Fabrikantnummer2608011024010
FabrikantWurth Elektronik
13,79 €
Each
Aantal stuks
Class 2 5 -2dBm -91dBm UART - - - - - - -
RS-stocknr. 180-6980
FabrikantnummerRSL10-USB001GEVK
FabrikantON Semiconductor
32,34 €
Each
Aantal stuks
- 5 +6dBm -94dBm USB USB - - - +85 °C -40 °C -
RS-stocknr. 201-4442
FabrikantnummerBLUENRG-M0A
4,472 €
Each (On a Reel of 1000)
Aantal stuks
Class 1 Bluetooth v4.2 8dBm -88dBm SPI - - - - - - -
Related Products
The ATSAMB11-ZR is an ultra-low power, fully certified ...
Description:
The ATSAMB11-ZR is an ultra-low power, fully certified Bluetooth® Low Energy module with Integrated ARM® Cortex®-M0 MCU and application Flash memory. BluSDK Smart supports application profiles such as Proximity, Thermometer, Heart Rate, Blood Pressure, and many others. The qualified Bluetooth ...
The ATBTLC1000 is an ultra-low power Bluetooth® Low ...
Description:
The ATBTLC1000 is an ultra-low power Bluetooth® Low Energy System on a Chip with Integrated ARM Cortex-M0 MCU, Transceiver, Modem, MAC, PA, TR Switch, and Power Management Unit (PMU). It can be used as a Bluetooth Low Energy link controller ...
The RN52 Bluetooth audio module provides a fully ...
Description:
The RN52 Bluetooth audio module provides a fully integrated solution for delivering high-quality stereo audio in a small form factor. It combines a Class 2 Bluetooth radio with an embedded DSP processor, controlled and configured by simple ASCII commands and ...
Bluetooth® Version: 5.0 (2Mbps mode)Frequency: 2402 to 2480 ...
Description:
Bluetooth® Version: 5.0 (2Mbps mode)Frequency: 2402 to 2480 MHzOutput power: +4dBm typ.Single power supply: 1.7 - 3.6VSingle Mode Bluetooth® low energyIntegrated System/Sleep ClockIntegrated high performance ceramic chip antennaARM Cortex M4F 32bit processor and 512KB flash and 64KB RAMOutline: 9.6 x ...