Programmable Array Logic Circuits

What is a programmable array logic circuit (PAL)?


Programmable array logic (PAL) are semiconductors that are used to implement combinational logic circuits. They have a programmable AND gate array with fixed OR gate array. PAL’s contain PROM (programmable read only memory) and output logic. PAL is a group of PLD (programmable logic device). They’re also faster due to only having a single programmable array.


Features & Benefits


Programmable array logic is typically cheaper to produce & buy rather than the conventional programmable logic array (PLA). Compared to other programmable logic devices (PLD) they typically have higher efficiency, high reliability with only 1 programmable gate, less power consumption and more secure.


With the PAL being easier to program than a PLA there are multiple languages to program PALs in. These include PAL assembler (PALASM), Advanced Boolean expression language (ABEL) and universal programmable logic (CUPL). Programming PAL is very similar to PLA programming, except only the AND gate array needs to be programmed on the PAL.


How does a PAL differ from a PLA?


A PLA (Programmable Logic Array) has both an AND array gate and an OR gate array both available to be programmed, whereas PAL only allows the AND array to be programmed. Other differences include that PLA is slower, less efficient on power consumption and less prolific.


Typical applications


Programmable array logic circuits are typically used in a FPGA (Field Programmable Gate Array). This allows for accelerated testing of systems through programs such as Xilinx.


With the PAL being arranged in a FPGA you can compile test & edit very quickly compared to other arrangements.


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Internal Frequency Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Mounting Type
RS-stocknr. 545-8707
FabrikantnummerEPCS4SI8N
FabrikantAltera
14,49 €
Each
Aantal stuks
20MHz SOIC 8 4.9 x 3.9 x 1.65mm 4.9mm 3.9mm 1.65mm 3.6 V +85 °C 2.7 V -40 °C Surface Mount
RS-stocknr. 690-4400
FabrikantnummerEPCS16SI8N
FabrikantAltera
17,02 €
Each
Aantal stuks
20MHz SOIC 8 4.9 x 3.9 x 1.65mm 4.9mm 3.9mm 1.65mm 3.6 V +85 °C 2.7 V -40 °C Surface Mount
RS-stocknr. 697-3496
FabrikantnummerXCF04SVOG20C
FabrikantXilinx
16,01 €
Each
Aantal stuks
- TSSOP 20 6.5 x 4.39 x 1.04mm 6.5mm 4.39mm 1.04mm 3.6 V +85 °C 3 V -40 °C Surface Mount
RS-stocknr. 173-2061
FabrikantnummerXCF04SVOG20C
FabrikantXilinx
14,764 €
Each (In a Tray of 74)
Aantal stuks
- TSSOP 20 6.5 x 4.39 x 1.04mm 6.5mm 4.39mm 1.04mm 3.6 V +85 °C 3 V -40 °C Surface Mount
RS-stocknr. 169-5505
FabrikantnummerEPCS1SI8N
FabrikantAltera
3,48 €
Each (In a Tube of 100)
Aantal stuks
20MHz SOIC 8 4.9 x 3.9 x 1.65mm 4.9mm 3.9mm 1.65mm 3.6 V +85 °C 2.7 V -40 °C Surface Mount
RS-stocknr. 173-2057
FabrikantnummerXCF02SVOG20C
FabrikantXilinx
9,72 €
Each (In a Tray of 74)
Aantal stuks
- TSSOP 20 6.5 x 4.39 x 1.04mm 6.5mm 4.39mm 1.04mm 3.6 V +85 °C 3 V -40 °C Surface Mount
RS-stocknr. 169-5485
FabrikantnummerEPC2TC32N
FabrikantAltera
31,278 €
Each (In a Tray of 250)
Aantal stuks
16.7MHz TQFP 32 7 x 7 x 1mm 7mm 7mm 1mm 5.25 V +70 °C 3 V 0 °C Surface Mount
RS-stocknr. 545-9160
FabrikantnummerEPC8QI100N
FabrikantAltera
51,69 €
Each
Aantal stuks
- PQFP 100 20 x 14 x 2.7mm 20mm 14mm 2.7mm 3.6 V +85 °C 3 V -40 °C Surface Mount
RS-stocknr. 697-3301
FabrikantnummerXCF32PVOG48C
FabrikantXilinx
67,78 €
Each
Aantal stuks
- TSOP 48 12.1 x 18.5 x 1mm 12.1mm 18.5mm 1mm 2 V +85 °C 1.65 V -40 °C Surface Mount
RS-stocknr. 626-0955
FabrikantnummerXCF02SVOG20C
FabrikantXilinx
11,66 €
Each
Aantal stuks
- TSSOP 20 6.5 x 4.39 x 1.04mm 6.5mm 4.39mm 1.04mm 3.6 V +85 °C 3 V -40 °C Surface Mount
RS-stocknr. 169-5521
FabrikantnummerEPCS64SI16N
FabrikantAltera
33,127 €
Each (In a Tube of 49)
Aantal stuks
20MHz SOIC 16 10.3 x 7.5 x 2.55mm 10.3mm 7.5mm 2.55mm 3.6 V +85 °C 2.7 V -40 °C Surface Mount
RS-stocknr. 169-5504
FabrikantnummerEPC8QI100N
FabrikantAltera
70,107 €
Each (In a Tray of 66)
Aantal stuks
- PQFP 100 20 x 14 x 2.7mm 20mm 14mm 2.7mm 3.6 V +85 °C 3 V -40 °C Surface Mount
Related Products
PIC16(L)F18313 microcontrollers feature Analog, Core Independent Peripherals and ...
Description:
PIC16(L)F18313 microcontrollers feature Analog, Core Independent Peripherals and Communication Peripherals, combined with eXtreme Low Power (XLP) for wide range of general purpose and low-power applications. Enhanced Mid-range Core with 49 Instruction, 16 Stack LevelsFlash Program Memory with self read/write ...
PIC16F18323 microcontrollers feature Analog, Core Independent Peripherals and ...
Description:
PIC16F18323 microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with Extreme Low Power (XLP) for wide range of general purpose and low power applications. Enhanced Mid-range Core with 49 Instruction, 16 Stack LevelsFlash Program Memory with self read/write ...
PIC16(L)F153XX 8-bit product family feature essential peripherals like ...
Description:
PIC16(L)F153XX 8-bit product family feature essential peripherals like Intelligent Analog, Core Independent Peripherals (CIPs) and communication combined with eXtreme Low-Power (XLP) for a wide range of low-power applications. Enhanced Mid-range Core with 49 Instruction, 16 Stack LevelsFlash Program Memory with ...
PIC18(L)F25K40 microcontrollers combine large Flash/EE/RAM memory, rich peripheral ...
Description:
PIC18(L)F25K40 microcontrollers combine large Flash/EE/RAM memory, rich peripheral integration, XLP and 5V support to suit a variety of general purpose applications. These 28-pin devices deliver Core Independent Peripherals such as CWG, WWDT, CRC/Memory Scan, Hardware CVD, Zero-Cross Detect and Peripheral ...