Microcontrollers


Microcontrollers also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function ’embedded’ applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory.

What are they made up of?

Microcontrollers contain single or multiple processors (sometimes referred to as CPUs), plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).

What does “8-bit” mean?

Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.

What packages are there?

MCUs come in standard chip packages with various pin counts. Package types include:

  • LQFP
  • PDIP
  • QFN
  • SOIC
  • SSOP
  • TQFP
  • TSSOP

What are ARM processor cores?

Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).

  • Cortex-M0
  • Cortex-M0+
  • Cortex-M1
  • Cortex-M3
  • Cortex-M4
  • Cortex-M7
  • Cortex-M23
  • Cortex-M33
  • Cortex-M35P

Where are microcontrollers used?

  • Computers
  • Automotive
  • Robotics
  • Automation
  • Medical equipment
  • Home appliances

...
Lees meer Lees minder

Filters

1 - 20 van 1259 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Family Name Package Type Mounting Type Pin Count Device Core Data Bus Width Program Memory Size Maximum Frequency RAM Size USB Channels Number of PWM Units ADC Channels Number of SPI Channels Typical Operating Supply Voltage
RS-stocknr. 882-0290
FabrikantnummerSTM32F746ZGT6
12,91 €
Each
Aantal stuks
STM32F LQFP Surface Mount 144 ARM Cortex M7 32bit 1.024 MB 216MHz 340 kB 2 2 24 - 1.7 → 3.6 V
RS-stocknr. 177-7182
FabrikantnummerSTM32F746ZGT6
9,873 €
Each (In a Tray of 60)
Aantal stuks
STM32F LQFP Surface Mount 144 ARM Cortex M7 32bit 1.024 MB 216MHz 340 kB 2 2 24 - 1.7 → 3.6 V
RS-stocknr. 177-7131
FabrikantnummerSTM32F407IET6
8,231 €
Each (In a Tray of 40)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 795-7607
FabrikantnummerSTM32F407IET6
11,10 €
Each
Aantal stuks
STM32F LQFP Surface Mount 176 ARM Cortex M4 32bit 512 kB 168MHz 192 + 4 kB 2 1 24 3 3.6 V
RS-stocknr. 168-7326
FabrikantnummerSTM32F100C8T6B
1,993 €
Each (In a Tray of 250)
Aantal stuks
STM32F LQFP Surface Mount 48 ARM Cortex M3 32bit 64 kB 24MHz 8 kB - 7 10 2 2 → 3.6 V
RS-stocknr. 723-8873
FabrikantnummerSTM32F100C8T6B
3,14 €
Each
Aantal stuks
STM32F LQFP Surface Mount 48 ARM Cortex M3 32bit 64 kB 24MHz 8 kB - 7 10 2 2 → 3.6 V
RS-stocknr. 746-8245
FabrikantnummerSTM32F417VGT6
11,60 €
Each
Aantal stuks
STM32F LQFP Surface Mount 100 ARM Cortex M4F 32bit 1.024 MB 168MHz 4 kB, 192 kB 1 x Device, 1 x Host, 1 x OTG 1 16 3 1.8 → 3.6 V
RS-stocknr. 166-1087
FabrikantnummerSTM32F042C6T6
1,771 €
Each (In a Tray of 250)
Aantal stuks
STM32 LQFP Surface Mount 48 ARM Cortex M0 32bit 32 kB 48MHz 6 kB 1 - 13 - 2 → 3.6 V
RS-stocknr. 110-6612
FabrikantnummerSTM32F042C6T6
2,732 €
Each (In a Pack of 5)
Aantal stuks
STM32 LQFP Surface Mount 48 ARM Cortex M0 32bit 32 kB 48MHz 6 kB 1 - 13 - 2 → 3.6 V
RS-stocknr. 746-3433
FabrikantnummerSTM32F417VGT6
1,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 792-6038
FabrikantnummerSTM32F417VGT6TR
10,26 €
Each
Aantal stuks
STM32F LQFP Surface Mount 100 ARM Cortex M4 32bit 1.024 MB 168MHz 192 kB 2 2 16 3 3.6 V
RS-stocknr. 920-6474
FabrikantnummerSTM32F417VGT6
8,616 €
Each (In a Tray of 90)
Aantal stuks
STM32F LQFP Surface Mount 100 ARM Cortex M4F 32bit 1.024 MB 168MHz 4 kB, 192 kB 1 x Device, 1 x Host, 1 x OTG 1 16 3 1.8 → 3.6 V
RS-stocknr. 168-7115
FabrikantnummerSTM32F417VGT6TR
6,284 €
Each (On a Reel of 1000)
Aantal stuks
STM32F LQFP Surface Mount 100 ARM Cortex M4 32bit 1.024 MB 168MHz 192 kB 2 2 16 3 3.6 V
RS-stocknr. 165-5557
FabrikantnummerSTM32F030K6T6TR
0,617 €
Each (On a Reel of 2400)
Aantal stuks
STM32F LQFP Surface Mount 32 ARM Cortex 32bit 32 kB 48MHz 4 kB - - 12 1 2.4 → 3.6 V
RS-stocknr. 860-7508
FabrikantnummerSTM32F030K6T6TR
1,494 €
Each (In a Pack of 5)
Aantal stuks
STM32F LQFP Surface Mount 32 ARM Cortex M0 32bit 32 kB 48MHz 4 kB - 1 12 1 2.4 → 3.6 V
RS-stocknr. 829-4644
FabrikantnummerSTM32F030K6T6
1,308 €
Each (In a Pack of 10)
Aantal stuks
STM32F LQFP Surface Mount 32 ARM Cortex 32bit 32 kB 48MHz 4 kB - - 12 1 2.4 → 3.6 V
RS-stocknr. 165-5858
FabrikantnummerSTM32F030K6T6
0,978 €
Each (In a Tray of 250)
Aantal stuks
STM32F LQFP Surface Mount 32 ARM Cortex 32bit 32 kB 48MHz 4 kB - - 12 1 2.4 → 3.6 V
RS-stocknr. 792-5921
FabrikantnummerSTM32F030C8T6
1,886 €
Each (In a Pack of 5)
Aantal stuks
STM32F LQFP Surface Mount 48 ARM Cortex M0 32bit 64 kB 48MHz 8 kB - 1 12 2 3.6 V
RS-stocknr. 860-7558
FabrikantnummerSTM32F072R8T6TR
3,435 €
Each (In a Pack of 2)
Aantal stuks
STM32F LQFP Surface Mount 64 ARM Cortex M0 32bit 64 kB 48MHz 16 kB 1 1 19 2 2 → 3.6 V
RS-stocknr. 792-6041
FabrikantnummerSTM32F429VIT6
12,66 €
Each
Aantal stuks
STM32F LQFP Surface Mount 100 ARM Cortex M4 32bit 2.048 MB 180MHz 256 kB 2 2 16 6 3.6 V