Energy Processors

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Mounting Type Output Type Package Type Pin Count Width
RS-stocknr. 799-7920
FabrikantnummerMAX6653AEE+
FabrikantMaxim Integrated
4,49 €
Each
Aantal stuks
4.98 x 3.99 x 1.481mm 1.481mm 4.98mm 5.5 V +125 °C 3 V -40 °C Surface Mount PWM QSOP 16 3.99mm
RS-stocknr. 169-8487
FabrikantnummerMAX6653AEE+
FabrikantMaxim Integrated
2,865 €
Each (In a Tube of 100)
Aantal stuks
4.98 x 3.99 x 1.481mm 1.481mm 4.98mm 5.5 V +125 °C 3 V -40 °C Surface Mount PWM QSOP 16 3.99mm
Related Products
Microchip’s dsPIC33EV family of 16-bit Digital Signal Controllers ...
Description:
Microchip’s dsPIC33EV family of 16-bit Digital Signal Controllers (DSCs) features a 70 MIPS dsPIC® DSC core with enhanced on-chip features. Capable of operating in harsh environments these devices are suitable for appliance and automotive applications. Rich peripheral integration includes SENT ...
Microchip’s dsPIC33E family of digital signal controllers (DSCs) ...
Description:
Microchip’s dsPIC33E family of digital signal controllers (DSCs) features a 70 MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in ...
Microchip’s dsPIC33EV family of 16-bit Digital Signal Controllers ...
Description:
Microchip’s dsPIC33EV family of 16-bit Digital Signal Controllers (DSCs) features a 70 MIPS dsPIC® DSC core with enhanced on-chip features. Capable of operating in harsh environments these devices are suitable for appliance and automotive applications. Rich peripheral integration includes SENT ...
Microchip’s dsPIC33EV family of 16-bit Digital Signal Controllers ...
Description:
Microchip’s dsPIC33EV family of 16-bit Digital Signal Controllers (DSCs) features a 70 MIPS dsPIC® DSC core with enhanced on-chip features. Capable of operating in harsh environments these devices are suitable for appliance and automotive applications. Rich peripheral integration includes SENT ...