Voltage Regulators

Voltage regulators are ICs used to generate a stable and consistent voltage within a circuit. They take an input voltage and convert this into a fixed output voltage. Even if the input voltage changes, the regulator will continue to provide the same output. The voltage regulator will take the output voltage and compare it to a reference voltage. It will then adjust the pass device to help manage the output voltage. This helps to regulate the voltage throughout a circuit design, dependant on where the voltage regulator(s) are.

Voltage regulators are essential in electronic circuits that include components that require a particular voltage input. For example, a processor. The input voltage, output voltage and output current are all important things to consider when choosing a voltage regulator IC.

Voltage regulators cannot convert the voltage from AC to DC, for example. If you require voltage conversion to run in parallel to your voltage regulator, please see our range of Digital to Analogue Converters (DACs) or Analogue to Digital Converters (ADCs).

Types of voltage regulator

  • Buck-Boost Switching Regulator
  • Charge Pump
  • Linear Voltage Regulator
  • LDO (Low Dropout) Voltage Regulator

Where are voltage regulators used?

Voltage regulators are found in most electronics circuits that require voltage management or voltage regulation. This includes chargers, power supply units (PSUs), telecommunications and automotive applications.


...
Lees meer Lees minder

Filters

81 - 100 van 6352 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Regulator Function Maximum Output Current Regulator Type Number of Outputs Line Regulation Accuracy Load Regulation Mounting Type Polarity Package Type Quiescent Current Pin Count Reference Voltage Output Type
RS-stocknr. 178-4774
FabrikantnummerMC7915BTG
FabrikantON Semiconductor
0,423 €
Each (In a Tube of 50)
Aantal stuks
- 1A Linear Voltage 1 300 mV - 300 mV Through Hole Negative TO-220 8mA 3 - Fixed
RS-stocknr. 158-2374
FabrikantnummerADP3330ARTZ-5-RL7
FabrikantAnalog Devices
1,096 €
Each (On a Reel of 3000)
Aantal stuks
- 300mA Low Dropout Voltage 1 0.04 mV/V ±0.7% 0.04 mV/mA Surface Mount Positive SOT-23 0.034mA 6 - Fixed
RS-stocknr. 829-3266
FabrikantnummerLR8N3-G
FabrikantMicrochip
0,534 €
Each (In a Pack of 10)
Aantal stuks
- 30mA Linear Voltage 1 0.01 %/V ±5% 3 % Through Hole Positive TO-92 - 3 - Adjustable
RS-stocknr. 918-1975
FabrikantnummerL7812CV
0,311 €
Each (In a Tube of 50)
Aantal stuks
- 1.5A Linear Voltage 1 240 mV - 240 mV Through Hole Positive TO-220 8mA 3 - Fixed
RS-stocknr. 170-4344
FabrikantnummerLR8N3-G
FabrikantMicrochip
0,381 €
Each (In a Bag of 1000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 545-6745
FabrikantnummerLT1371CR#PBF
FabrikantAnalog Devices
10,18 €
Each
Aantal stuks
Boost/Buck Controller, Inverting, Non-Inverting 3A Buck Boost Switching 1 0.03 %/V - - Surface Mount - D2PAK - 8 - Adjustable
RS-stocknr. 857-8823
FabrikantnummerTLE42744GV33ATMA1
FabrikantInfineon
0,843 €
Each (On a Reel of 1000)
Aantal stuks
- 1.1A Low Dropout Voltage 1 25 mV ±2% 70 mV Surface Mount Positive D2PAK (TO-263) 220µA 3 - Fixed
RS-stocknr. 773-7841
FabrikantnummerNCV33063AVDR2G
FabrikantON Semiconductor
0,385 €
Each (In a Pack of 2)
Aantal stuks
Boost/Buck Controller, Inverting 1.5A Buck Boost Switching 1 3 (Inverting) mV, 12 (Step Down) mV, 30 (Step Up) mV - 0.022 (Inverting) V, 3 (Step Down) mV, 10 (Step Up) mV Surface Mount - SOIC - 8 - Adjustable
RS-stocknr. 516-6212
FabrikantnummerMC7912CTG
FabrikantON Semiconductor
0,49 €
Each
Aantal stuks
- 1A Linear Voltage 1 240 mV ±4% 240 mV Through Hole Negative TO-220 - 3 - Fixed
RS-stocknr. 922-3514
FabrikantnummerUA7812CKCS
0,551 €
Each (In a Tube of 50)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 103-5083
FabrikantnummerNCP7805TG
FabrikantON Semiconductor
0,374 €
Each (In a Tube of 50)
Aantal stuks
- 1A Linear Voltage 1 100 mV 4% 100 mV Through Hole - TO-220 8mA 3 - Fixed
RS-stocknr. 102-3489
FabrikantnummerMC7808CTG
FabrikantON Semiconductor
0,366 €
Each (In a Tube of 50)
Aantal stuks
- 2.2A Linear Voltage 1 32 mV ±4% 35 mV Through Hole Positive TO-220 3.3mA 3 - Fixed
RS-stocknr. 533-8164
FabrikantnummerLM2940CT-5.0/NOPB
1,85 €
Each
Aantal stuks
- 1A Low Dropout Voltage 1 50 mV - 50 mV Through Hole Positive TO-220 - 3 - Fixed
RS-stocknr. 655-622
FabrikantnummerCSR2-6E
29,64 €
Each
Aantal stuks
- 6A Linear Voltage - - - - Panel Mount - - - 3 - Adjustable
RS-stocknr. 160-2683
FabrikantnummerHMC1060LP3E
FabrikantAnalog Devices
5,195 €
Each (On a Reel of 50)
Aantal stuks
- 500mA Linear Voltage 4 - 2% 0.007 %/mA Surface Mount Positive QFN - 16 1.37V Adjustable
RS-stocknr. 516-4806
FabrikantnummerMC7808CTG
FabrikantON Semiconductor
0,46 €
Each
Aantal stuks
- 2.2A Linear Voltage 1 32 mV ±4% 35 mV Through Hole Positive TO-220 3.3mA 3 - Fixed
RS-stocknr. 761-8327
FabrikantnummerLT1521IST-5#PBF
FabrikantAnalog Devices
9,29 €
Each
Aantal stuks
- 300mA Low Dropout Voltage 1 20 mV - -75 mV Surface Mount Positive SOT-223 0.012mA 3+Tab - Fixed
RS-stocknr. 785-7125
FabrikantnummerMC7915BTG
FabrikantON Semiconductor
0,508 €
Each (In a Pack of 5)
Aantal stuks
- 1A Linear Voltage 1 300 mV - 300 mV Through Hole Negative TO-220 8mA 3 - Fixed
RS-stocknr. 661-6705
FabrikantnummerUA7812CKCS
0,668 €
Each (In a Pack of 5)
Aantal stuks
- 1.5A Linear Voltage 1 240 mV - 240 mV Through Hole Positive TO-220 - 3 - Fixed
RS-stocknr. 862-6281
FabrikantnummerHMC1060LP3E
FabrikantAnalog Devices
6,25 €
Each
Aantal stuks
- 500mA Linear Voltage 4 - 2% 0.007 %/mA Surface Mount Positive QFN - 16 1.37V Adjustable