Voltage Regulators

Voltage regulators are ICs used to generate a stable and consistent voltage within a circuit. They take an input voltage and convert this into a fixed output voltage. Even if the input voltage changes, the regulator will continue to provide the same output. The voltage regulator will take the output voltage and compare it to a reference voltage. It will then adjust the pass device to help manage the output voltage. This helps to regulate the voltage throughout a circuit design, dependant on where the voltage regulator(s) are.

Voltage regulators are essential in electronic circuits that include components that require a particular voltage input. For example, a processor. The input voltage, output voltage and output current are all important things to consider when choosing a voltage regulator IC.

Voltage regulators cannot convert the voltage from AC to DC, for example. If you require voltage conversion to run in parallel to your voltage regulator, please see our range of Digital to Analogue Converters (DACs) or Analogue to Digital Converters (ADCs).

Types of voltage regulator

  • Buck-Boost Switching Regulator
  • Charge Pump
  • Linear Voltage Regulator
  • LDO (Low Dropout) Voltage Regulator

Where are voltage regulators used?

Voltage regulators are found in most electronics circuits that require voltage management or voltage regulation. This includes chargers, power supply units (PSUs), telecommunications and automotive applications.


...
Lees meer Lees minder

Filters

61 - 80 van 6352 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Regulator Function Maximum Output Current Regulator Type Number of Outputs Line Regulation Accuracy Load Regulation Mounting Type Polarity Package Type Quiescent Current Pin Count Reference Voltage Output Type
RS-stocknr. 168-6804
FabrikantnummerLD1117S33TR
0,117 €
Each (On a Reel of 2500)
Aantal stuks
- 1.3A Low Dropout Voltage 1 6 mV ±1% 10 mV Surface Mount Positive SOT-223 5mA 3+Tab - Fixed
RS-stocknr. 506-1921
FabrikantnummerLTC3440EMS#PBF
FabrikantAnalog Devices
5,41 €
Each
Aantal stuks
- 600mA Buck Boost Switching 1 - - - Surface Mount - MSOP - 10 - Adjustable
RS-stocknr. 751-3067
FabrikantnummerAP7313-33SRG-7
FabrikantDiodesZetex
0,225 €
Each (In a Pack of 50)
Aantal stuks
- 150mA Linear Voltage 1 0.2 %/V ±2% 0.6 % Surface Mount Positive SOT-23R 85µA 3 - Fixed
RS-stocknr. 168-6801
FabrikantnummerL78M05CDT-TR
0,121 €
Each (On a Reel of 2500)
Aantal stuks
- 500mA Linear Voltage 1 100 mV - 100 mV Surface Mount Positive DPAK 6mA 3 - Fixed
RS-stocknr. 462-8084
FabrikantnummerTLE4264GHTSA1
FabrikantInfineon
1,15 €
Each (In a Pack of 5)
Aantal stuks
- 120mA Low Dropout Voltage 1 - ±2% 40 mV Surface Mount Positive SOT-223 9mA 3+Tab - Fixed
RS-stocknr. 661-6721
FabrikantnummerUA78M05CDCY
0,536 €
Each (In a Pack of 5)
Aantal stuks
- 500mA Linear Voltage 1 100 mV - 100 mV Surface Mount Positive SOT-223 - 3+Tab - Fixed
RS-stocknr. 189-1295
FabrikantnummerL78L05ACZ
0,35 €
Each
Aantal stuks
- 100mA Linear Voltage 1 150 mV ±5% 60 mV Through Hole Positive TO-92 6mA 3 - Fixed
RS-stocknr. 714-0697
FabrikantnummerLD1117S33TR
0,282 €
Each (In a Pack of 10)
Aantal stuks
- 1.3A Low Dropout Voltage 1 6 mV ±1% 10 mV Surface Mount Positive SOT-223 5mA 3+Tab - Fixed
RS-stocknr. 178-5052
FabrikantnummerLD1085D2T-R
0,511 €
Each (On a Reel of 1000)
Aantal stuks
- 3A Low Dropout Voltage 1 0.2 % ±1% 0.3 % Surface Mount Positive D2PAK 5mA 3 - Adjustable
RS-stocknr. 714-7768
FabrikantnummerL78L05ACZTR
0,281 €
Each (In a Pack of 25)
Aantal stuks
- 100mA Linear Voltage 1 150 mV ±5% 60 mV Through Hole Positive TO-92 6mA 3 - Fixed
RS-stocknr. 918-1971
FabrikantnummerL7805CV
0,342 €
Each (In a Tube of 50)
Aantal stuks
- 1.5A Linear Voltage 1 100 mV - 100 mV Through Hole Positive TO-220 8mA 3 - Fixed
RS-stocknr. 714-0688
FabrikantnummerL78M05CDT-TR
0,315 €
Each (In a Pack of 10)
Aantal stuks
- 500mA Linear Voltage 1 100 mV - 100 mV Surface Mount Positive DPAK 6mA 3 - Fixed
RS-stocknr. 545-6587
FabrikantnummerLT1111CN8#PBF
FabrikantAnalog Devices
4,55 €
Each
Aantal stuks
Boost/Buck Controller, Inverting, Non-Inverting 1A Buck Boost Switching 1 0.7 %/V - - Through Hole - PDIP - 8 - Adjustable
RS-stocknr. 923-1402
FabrikantnummerICL7660CBAZ
1,271 €
Each (In a Tube of 98)
Aantal stuks
- - Charge Pump - - - - Surface Mount - SOIC - 8 - -
RS-stocknr. 504-5086
FabrikantnummerLM2937IMP-10/NOPB
1,516 €
Each (In a Pack of 5)
Aantal stuks
- 500mA Low Dropout Voltage 1 30 mV ±5% 10 mV Surface Mount Positive SOT-223 - 3+Tab - Fixed
RS-stocknr. 162-8736
FabrikantnummerTLV70450DBVT
0,274 €
Each (On a Reel of 250)
Aantal stuks
- 150mA Low Dropout Voltage 1 50 mV ±2% 75 mV Surface Mount Positive SOT-23 3.2µA 5 1.205V Fixed
RS-stocknr. 919-8759
FabrikantnummerTLE4264GHTSA1
FabrikantInfineon
1,475 €
Each (On a Reel of 1000)
Aantal stuks
- 120mA Low Dropout Voltage 1 - ±2% 40 mV Surface Mount Positive SOT-223 9mA 3+Tab - Fixed
RS-stocknr. 686-9206
FabrikantnummerLD1085D2T-R
1,112 €
Each (In a Pack of 5)
Aantal stuks
- 3A Low Dropout Voltage 1 0.2 % ±1% 0.3 % Surface Mount Positive D2PAK 5mA 3 - Adjustable
RS-stocknr. 709-1707
FabrikantnummerADP3330ARTZ-5-RL7
FabrikantAnalog Devices
2,184 €
Each (In a Pack of 5)
Aantal stuks
- 300mA Low Dropout Voltage 1 0.04 mV/V ±0.7% 0.04 mV/mA Surface Mount Positive SOT-23 0.034mA 6 - Fixed
RS-stocknr. 178-4774
FabrikantnummerMC7915BTG
FabrikantON Semiconductor
0,423 €
Each (In a Tube of 50)
Aantal stuks
- 1A Linear Voltage 1 300 mV - 300 mV Through Hole Negative TO-220 8mA 3 - Fixed