Voltage Regulators

Voltage regulators are ICs used to generate a stable and consistent voltage within a circuit. They take an input voltage and convert this into a fixed output voltage. Even if the input voltage changes, the regulator will continue to provide the same output. The voltage regulator will take the output voltage and compare it to a reference voltage. It will then adjust the pass device to help manage the output voltage. This helps to regulate the voltage throughout a circuit design, dependant on where the voltage regulator(s) are.

Voltage regulators are essential in electronic circuits that include components which require a particular voltage input. For example, a processor. Input voltage, output voltage and output current are all important things to consider when choosing an voltage regulator IC.

Voltage regulators cannot convert the voltage from AC to DC, for example. If you require voltage conversion to run in parallel to your voltage regulator, please see our range of Digital to Analogue Converters (DACs) or Analogue to Digital Converters (ADCs).

Types of voltage regulator:

  • Buck Boost Switching Regulator
  • Charge Pump
  • Linear Voltage Regulator
  • LDO (Low Dropout) Voltage Regulator

Where are voltage regulators used?

Voltage regulators are found in most electronics circuits which require voltage management or voltage regulation. This includes chargers, power supply units (PSUs), telecommunications and automotive applications.


...
Lees meer Lees minder

Filters

41 - 60 van 6366 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Regulator Function Maximum Output Current Regulator Type Number of Outputs Line Regulation Accuracy Load Regulation Mounting Type Polarity Package Type Quiescent Current Pin Count Reference Voltage Output Type
RS-stocknr. 146-0191
FabrikantnummerMCP1703A-3302E/DB
FabrikantMicrochip
0,44 €
Each (In a Tube of 78)
Aantal stuks
- 250mA Low Dropout Voltage 1 0.3 %/V 2% 2.5 % Surface Mount Positive SOT-223 5µA 3 - Fixed
RS-stocknr. 145-9014
FabrikantnummerTC1044SEPA
FabrikantMicrochip
0,661 €
Each (In a Tube of 60)
Aantal stuks
- 20mA Charge Pump - - - - Through Hole - PDIP - 8 - -
RS-stocknr. 168-6060
FabrikantnummerL7808CV
0,311 €
Each (In a Tube of 50)
Aantal stuks
- 1.5A Linear Voltage 1 160 mV - 160 mV Through Hole Positive TO-220 8mA 3 - Fixed
RS-stocknr. 121-6355
FabrikantnummerMC7812ABTG
FabrikantON Semiconductor
0,503 €
Each (In a Tube of 50)
Aantal stuks
- 1A Linear Voltage 1 20 mV - 25 mV Through Hole Positive TO-220 6mA 3 - Fixed
RS-stocknr. 516-5095
FabrikantnummerMC34063AP1G
FabrikantON Semiconductor
0,59 €
Each
Aantal stuks
- 1.5A Buck Boost Switching 1 - - - Through Hole - PDIP - 8 - -
RS-stocknr. 770-9486
FabrikantnummerMCP1703A-3302E/DB
FabrikantMicrochip
0,525 €
Each (In a Pack of 6)
Aantal stuks
- 250mA Low Dropout Voltage 1 0.3 %/V 2% 2.5 % Surface Mount Positive SOT-223 5µA 3 - Fixed
RS-stocknr. 122-1247
FabrikantnummerZLDO1117K50TC
FabrikantDiodesZetex
0,156 €
Each (On a Reel of 2500)
Aantal stuks
- 1A Linear Voltage 1 0.2 % 2% 20 mV Surface Mount Positive TO-252 10mA 3 1.25V Fixed
RS-stocknr. 806-0895
FabrikantnummerNCP5501DT33RKG
FabrikantON Semiconductor
0,464 €
Each (On a Tape of 25)
Aantal stuks
Current Limiting, Thermal Shut Down 500mA Low Dropout Voltage 1 1 % ±2.9% 1 % Surface Mount Positive DPAK - 3 - Fixed
RS-stocknr. 298-8520
FabrikantnummerL7808CV
0,39 €
Each
Aantal stuks
- 1.5A Linear Voltage 1 160 mV - 160 mV Through Hole Positive TO-220 8mA 3 - Fixed
RS-stocknr. 910-1449
FabrikantnummerMIC5205YM5-TR
FabrikantMicrochip
0,28 €
Each (In a Pack of 25)
Aantal stuks
- 150mA Low Dropout Voltage 1 0.05 %/V 1% 0.5 % Surface Mount Positive SOT-23 5µA 5 - Adjustable
RS-stocknr. 661-6692
FabrikantnummerUA7805CKCS
0,682 €
Each (In a Pack of 5)
Aantal stuks
- 1.5A Linear Voltage 1 100 mV - 100 mV Through Hole Positive TO-220 - 3 - Fixed
RS-stocknr. 918-1971
FabrikantnummerL7805CV
0,342 €
Each (In a Tube of 50)
Aantal stuks
- 1.5A Linear Voltage 1 100 mV - 100 mV Through Hole Positive TO-220 8mA 3 - Fixed
RS-stocknr. 162-8736
FabrikantnummerTLV70450DBVT
0,268 €
Each (On a Reel of 250)
Aantal stuks
- 150mA Low Dropout Voltage 1 50 mV ±2% 75 mV Surface Mount Positive SOT-23 3.2µA 5 1.205V Fixed
RS-stocknr. 504-5086
FabrikantnummerLM2937IMP-10/NOPB
1,516 €
Each (In a Pack of 5)
Aantal stuks
- 500mA Low Dropout Voltage 1 30 mV ±5% 10 mV Surface Mount Positive SOT-223 - 3+Tab - Fixed
RS-stocknr. 714-7768
FabrikantnummerL78L05ACZTR
0,281 €
Each (In a Pack of 25)
Aantal stuks
- 100mA Linear Voltage 1 150 mV ±5% 60 mV Through Hole Positive TO-92 6mA 3 - Fixed
RS-stocknr. 921-5557
FabrikantnummerICL7660CBAZ
1,598 €
Each (In a Pack of 5)
Aantal stuks
- - Charge Pump - - - - Surface Mount - SOIC - 8 - -
RS-stocknr. 122-0380
FabrikantnummerAP7313-33SRG-7
FabrikantDiodesZetex
0,085 €
Each (On a Reel of 3000)
Aantal stuks
- 150mA Linear Voltage 1 0.2 %/V ±2% 0.6 % Surface Mount Positive SOT-23R 85µA 3 - Fixed
RS-stocknr. 168-6049
FabrikantnummerL78L05ACZ
0,082 €
Each (In a Bag of 2500)
Aantal stuks
- 100mA Linear Voltage 1 150 mV ±5% 60 mV Through Hole Positive TO-92 6mA 3 - Fixed
RS-stocknr. 168-6804
FabrikantnummerLD1117S33TR
0,117 €
Each (On a Reel of 2500)
Aantal stuks
- 1.3A Low Dropout Voltage 1 6 mV ±1% 10 mV Surface Mount Positive SOT-223 5mA 3+Tab - Fixed
RS-stocknr. 102-3529
FabrikantnummerL78L05ACZTR
0,087 €
Each (On a Reel of 2000)
Aantal stuks
- 100mA Linear Voltage 1 150 mV ±5% 60 mV Through Hole Positive TO-92 6mA 3 - Fixed