Voltage References

Voltage references are electronic devices that provide a fixed voltage. They provide a constant voltage regardless of external factors like the load on the device or fluctuations in the power supply.


Voltage references have different characteristics depending on their purpose. Voltage references used in laboratory applications are designed to have extremely high precision and accuracy, whereas those used as regulators for computer power supplies are much cheaper but less precise. 


Types of voltage references

There are many different kinds of voltage references, generally categorised by type, tolerance, rated voltage, reference voltage and rated current. The most common tolerances are ±2%, ±1% and ±0.5%, but voltage references are available even up to ±40%. 


What are voltage references used for? 

Voltage references can be used for a variety of different precision measurement and control systems such as power supplies in personal computers and analog-to-digital converters. They are also used in scientific applications and in medical equipment where voltage variations need to be tested regularly. 


...
Lees meer Lees minder

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Nominal Voltage Package Type Reference Type Initial Accuracy Mounting Type Topology Maximum Output Current Maximum Input Voltage Minimum Output Voltage Maximum Output Voltage Pin Count Line Regulation Load Regulation Dimensions
RS-stocknr. 165-9764
FabrikantnummerTL431BIDBZR,215
FabrikantNexperia
0,093 €
Each (On a Reel of 3000)
Aantal stuks
2.5 - 36V SOT-23 Adjustable ±0.5 % Surface Mount Shunt 100mA 37 V 2.495 V 36 V 3 - - 3 x 1.4 x 1mm
RS-stocknr. 797-4826
FabrikantnummerTL431BIDBZR,215
FabrikantNexperia
0,233 €
Each (In a Pack of 25)
Aantal stuks
2.5 - 36V SOT-23 Adjustable ±0.5 % Surface Mount Shunt 100mA 37 V 2.495 V 36 V 3 - - 3 x 1.4 x 1mm
RS-stocknr. 797-4838
FabrikantnummerTL431BQDBZR,215
FabrikantNexperia
0,233 €
Each (In a Pack of 25)
Aantal stuks
2.5 - 36V SOT-23 Adjustable ±0.5 % Surface Mount Shunt 100mA 37 V 2.495 V 36 V 3 - - 3 x 1.4 x 1mm
RS-stocknr. 169-7200
FabrikantnummerTL431AMFDT,215
FabrikantNexperia
0,082 €
Each (On a Reel of 3000)
Aantal stuks
2.5 - 36V SOT-23 Adjustable ±1.0 % Surface Mount Shunt 100mA 37 V 2.495 V 36 V 3 - - 3 x 1.4 x 1mm
RS-stocknr. 797-4813
FabrikantnummerTL431AFDT,215
FabrikantNexperia
0,271 €
Each (In a Pack of 50)
Aantal stuks
2.5 - 36V SOT-23 Adjustable ±1.0 % Surface Mount Shunt 100mA 37 V 2.495 V 36 V 3 - - 3 x 1.4 x 1mm
RS-stocknr. 165-9799
FabrikantnummerTL431BMFDT,215
FabrikantNexperia
0,084 €
Each (On a Reel of 3000)
Aantal stuks
2.5 - 36V SOT-23 Adjustable ±0.5 % Surface Mount Shunt 100mA 37 V 2.495 V 36 V 3 - - 3 x 1.4 x 1mm
RS-stocknr. 165-9762
FabrikantnummerTL431AFDT,215
FabrikantNexperia
0,082 €
Each (On a Reel of 3000)
Aantal stuks
2.5 - 36V SOT-23 Adjustable ±1.0 % Surface Mount Shunt 100mA 37 V 2.495 V 36 V 3 - - 3 x 1.4 x 1mm
RS-stocknr. 797-4841
FabrikantnummerTL431FDT,215
FabrikantNexperia
0,244 €
Each (In a Pack of 50)
Aantal stuks
2.5 - 36V SOT-23 Adjustable ±2.0 % Surface Mount Shunt 100mA 37 V 2.495 V 36 V 3 - - 3 x 1.4 x 1mm
RS-stocknr. 797-4835
FabrikantnummerTL431BMFDT,215
FabrikantNexperia
0,243 €
Each (In a Pack of 30)
Aantal stuks
2.5 - 36V SOT-23 Adjustable ±0.5 % Surface Mount Shunt 100mA 37 V 2.495 V 36 V 3 - - 3 x 1.4 x 1mm
RS-stocknr. 797-4848
FabrikantnummerTL431QDBZR,215
FabrikantNexperia
0,231 €
Each (On a Tape of 50)
Aantal stuks
2.5 - 36V SOT-23 Adjustable ±2.0 % Surface Mount Shunt 100mA 37 V 2.495 V 36 V 3 - - 3 x 1.4 x 1mm
RS-stocknr. 165-9768
FabrikantnummerTL431QDBZR,215
FabrikantNexperia
0,07 €
Each (On a Reel of 3000)
Aantal stuks
2.5 - 36V SOT-23 Adjustable ±2.0 % Surface Mount Shunt 100mA 37 V 2.495 V 36 V 3 - - 3 x 1.4 x 1mm
RS-stocknr. 165-9767
FabrikantnummerTL431IDBZR,215
FabrikantNexperia
0,07 €
Each (On a Reel of 3000)
Aantal stuks
2.5 - 36V SOT-23 Adjustable ±2.0 % Surface Mount Shunt 100mA 37 V 2.495 V 36 V 3 - - 3 x 1.4 x 1mm
RS-stocknr. 165-9766
FabrikantnummerTL431FDT,215
FabrikantNexperia
0,074 €
Each (On a Reel of 3000)
Aantal stuks
2.5 - 36V SOT-23 Adjustable ±2.0 % Surface Mount Shunt 100mA 37 V 2.495 V 36 V 3 - - 3 x 1.4 x 1mm
RS-stocknr. 797-4810
FabrikantnummerTL431AMFDT,215
FabrikantNexperia
0,174 €
Each (In a Pack of 50)
Aantal stuks
2.5 - 36V SOT-23 Adjustable ±1.0 % Surface Mount Shunt 100mA 37 V 2.495 V 36 V 3 - - 3 x 1.4 x 1mm
RS-stocknr. 797-4816
FabrikantnummerTL431AIDBZR,215
FabrikantNexperia
0,23 €
Each (In a Pack of 50)
Aantal stuks
2.5 - 36V SOT-23 Adjustable ±1.0 % Surface Mount Shunt 100mA 37 V 2.495 V 36 V 3 - - 3 x 1.4 x 1mm
RS-stocknr. 124-2434
FabrikantnummerTL431AIDBZR,215
FabrikantNexperia
0,07 €
Each (On a Reel of 3000)
Aantal stuks
2.5 - 36V SOT-23 Adjustable 1% Surface Mount Shunt 100mA 37 V 2.495 V 36 V 3 - - 3 x 1.4 x 1mm
RS-stocknr. 170-5436
FabrikantnummerTL431BFDT,215
FabrikantNexperia
0,243 €
Each (In a Pack of 25)
Aantal stuks
2.495V SOT-23 Adjustable, Precision 0.5% Surface Mount Shunt 100mA 37 V 2483 mV 2507 mV 3 -2.7 mV/V - 3 x 1.4 x 1mm
RS-stocknr. 797-4844
FabrikantnummerTL431IDBZR,215
FabrikantNexperia
0,231 €
Each (On a Tape of 50)
Aantal stuks
2.5 - 36V SOT-23 Adjustable ±2.0 % Surface Mount Shunt 100mA 37 V 2.495 V 36 V 3 - - 3 x 1.4 x 1mm
RS-stocknr. 124-2435
FabrikantnummerTL431BQDBZR,215
FabrikantNexperia
0,091 €
Each (On a Reel of 3000)
Aantal stuks
2.5 - 36V SOT-23 Adjustable 0.5% Surface Mount Shunt 100mA 37 V 2.495 V 36 V 3 - - 3 x 1.4 x 1mm
RS-stocknr. 797-4829
FabrikantnummerTL431AQDBZR,215
FabrikantNexperia
0,23 €
Each (On a Tape of 50)
Aantal stuks
2.5 - 36V SOT-23 Adjustable ±1.0 % Surface Mount Shunt 100mA 37 V 2.495 V 36 V 3 - - 3 x 1.4 x 1mm