PWM

Electronic circuits can contain both analogue and digital components. PWM, which stands for Pulse Width Modulation, facilitates the control of analogue devices using a digital signal. Many electrical designs use PWM for regulation, with PWM used as a way to reduce the average power that is delivered by an electrical signal by chopping it up into smaller parts. RS Components offer a range of PWM Controllers from a multitude of trusted brands, including ON Semiconductor, STMicroelectronics, Texas Instruments, and more.

What do PWMs do?

Analogue signals can be on or off, or can even be put into a position half-way between the two, whereas a digital signal has just on or off positions. Both signals appear in electronic circuits and can often be required to work together. Inputs can be converted using a DAC (digital-to-analogue converter) or an ADC (analogue-to-digital converter). PWM is available to control the output of a device: for example, PWM can convert the digital output of a microcontroller (MCU) into an analogue signal to drive the next analogue component.

Types of PWM devices:

  • PWM Voltage Mode Controllers work by applying a control voltage (Vc) and a PWM ramp (Vramp) input.
  • PWM Current Mode Controllers add a second loop feeding back to the inductor current to create the PWM ramp.
  • PWM Switching Regulators feed the input voltage back through the PWM controller to keep the output voltage constant.

What is a duty cycle?

PWM signals feature two main things: frequency and a duty cycle. Duty cycle is given as a percentage (%) and refers to the amount of time the signal is on. For example, if the duty cycle is 50%, the signal is on for 50% and off for 50% of the time period. Pulse width modulation uses a rectangular pulse wave.

Where are PWM controllers used?

  • Motors
  • LED lighting
  • Lamps
  • Heaters/HVAC
  • Electric vehicles
  • Robotics
  • Communication systems

...
Lees meer Lees minder

Filters

1 - 20 van 290 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Output Voltage Output Current Zero Power Detection Control Method Number of Outputs Fall Time Mounting Type Package Type Rise Time
RS-stocknr. 145-6183
FabrikantnummerUC2524AN
1,706 €
Each (In a Tube of 25)
Aantal stuks
- - - - - 60 V 200 mA - Voltage 2 - Through Hole PDIP -
RS-stocknr. 162-4341
FabrikantnummerTL5001CP
1,457 €
Each (In a Tube of 50)
Aantal stuks
500 kHz - - - 2.1 mA 1 to 50 V 3 A - - 1 - Through Hole PDIP -
RS-stocknr. 796-8473
FabrikantnummerUC1845AJ
16,46 €
Each
Aantal stuks
500 kHz - - - - 5.05 V 1 A - Current 1 150ns Through Hole CDIP 150ns
RS-stocknr. 200-6779
FabrikantnummerTL5001CP
1,75 €
Each
Aantal stuks
500 kHz - - - 2.1 mA 1 to 50 V 3 A - - 1 - Through Hole PDIP -
RS-stocknr. 920-3479
FabrikantnummerTL494IN
0,515 €
Each (In a Tube of 25)
Aantal stuks
300 kHz - - - - 40 V 200 mA - - - - Through Hole PDIP -
RS-stocknr. 620-0593
FabrikantnummerUC3846N
4,008 €
Each (In a Pack of 5)
Aantal stuks
500 kHz - - - - - 500 mA - Current 2 50ns Through Hole PDIP 50ns
RS-stocknr. 661-5734
FabrikantnummerUCC2889N
1,188 €
Each (In a Pack of 5)
Aantal stuks
250 kHz - - - - 18 V - - Voltage 1 30ns Through Hole PDIP 35ns
RS-stocknr. 923-3842
FabrikantnummerUC3844N
1,132 €
Each (In a Tube of 50)
Aantal stuks
500 kHz - - - - - 1 A - Current 1 50ns Through Hole PDIP 50ns
RS-stocknr. 661-5787
FabrikantnummerUCC35701D
7,30 €
Each
Aantal stuks
700 kHz - - - - - 1 A - Voltage 1 20ns Surface Mount SOIC 20ns
RS-stocknr. 517-2986
FabrikantnummerTL494IN
0,626 €
Each (In a Pack of 5)
Aantal stuks
300 kHz - - - - - 200 mA - - - - Through Hole PDIP -
RS-stocknr. 661-5232
FabrikantnummerUC3526ADW
2,752 €
Each (In a Pack of 5)
Aantal stuks
650 kHz - - - - - 100 mA - Voltage 2 100ns Surface Mount SOIC 300ns
RS-stocknr. 661-5838
FabrikantnummerUCC3804D
2,68 €
Each
Aantal stuks
1000 kHz - - - - - 1 A - Current 1 44ns Surface Mount SOIC 41ns
RS-stocknr. 179-1760
FabrikantnummerUCC3804D
2,264 €
Each (In a Tube of 75)
Aantal stuks
1000 kHz - - - - - 1 A - Current 1 44ns Surface Mount SOIC 41ns
RS-stocknr. 145-5766
FabrikantnummerUCC2889N
1,166 €
Each (In a Tube of 50)
Aantal stuks
250 kHz - - - - 18 V - - Voltage 1 30ns Through Hole PDIP 35ns
RS-stocknr. 922-3445
FabrikantnummerUC3526ADW
2,297 €
Each (In a Tube of 40)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 121-8957
FabrikantnummerUC3846N
3,408 €
Each (In a Tube of 25)
Aantal stuks
500 kHz - - - - - 500 mA - Current 2 50ns Through Hole PDIP 50ns
RS-stocknr. 179-2108
FabrikantnummerUCC35701D
6,245 €
Each (In a Tube of 50)
Aantal stuks
700 kHz - - - - - 1 A - Voltage 1 20ns Surface Mount SOIC 20ns
RS-stocknr. 145-0126
FabrikantnummerTL598CD
1,32 €
Each (In a Tube of 40)
Aantal stuks
300 kHz - - - - - 200 mA - Voltage 2 35ns Surface Mount SOIC 60ns
RS-stocknr. 660-8082
FabrikantnummerUC3844N
1,332 €
Each (In a Pack of 5)
Aantal stuks
500 kHz - - - - - 1 A - Current 1 50ns Through Hole PDIP 50ns
RS-stocknr. 661-4970
FabrikantnummerTL598CD
1,554 €
Each (In a Pack of 5)
Aantal stuks
300 kHz - - - - - 200 mA - Voltage 2 35ns Surface Mount SOIC 60ns