PWM Voltage Mode Controllers

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of PWM Outputs Control Method Topology Rise Time Fall Time Maximum Switching Frequency Mounting Type Package Type Pin Count Maximum Duty Cycle Output Current Output Voltage On/Off Pin Synchronous Pin
RS-stocknr. 806-2107
FabrikantnummerMC34067PG
FabrikantON Semiconductor
2,342 €
Each (In a Pack of 5)
Aantal stuks
2 Voltage - 50ns 50ns 2200 kHz Through Hole PDIP 16 25% 1.5 A 5.2 V - -
RS-stocknr. 145-2968
FabrikantnummerMC34067PG
FabrikantON Semiconductor
1,583 €
Each (In a Tube of 25)
Aantal stuks
2 Voltage - 50ns 50ns 2200 kHz Through Hole PDIP 16 25% 1.5 A 5.2 V - -
RS-stocknr. 821-5225
FabrikantnummerNCP1396ADR2G
FabrikantON Semiconductor
1,11 €
Each (In a Pack of 10)
Aantal stuks
1 Voltage Mode Controller Half Bridge, Push-Pull 40ns 20ns 575 kHz Surface Mount SOIC 16 52% - - Yes -
RS-stocknr. 163-0083
FabrikantnummerNCP1396ADR2G
FabrikantON Semiconductor
0,538 €
Each (On a Reel of 2500)
Aantal stuks
1 Voltage Mode Controller Half Bridge, Push-Pull 40ns 20ns 575 kHz Surface Mount SOIC 16 52% - - Yes -
RS-stocknr. 516-5691
FabrikantnummerMC33067PG
FabrikantON Semiconductor
2,36 €
Each
Aantal stuks
- - - - - - Through Hole PDIP 16 - - - - -
RS-stocknr. 163-2463
FabrikantnummerMC33067PG
FabrikantON Semiconductor
1,55 €
Each (In a Tube of 25)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 121-9841
FabrikantnummerNCP1395BDR2G
FabrikantON Semiconductor
0,679 €
Each (On a Reel of 2500)
Aantal stuks
1 Voltage Resonant 20ns 20ns 1.11 MHz Surface Mount SOIC 16 52% - -0.3 → 10 V - -
RS-stocknr. 689-9950
FabrikantnummerSG3525ANG
FabrikantON Semiconductor
1,10 €
Each (In a Pack of 2)
Aantal stuks
2 Voltage - 100ns 50ns 400 kHz Through Hole PDIP 16 49% 400 mA - Yes Yes
RS-stocknr. 786-6696
FabrikantnummerMC33060ADR2G
FabrikantON Semiconductor
0,736 €
Each (In a Pack of 5)
Aantal stuks
1 Voltage Flyback 200ns 200ns 11.5 kHz Surface Mount SOIC 14 100% 200 mA 40 V - -
RS-stocknr. 121-9842
FabrikantnummerNCP1395ADR2G
FabrikantON Semiconductor
0,663 €
Each (On a Reel of 2500)
Aantal stuks
1 Voltage Resonant 20ns 20ns 1.11 MHz Surface Mount SOIC 16 52% - -0.3 → 10 V - -
RS-stocknr. 786-6494
FabrikantnummerNCP1397ADR2G
FabrikantON Semiconductor
1,354 €
Each (In a Pack of 5)
Aantal stuks
1 Voltage Half Bridge 40ns 20ns 560 kHz Surface Mount SOIC 16 52% 1 (Sink) A, 500 (Source) mA -0.3 → 0.3 V - -
RS-stocknr. 786-6490
FabrikantnummerNCP1395BDR2G
FabrikantON Semiconductor
1,476 €
Each (In a Pack of 5)
Aantal stuks
1 Voltage Resonant 20ns 20ns 1.11 MHz Surface Mount SOIC 16 52% - -0.3 → 10 V - -
RS-stocknr. 121-9843
FabrikantnummerNCP1397BDR2G
FabrikantON Semiconductor
0,586 €
Each (On a Reel of 2500)
Aantal stuks
1 Voltage Half Bridge 40ns 20ns 560 kHz Surface Mount SOIC 16 52% 1 (Sink) A, 500 (Source) mA -0.3 → 0.3 V - -
RS-stocknr. 162-9506
FabrikantnummerNCP1397ADR2G
FabrikantON Semiconductor
0,687 €
Each (On a Reel of 2500)
Aantal stuks
1 Voltage Half Bridge 40ns 20ns 560 kHz Surface Mount SOIC 16 52% 1 (Sink) A, 500 (Source) mA -0.3 → 0.3 V - -
RS-stocknr. 786-6497
FabrikantnummerNCP1395ADR2G
FabrikantON Semiconductor
1,44 €
Each (In a Pack of 5)
Aantal stuks
1 Voltage Resonant 20ns 20ns 1.11 MHz Surface Mount SOIC 16 52% - -0.3 → 10 V - -
RS-stocknr. 103-5077
FabrikantnummerSG3525ANG
FabrikantON Semiconductor
0,806 €
Each (In a Tube of 25)
Aantal stuks
2 Voltage - 100ns 50ns 400 kHz Through Hole PDIP 16 49% 400 mA - Yes Yes
RS-stocknr. 162-9392
FabrikantnummerMC33060ADR2G
FabrikantON Semiconductor
0,667 €
Each (On a Reel of 2500)
Aantal stuks
1 Voltage Flyback 200ns 200ns 11.5 kHz Surface Mount SOIC 14 100% 200 mA 40 V - -
RS-stocknr. 786-6504
FabrikantnummerNCP1397BDR2G
FabrikantON Semiconductor
0,74 €
Each (In a Pack of 5)
Aantal stuks
1 Voltage Half Bridge 40ns 20ns 560 kHz Surface Mount SOIC 16 52% 1 (Sink) A, 500 (Source) mA -0.3 → 0.3 V - -