PWM Switching Regulators

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs PWM Controller Type Number of PWM Outputs Minimum Input Voltage Maximum Input Voltage Output Voltage Output Current Line Regulation Load Regulation Mounting Type Package Type Pin Count Maximum Switching Frequency Efficiency Output Type
RS-stocknr. 779-9347
FabrikantnummerLT1533CS#PBF
FabrikantAnalog Devices
9,89 €
Each
Aantal stuks
Switching Regulator 1 2.7 V 23 V 30 V 1 A 0.03 %/V - Surface Mount SOIC 16 250 kHz - Adjustable
RS-stocknr. 155-6707
FabrikantnummerLT1533CS#PBF
FabrikantAnalog Devices
6,619 €
Each (In a Tube of 50)
Aantal stuks
Switching Regulator 1 2.7 V 23 V 30 V 1 A 0.03 %/V - Surface Mount SOIC 16 250 kHz - Adjustable
RS-stocknr. 170-3057
FabrikantnummerADP2301AUJZ-R2
FabrikantAnalog Devices
1,865 €
Each (On a Reel of 250)
Aantal stuks
Step Down 1 3 V 20 V 0.8 → 17 V 1.2 (Max) A - - Surface Mount TSOT 6 1.75 MHz 91% Adjustable
RS-stocknr. 742-7720
FabrikantnummerADP2301AUJZ-R7
FabrikantAnalog Devices
1,995 €
Each (In a Pack of 2)
Aantal stuks
- - 3 V 20 V - - - - Surface Mount TSOT 6 1.4 MHz 91% Adjustable
RS-stocknr. 912-9602
FabrikantnummerADP2301AUJZ-R7
FabrikantAnalog Devices
1,003 €
Each (On a Reel of 3000)
Aantal stuks
- - 3 V 20 V - - - - Surface Mount TSOT 6 1.4 MHz - Adjustable
RS-stocknr. 145-6429
FabrikantnummerADP2381AREZ-R7
FabrikantAnalog Devices
2,708 €
Each (On a Reel of 1000)
Aantal stuks
Step Down 1 4.5 V 20 V 3.3 V 6 A - - Surface Mount TSSOP 16 1.4 MHz 95% Adjustable
RS-stocknr. 796-9010
FabrikantnummerADP2381AREZ-R7
FabrikantAnalog Devices
3,025 €
Each (In a Pack of 2)
Aantal stuks
Step Down 1 4.5 V 20 V 3.3 V 6 A - - Surface Mount TSSOP 16 1.4 MHz - Adjustable
RS-stocknr. 877-9120
FabrikantnummerADP2301AUJZ-R2
FabrikantAnalog Devices
2,802 €
Each (In a Pack of 5)
Aantal stuks
Step Down 1 3 V 20 V 0.8 → 17 V 1.2 (Max) A - - Surface Mount TSOT 6 1.75 MHz - Adjustable
RS-stocknr. 742-7777
FabrikantnummerADP2114ACPZ-R7
FabrikantAnalog Devices
4,31 €
1 Tape of 1
Tape(s)
- - 2.75 V 5.5 V - - - - Surface Mount LFCSP 32 1200 kHz - -
RS-stocknr. 159-8055
FabrikantnummerADP2114ACPZ-R7
FabrikantAnalog Devices
2,401 €
Each (On a Reel of 1500)
Aantal stuks
- - 2.75 V 5.5 V - - - - Surface Mount LFCSP 32 1200 kHz - -