PWM Soft Switching Controllers

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of PWM Outputs PWM Controller Type Maximum Switching Frequency Output Current Output Voltage Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature
RS-stocknr. 179-7077
FabrikantnummerLM5150QRUMTQ1
0,936 €
Each (In a Pack of 5)
Aantal stuks
1 - 2.3 MHz 2.94 A 8.5 V Surface Mount WQFN 16 42 V 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm +150 °C
RS-stocknr. 661-5201
FabrikantnummerUC2879N
6,76 €
Each
Aantal stuks
4 - 300 kHz 100 mA - Through Hole PDIP 20 - 24.33 x 6.35 x 4.57mm 24.33mm 6.35mm 4.57mm +85 °C
RS-stocknr. 462-4486
FabrikantnummerUC2875DWP
11,72 €
Each
Aantal stuks
4 Phase Shift Resonant 1000 kHz 500 mA - Surface Mount SOIC 28 - 18 x 7.52 x 2.35mm 18mm 7.52mm 2.35mm +85 °C
RS-stocknr. 121-9153
FabrikantnummerUC2879N
9,835 €
Each (In a Tube of 20)
Aantal stuks
4 - 300 kHz 100 mA - Through Hole PDIP 20 - 24.33 x 6.35 x 4.57mm 24.33mm 6.35mm 4.57mm +85 °C
RS-stocknr. 226-9857
FabrikantnummerUC3879N
9,96 €
Each
Aantal stuks
4 Phase Shift Resonant 300 kHz 100 mA - Through Hole PDIP 20 - 24.33 x 6.35 x 4.57mm 24.33mm 6.35mm 4.57mm +70 °C
RS-stocknr. 661-5440
FabrikantnummerUC3875DWP
10,69 €
Each
Aantal stuks
4 - 1000 kHz 500 mA - Surface Mount SOIC 28 - 18 x 7.52 x 2.35mm 18mm 7.52mm 2.35mm +70 °C
RS-stocknr. 179-7075
FabrikantnummerLM5150QRUMRQ1
0,826 €
Each (In a Pack of 5)
Aantal stuks
1 - 2.3 MHz 2.94 A 8.5 V Surface Mount WQFN 16 42 V 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm +150 °C
RS-stocknr. 121-9156
FabrikantnummerUC3879DW
7,816 €
Each (In a Tube of 25)
Aantal stuks
4 - 300 kHz 100 mA - Surface Mount SOIC 20 - 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm +70 °C
RS-stocknr. 661-6064
FabrikantnummerUCC3895N
5,80 €
Each
Aantal stuks
4 - 1000 kHz 100 mA - Through Hole PDIP 20 - 24.33 x 6.35 x 4.57mm 24.33mm 6.35mm 4.57mm +70 °C
RS-stocknr. 179-7033
FabrikantnummerLM5150QRUMRQ1
0,808 €
Each (On a Reel of 2000)
Aantal stuks
1 - 2.3 MHz 2.94 A 8.5 V Surface Mount WQFN 16 42 V 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm +150 °C
RS-stocknr. 661-5443
FabrikantnummerUC3879DW
9,35 €
Each
Aantal stuks
4 - 300 kHz 100 mA - Surface Mount SOIC 20 - 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm +70 °C
RS-stocknr. 438-4021
FabrikantnummerUC3875N
11,635 €
Each (In a Tube of 20)
Aantal stuks
4 - - 500 mA - Through Hole PDIP 20 - 24.33 x 6.35 x 4.57mm 24.33mm 6.35mm 4.57mm +70 °C
RS-stocknr. 922-3498
FabrikantnummerUCC3895N
5,359 €
Each (In a Tube of 20)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 179-7034
FabrikantnummerLM5150QRUMTQ1
0,91 €
Each (On a Reel of 250)
Aantal stuks
1 - 2.3 MHz 2.94 A 8.5 V Surface Mount WQFN 16 42 V 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm +150 °C
RS-stocknr. 178-5504
FabrikantnummerUC3875DWP
9,976 €
Each (In a Tube of 20)
Aantal stuks
4 - 1000 kHz 500 mA - Surface Mount SOIC 28 - 18 x 7.52 x 2.35mm 18mm 7.52mm 2.35mm +70 °C
RS-stocknr. 121-8574
FabrikantnummerUC2875DWP
11,562 €
Each (In a Tube of 20)
Aantal stuks
- - - - - - - - - - - - - -