PWM Secondary Side Controllers

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of PWM Outputs PWM Controller Type Maximum Switching Frequency Mounting Type Package Type Pin Count Output Current Output Voltage Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature
RS-stocknr. 178-4497
FabrikantnummerNCP4060AMNTXG
FabrikantON Semiconductor
4,668 €
Each (In a Pack of 5)
Aantal stuks
1 - 500 kHz Surface Mount QFN 19 6 A 5.6 V 80 (Maximum) V 6 x 6 x 0.95mm 6mm 6mm 0.95mm +125 °C
RS-stocknr. 821-5275
FabrikantnummerNCP4304BDR2G
FabrikantON Semiconductor
0,65 €
Each (In a Pack of 10)
Aantal stuks
1 Secondary Side Synchronous Rectifier 500 kHz Surface Mount SOIC 8 5 A -0.3 → 17 V 9.9 V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +150 °C
RS-stocknr. 805-0331
FabrikantnummerFAN6208MY
FabrikantON Semiconductor
0,828 €
Each (In a Pack of 5)
Aantal stuks
2 Secondary Side Synchronous Rectifier 100 kHz Surface Mount SOP 8 8 A 24 V 30 V 4.9 x 3.9 x 1.585mm 4.9mm 3.9mm 1.585mm +105 °C
RS-stocknr. 178-4515
FabrikantnummerNCP4306DADZZDASNT1G
FabrikantON Semiconductor
0,52 €
Each (In a Pack of 10)
Aantal stuks
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount TSOP 6 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm +125 °C
RS-stocknr. 178-4290
FabrikantnummerNCP4060AMNTXG
FabrikantON Semiconductor
2,433 €
Each (On a Reel of 2500)
Aantal stuks
1 - 500 kHz Surface Mount QFN 19 6 A 5.6 V 80 (Maximum) V 6 x 6 x 0.95mm 6mm 6mm 0.95mm +125 °C
RS-stocknr. 865-1167
FabrikantnummerFAN6224M
FabrikantON Semiconductor
0,742 €
Each (In a Pack of 5)
Aantal stuks
1 Secondary Side Synchronous Rectifier 140 kHz Surface Mount SOP 8 - 14 V 15 V 4.9 x 3.9 x 1.575mm 4.9mm 3.9mm 1.575mm +105 °C
RS-stocknr. 178-4680
FabrikantnummerNCP4306AAHZZZADR2G
FabrikantON Semiconductor
0,606 €
Each (In a Pack of 10)
Aantal stuks
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount SOIC 8 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +125 °C
RS-stocknr. 178-4357
FabrikantnummerNCP4306AAHZZZADR2G
FabrikantON Semiconductor
0,265 €
Each (On a Reel of 2500)
Aantal stuks
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount SOIC 8 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +125 °C
RS-stocknr. 121-7957
FabrikantnummerNCP4304AMNTWG
FabrikantON Semiconductor
0,614 €
Each (On a Reel of 4000)
Aantal stuks
1 Secondary Side Synchronous Rectifier 500 kHz Surface Mount DFN 8 5 A -0.3 → 17 V 9.9 V 4 x 4 x 0.95mm 4mm 4mm 0.95mm +150 °C
RS-stocknr. 178-4527
FabrikantnummerNCP4306DAHZZAASNT1G
FabrikantON Semiconductor
0,499 €
Each (In a Pack of 10)
Aantal stuks
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount TSOP 6 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm +125 °C
RS-stocknr. 821-5272
FabrikantnummerNCP4304AMNTWG
FabrikantON Semiconductor
1,05 €
Each (In a Pack of 10)
Aantal stuks
1 Secondary Side Synchronous Rectifier 500 kHz Surface Mount DFN 8 5 A -0.3 → 17 V 9.9 V 4 x 4 x 0.95mm 4mm 4mm 0.95mm +150 °C
RS-stocknr. 178-4584
FabrikantnummerNCP4306AAAZZZADR2G
FabrikantON Semiconductor
0,581 €
Each (In a Pack of 10)
Aantal stuks
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount SOIC 8 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +125 °C
RS-stocknr. 166-2830
FabrikantnummerFAN6208MY
FabrikantON Semiconductor
0,745 €
Each (On a Reel of 2500)
Aantal stuks
2 Secondary Side Synchronous Rectifier 100 kHz Surface Mount SOP 8 8 A 24 V 30 V 4.9 x 3.9 x 1.585mm 4.9mm 3.9mm 1.585mm +105 °C
RS-stocknr. 178-4356
FabrikantnummerNCP4306AADZZZADR2G
FabrikantON Semiconductor
0,254 €
Each (On a Reel of 2500)
Aantal stuks
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount SOIC 8 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +125 °C
RS-stocknr. 178-4359
FabrikantnummerNCP4306DAHZZAASNT1G
FabrikantON Semiconductor
0,218 €
Each (On a Reel of 3000)
Aantal stuks
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount TSOP 6 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm +125 °C
RS-stocknr. 178-4358
FabrikantnummerNCP4306DADZZDASNT1G
FabrikantON Semiconductor
0,227 €
Each (On a Reel of 3000)
Aantal stuks
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount TSOP 6 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm +125 °C
RS-stocknr. 178-4354
FabrikantnummerNCP4306AAAZZZADR2G
FabrikantON Semiconductor
0,254 €
Each (On a Reel of 2500)
Aantal stuks
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount SOIC 8 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +125 °C
RS-stocknr. 163-0106
FabrikantnummerNCP4304BDR2G
FabrikantON Semiconductor
0,601 €
Each (On a Reel of 2500)
Aantal stuks
1 Secondary Side Synchronous Rectifier 500 kHz Surface Mount SOIC 8 5 A -0.3 → 17 V 9.9 V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +150 °C
RS-stocknr. 166-3260
FabrikantnummerFAN6224M
FabrikantON Semiconductor
0,305 €
Each (On a Reel of 2500)
Aantal stuks
1 Secondary Side Synchronous Rectifier 140 kHz Surface Mount SOP 8 - 14 V 15 V 4.9 x 3.9 x 1.575mm 4.9mm 3.9mm 1.575mm +105 °C
RS-stocknr. 178-4667
FabrikantnummerNCP4306AADZZZADR2G
FabrikantON Semiconductor
0,581 €
Each (In a Pack of 10)
Aantal stuks
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount SOIC 8 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +125 °C