PWM Current Mode Controllers

Filters

1 - 20 van 225 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of PWM Outputs Control Method Topology Rise Time Fall Time Maximum Duty Cycle Maximum Switching Frequency Mounting Type Package Type Pin Count Output Current Output Voltage On/Off Pin Synchronous Pin
RS-stocknr. 102-3497
FabrikantnummerUC3842BNG
FabrikantON Semiconductor
0,442 €
Each (In a Tube of 50)
Aantal stuks
1 Current Boost, Flyback, Forward 50ns 50ns 96% 500 kHz Through Hole PDIP 8 1 A - - -
RS-stocknr. 516-5146
FabrikantnummerUC3842BNG
FabrikantON Semiconductor
0,53 €
Each
Aantal stuks
1 Current Boost, Flyback, Forward 50ns 50ns 96% 500 kHz Through Hole PDIP 8 1 A - - -
RS-stocknr. 739-6074
FabrikantnummerFAN6300HMY
FabrikantON Semiconductor
0,87 €
Each (In a Pack of 5)
Aantal stuks
- Current Flyback 200ns 120ns - 190 kHz Surface Mount SOP 8 - 7.5 V - -
RS-stocknr. 166-2461
FabrikantnummerFAN6300HMY
FabrikantON Semiconductor
0,366 €
Each (On a Reel of 2500)
Aantal stuks
- Current Flyback 200ns 120ns - 190 kHz Surface Mount SOP 8 - 7.5 V - -
RS-stocknr. 786-8872
FabrikantnummerNCP1251BSN65T1G
FabrikantON Semiconductor
0,435 €
Each (In a Pack of 10)
Aantal stuks
1 Current Flyback 40ns 30ns 84% 71 kHz Surface Mount TSOP 6 -500 (Sink) mA, 300 (Source) mA 28.3 V - -
RS-stocknr. 103-5063
FabrikantnummerNCP1014ST65T3G
FabrikantON Semiconductor
0,389 €
Each (On a Reel of 4000)
Aantal stuks
1 Current Flyback 20ns - 72% 71 kHz Surface Mount SOT-223 3 + Tab - - - -
RS-stocknr. 166-1621
FabrikantnummerFAN6300AMY
FabrikantON Semiconductor
0,364 €
Each (On a Reel of 2500)
Aantal stuks
1 Current Flyback 200ns 120ns - 190 kHz Surface Mount SOP 8 150 mA 4.5 V - -
RS-stocknr. 688-8831
FabrikantnummerNCP1014ST65T3G
FabrikantON Semiconductor
0,955 €
Each (In a Pack of 2)
Aantal stuks
1 Current Flyback 20ns - 72% 71 kHz Surface Mount SOT-223 3 + Tab - - - -
RS-stocknr. 800-7425
FabrikantnummerFAN6300AMY
FabrikantON Semiconductor
0,828 €
Each (In a Pack of 10)
Aantal stuks
1 Current Flyback 200ns 120ns - 190 kHz Surface Mount SOP 8 150 mA 4.5 V - -
RS-stocknr. 162-9492
FabrikantnummerNCP1251BSN65T1G
FabrikantON Semiconductor
0,20 €
Each (On a Reel of 3000)
Aantal stuks
1 Current Flyback 40ns 30ns 84% 71 kHz Surface Mount TSOP 6 -500 (Sink) mA, 300 (Source) mA 28.3 V - -
RS-stocknr. 802-2134
FabrikantnummerNCP1200P40G
FabrikantON Semiconductor
0,759 €
Each (In a Pack of 10)
Aantal stuks
1 Current Forward 67ns 28ns 87% 48 kHz Through Hole PDIP 8 250 mA - Yes -
RS-stocknr. 162-9679
FabrikantnummerUC3845BD1R2G
FabrikantON Semiconductor
0,186 €
Each (On a Reel of 2500)
Aantal stuks
1 Current Boost, Flyback 150ns 150ns 50% 250 kHz Surface Mount SOIC 8 1 A 5.1 V - -
RS-stocknr. 145-2920
FabrikantnummerNCP1203P100G
FabrikantON Semiconductor
0,829 €
Each (In a Tube of 50)
Aantal stuks
1 Current Flyback 67ns 28ns 87% 100 kHz Through Hole PDIP 8 250 mA - - -
RS-stocknr. 145-3852
FabrikantnummerUC3845BVDR2G
FabrikantON Semiconductor
0,278 €
Each (On a Reel of 2500)
Aantal stuks
1 Current Boost, Flyback 150ns 150ns 50% 250 kHz Surface Mount SOIC 14 1 A 5.1 V - -
RS-stocknr. 786-8890
FabrikantnummerNCP1271D65R2G
FabrikantON Semiconductor
0,618 €
Each (In a Pack of 10)
Aantal stuks
1 Current Flyback 30ns 20ns 85% 69 kHz Surface Mount SOIC 7 -800 (Sink) mA, 500 (Source) mA 20 V - -
RS-stocknr. 178-4280
FabrikantnummerFAN65008B
FabrikantON Semiconductor
1,642 €
Each (On a Reel of 3000)
Aantal stuks
1 Voltage Buck 200ns 200ns 50% 1 MHz Surface Mount PQFN 35 10 A 5.25 V - Yes
RS-stocknr. 162-9680
FabrikantnummerUC3845BVD1G
FabrikantON Semiconductor
0,626 €
Each (In a Tube of 98)
Aantal stuks
1 Current Boost, Flyback 150ns 150ns 50% 250 kHz Surface Mount SOIC 8 1 A 5.1 V - -
RS-stocknr. 786-8806
FabrikantnummerNCP1207ADR2G
FabrikantON Semiconductor
0,988 €
Each (In a Pack of 5)
Aantal stuks
1 Current Flyback 40ns 20ns - 60 kHz Surface Mount SOIC 8 500 mA 10 V - -
RS-stocknr. 121-7953
FabrikantnummerNCP1236BD65R2G
FabrikantON Semiconductor
0,295 €
Each (On a Reel of 2500)
Aantal stuks
1 Current Flyback 70ns 70ns 85% 70 kHz Surface Mount SOIC 7 - - - -
RS-stocknr. 864-4850
FabrikantnummerFAN6921MRMY
FabrikantON Semiconductor
0,632 €
Each (On a Reel of 2500)
Aantal stuks
1 Current Flyback 100ns 70ns - 440 Hz Surface Mount SOP 16 - - - -