Power Factor & PWM Controllers

Filters

21 - 30 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Number of Outputs Mounting Type Package Type Pin Count Dimensions Length Width Height
RS-stocknr. 180-8392
FabrikantnummerISL81601FRZ-T7A
5,129 €
Each (On a Reel of 250)
Aantal stuks
650 kHz 2 (Soft)µA 1mA 1mA 6 mA - 1 Surface Mount QFN 32 5 x 5 x 0.9mm 5mm 5mm 0.9mm
RS-stocknr. 180-8393
FabrikantnummerISL81401AFRZ-T7A
2,47 €
Each
Aantal stuks
650 kHz 2 (Soft)µA 1mA 1mA 6 mA - 1 Surface Mount QFN 32 5 x 5 x 0.9mm 5mm 5mm 0.9mm
RS-stocknr. 145-9230
FabrikantnummerL6566BH
1,12 €
Each (In a Tube of 30)
Aantal stuks
300 kHz 250µA 480µA 3mA 4.6 mA Yes 1 Surface Mount SOIC 16 10 x 4 x 1.25mm 10mm 4mm 1.25mm
RS-stocknr. 175-1753
FabrikantnummerSTCMB1
1,355 €
Each (In a Pack of 2)
Aantal stuks
75 kHz 100µA 5mA 100mA 6 mA - 1 Surface Mount SO 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm
RS-stocknr. 809-5009
FabrikantnummerFAN4801SNY
FabrikantON Semiconductor
1,26 €
Each (In a Pack of 2)
Aantal stuks
67 kHz 80µA 50µA -40µA 1 mA - - Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS-stocknr. 661-5535
FabrikantnummerUCC28051D
0,276 €
Each (In a Pack of 5)
Aantal stuks
200 kHz 0.075mA - - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm
RS-stocknr. 180-8396
FabrikantnummerISL81401FRZ-T7A
3,00 €
Each
Aantal stuks
650 kHz 2 (Soft)µA 1mA 1mA 6 mA - 1 Surface Mount QFN 32 5 x 5 x 0.9mm 5mm 5mm 0.9mm
RS-stocknr. 180-8398
FabrikantnummerISL81601FRZ-T7A
7,73 €
Each
Aantal stuks
650 kHz 2 (Soft)µA 1mA 1mA 6 mA - 1 Surface Mount QFN 32 5 x 5 x 0.9mm 5mm 5mm 0.9mm
RS-stocknr. 145-4460
FabrikantnummerFAN4800ASNY
FabrikantON Semiconductor
0,878 €
Each (In a Tube of 25)
Aantal stuks
- 80µA 50µA -35 (Current) μA, -40 (Voltage) μA 5 mA - 2 Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS-stocknr. 865-0880
FabrikantnummerFAN4800ASNY
FabrikantON Semiconductor
1,036 €
Each (In a Pack of 5)
Aantal stuks
- 80µA 50µA -35 (Current) μA, -40 (Voltage) μA 5 mA - 2 Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
Related Products
The Semikron SKYPER Prime driver module provides the ...
Description:
The Semikron SKYPER Prime driver module provides the interface between a controller and suitable Primepack or Semitrans 10 IGBT modules. The dual channel SKYPER Prime module can drive IGBTs with ratings of up to 1400 A and 1700V. • Dual ...
The PFC Controller solutions include Continuous Conduction Mode ...
Description:
The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback ...
Texas Instruments integrated controllers for Power Factor Correction ...
Description:
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, ...
DUAL SOURCE/SINK OUTPUT DRIVERSLATCHING PWM TO PREVENT MULTIPLE ...
Description:
DUAL SOURCE/SINK OUTPUT DRIVERSLATCHING PWM TO PREVENT MULTIPLE PULSESPULSE-BY-PULSE SHUTDOWNINTERNAL SOFT-START8 TO 35 V OPERATION100 Hz TO 500 KHz OSCILLATOR RANGE5.1 V REFERENCE TRIMMED TO ± 1 %ADJUSTABLE DEADTIME CONTROLINPUT UNDERVOLTAGE LOCKOUT WITH HYSTERESISSEPARATE OSCILLATOR SYNC TERMINAL.